Vishay - Aluminum Electrolytic Capacitors
15,466 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3,598)
- Aluminum Electrolytic Capacitors - Radial Leaded (4,515)
- Aluminum Electrolytic Capacitors - SMD (712)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,111)
- Aluminum Electrolytic Capacitors - Snap In (3,935)
- Aluminum Organic Polymer Capacitors (595)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | General Purpose Electrolytic Capacitors | Axial | 20 uF | 200 VDC | 11.125 mm (0.438 in) | 31.75 mm (1.25 in) | |||||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 200 uF | 25 VDC | 9.78 mm (0.385 in) | 38 mm (1.496 in) | 2000 Hour | ||||||
Mfr: MAL216099101E3 TTI: MAL216099101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 50Volts 150c 20% AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 12.5 mm (0.492 in) | 12.9 mm (0.508 in) | 1250 Hour | ||||||
Mfr: MAL225957331E3 TTI: MAL225957331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 450V 20% 105C 3000H 30x45mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 178 mOhms | 3000 Hour | ||||
Mfr: MAL218397603E3 TTI: MAL218397603E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 25V 20% 125C 4000H 6.3x6.3x7.7 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 8 mm (0.315 in) | 30 mOhms | 4000 Hours | ||||
Mfr: MAL214099001E3 TTI: MAL214099001E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 20% 35volts | 0In Stock | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | ||||||
Mfr: MAL214061479E3 TTI: MAL214061479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 50V 20% Radial | 0In Stock | High Temp Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 10 mm | 12 mm | 300 mOhms | 2500 Hour | 222214061479 | |||
0In Stock | High Temp Electrolytic Capacitors | Axial | 1 uF | 100 VDC | 6.6 mm | 13 mm (0.512 in) | 2000 Hour | ||||||
Mfr: MAL203036101E3 TTI: MAL203036101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 25V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 25 VDC | 8 mm (0.315 in) | 11 mm (0.433 in) | 2.23 Ohms | 3000 Hour | ||||
Mfr: 30D107G015DC2A TTI: 30D107G015DC2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 15volts 9.5x20.5mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 15 VDC | 9.5 mm (0.374 in) | 20.5 mm (0.807 in) | 2000 Hour | |||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 5000 uF | 25 VDC | 28.575 mm (1.125 in) | 66.675 mm (2.625 in) | |||||||
Mfr: 30D506G025CC2 TTI: 30D506G025CC2 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 50uF 25volts -10% +75% 8x20.5mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 50 uF | 25 VDC | 8 mm (0.315 in) | 20.5 mm (0.807 in) | 2000 Hour | |||||
Mfr: 30D106F100DC2A TTI: 30D106F100DC2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 100volts 9.5x20.5mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 10 uF | 100 VDC | 9.5 mm (0.374 in) | 20.5 mm (0.807 in) | 2000 Hour | |||||
Mfr: 30D207G016DF5A TTI: 30D207G016DF5A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 200uF 16volts -10% +75% 9.5x32mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 200 uF | 16 VDC | 9.5 mm (0.374 in) | 32 mm (1.26 in) | 2000 Hour | |||||
Mfr: 30D506G050DD5A TTI: 30D506G050DD5A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 50uF 50volts -10% +75% 9.5x24mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 50 uF | 50 VDC | 9.53 mm (0.375 in) | 23.81 mm (0.937 in) | 2000 Hour | |||||
Mfr: 30D257G012DF5A TTI: 30D257G012DF5A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 250uF 12volts -10% +75% 9.5x32mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 250 uF | 12 VDC | 9.5 mm (0.374 in) | 32 mm (1.26 in) | 2000 Hour | |||||
Mfr: 30D605G025BA5A TTI: 30D605G025BA5A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 6.0uF 25volts -10% +75% 6.3x13mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 6 uF | 25 VDC | 6.3 mm (0.248 in) | 13 mm (0.512 in) | 2000 Hour | |||||
Mfr: 30D105G050BA5 TTI: 30D105G050BA5 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1.0uF 50volts -10% +75% 6.3x13mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 1 uF | 50 VDC | 6.3 mm (0.248 in) | 13 mm (0.512 in) | 2000 Hour | |||||
Mfr: 40D506F050DF5A TTI: 40D506F050DF5A Vishay Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded AXIAL MINI ALUMINUM | 0In Stock | High Temp Electrolytic Capacitors | Axial | 50 uF | 50 VDC | 9.5 mm (0.374 in) | 32 mm (1.26 in) | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 8 uF | 250 VDC | |||||||||
Mfr: 30D107G025DD2 TTI: 30D107G025DD2 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 25volts -10% +75% 9.5x24mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 25 VDC | 9.53 mm (0.375 in) | 23.81 mm (0.937 in) | 2000 Hour | |||||
Mfr: TVAN1306.1 TTI: TVAN1306.1 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 25uF 50volts NON-POLAR | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 25 uF | 50 VDC | 9.525 mm (0.375 in) | 20.625 mm (0.812 in) | ||||||
Mfr: 39D408G025JS6 TTI: 39D408G025JS6 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 4000uF 25volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 4000 uF | 25 VDC | 25.7 mm (1.012 in) | 79.8 mm (3.142 in) | 500 Hour | |||||
Mfr: MAL205655103E3 TTI: MAL205655103E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000UF 16V | 0In Stock | Low ESR Electrolytic Capacitors | Snap In | 10000 uF | 16 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 47 mOhms | 12000 Hour | ||||
Mfr: MAL213631471E3 TTI: MAL213631471E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 20% 12.5 x 25 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 4000 Hour |