Vishay - Aluminum Electrolytic Capacitors
15,466 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3,598)
- Aluminum Electrolytic Capacitors - Radial Leaded (4,515)
- Aluminum Electrolytic Capacitors - SMD (712)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,111)
- Aluminum Electrolytic Capacitors - Snap In (3,935)
- Aluminum Organic Polymer Capacitors (595)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL216050479E3 TTI: MAL216050479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 35V 10x12mm 150C 1000h | 0In Stock | ||||||||||||
Mfr: MAL216051101E3 TTI: MAL216051101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 20% 10x16 | 0In Stock | High Temp Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 10 mm | 1000 Hour | ||||||
Mfr: MAL225050332E3 TTI: MAL225050332E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 35V 18x31 High Vibration | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 3300 uF | 35 VDC | 18 mm | 31 mm | 19 mOhms | 10000 Hour | ||||
Mfr: MAL225090185E3 TTI: MAL225090185E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 100V 18x20 High Vibration | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 18 mm | 20 mm | 74 mOhms | 10000 Hour | ||||
Mfr: MAL250117102E3 TTI: MAL250117102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1000uF 450V 20% | 0In Stock | General Purpose Electrolytic Capacitors | 1000 uF | 450 VDC | 50 mm | 80 mm | 162 mOhms | 5000 Hour | |||||
Mfr: MAL219056471E3 TTI: MAL219056471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25V 20% 10 x 16 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 3000 Hour | |||||
Mfr: MAL212618471E3 TTI: MAL212618471E3 Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470UF 63V | 0In Stock | ||||||||||||
Mfr: MAL212636271E3 TTI: MAL212636271E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 270uF 25V 10x18 | 0In Stock | High Temp Electrolytic Capacitors | Axial | 270 uF | 25 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 1.061 Ohms | 4000 Hour | ||||
Mfr: MAL212636561E3 TTI: MAL212636561E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 560uF 25V 10x25 | 0In Stock | High Temp Electrolytic Capacitors | Axial | 560 uF | 25 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 0.512 Ohms | 8000 Hour | ||||
Mfr: MAL215051332E3 TTI: MAL215051332E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 50V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 3300 uF | 50 VDC | 18.5 mm | 42.5 mm | 24 mOhms | 3000 Hour | ||||
Mfr: MAL225747221E3 TTI: MAL225747221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 450V 25x45mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 820 mOhms | 5000 Hour | ||||
Mfr: MAL225753471E3 TTI: MAL225753471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 250V 22x40mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 260 mOhms | 5000 Hour | ||||
Mfr: MAL217050332E3 TTI: MAL217050332E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 20% 35V 18 x 31 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 3300 uF | 35 VDC | 18 mm | 31 mm | 17 mOhms | 4000 Hour | ||||
Mfr: MAL225922152E3 TTI: MAL225922152E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1500uF 200V 20% 105C 3000H 35x35mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1500 uF | 200 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 56 mOhms | 3000 Hour | ||||
Mfr: MAL224699814E3 TTI: MAL224699814E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 1000uF 63V 18x18x21 High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | 1000 uF | 63 VDC | 18 mm (0.709 in) | 19 mm (0.748 in) | 6000 Hour | ||||||
Mfr: MAL219390101E3 TTI: MAL219390101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 500V 20% 105C 5000H 35x30mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 500 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 900 mOhms | 5000 Hour | EET-ED2W221EA | |||
Mfr: MAL202127229E3 TTI: MAL202127229E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 22 uF | 40 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 8 Ohms | 1000 Hour | 222202127229 | |||
Mfr: MAL212018331E3 TTI: MAL212018331E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 330uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 330 uF | 63 VDC | 15.49 mm | 30 mm (1.181 in) | 222212018331 | |||||
Mfr: MAL202138159E3 TTI: MAL202138159E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 15uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 15 uF | 63 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 8.5 Ohms | 222202138159 | ||||
Mfr: MAL214097803E3 TTI: MAL214097803E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 22uF 63volts 20% | 0In Stock | High Temp Electrolytic Capacitors | 22 uF | 63 VDC | 8 mm (0.315 in) | 8.5 mm (0.335 in) | 1500 Hour | 222214097803 | |||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 16 VDC | 9.525 mm (0.375 in) | 38.1 mm (1.5 in) | |||||||
Mfr: 30D106G025BB2A TTI: 30D106G025BB2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 25volts 6.3x17.5mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 10 uF | 25 VDC | 6.3 mm (0.248 in) | 17.5 mm (0.689 in) | 2000 Hour | |||||
Mfr: 500D106M450FH2A TTI: 500D106M450FH2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 450volts 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 450 VDC | 12.5 mm (0.492 in) | 38 mm (1.496 in) | 2000 Hour | |||||
Mfr: 500D567M050EH2A TTI: 500D567M050EH2A Vishay Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 560uF 50volts 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 560 uF | 50 VDC | 11 mm (0.433 in) | 38 mm (1.496 in) | 2000 Hour | |||||
Mfr: 30D107M010BB2A TTI: 30D107M010BB2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 10volts 20% 6.3x17.5mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 10 VDC | 6.3 mm (0.248 in) | 17.5 mm (0.689 in) | 2000 Hour |