Vishay - Aluminum Electrolytic Capacitors
15,466 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3,598)
- Aluminum Electrolytic Capacitors - Radial Leaded (4,515)
- Aluminum Electrolytic Capacitors - SMD (712)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,111)
- Aluminum Electrolytic Capacitors - Snap In (3,935)
- Aluminum Organic Polymer Capacitors (595)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TVA1312-E3 TTI: TVA1312-E3 Vishay / Sprague Availability: 465In StockAluminum Electrolytic Capacitors - Axial Leaded 250uF 50volts | 465In Stock | General Purpose Electrolytic Capacitors | Axial | 250 uF | 50 VDC | 9.525 mm (0.375 in) | 38.1 mm (1.5 in) | ||||||
Mfr: MAL202136221E3 TTI: MAL202136221E3 Vishay / BC Components Availability: 3,000In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 25V 20% Axial | 3,000In Stock | General Purpose Electrolytic Capacitors | Axial | 220 uF | 25 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 1 Ohms | 2222-021-36221 | ||||
Mfr: MAL229956122E3 TTI: MAL229956122E3 Vishay / BC Components Availability: 500In StockAluminum Electrolytic Capacitors - Snap In 1200uF 400V 35x80 | 500In Stock | Aluminum Electrolytic Capacitors | Snap In | 1200 uF | 400 VDC | 35 mm (1.378 in) | 80 mm (3.15 in) | 90 mOhms | 5000 Hour | ||||
385In Stock | General Purpose Electrolytic Capacitors | Axial | 1 uF | 50 VDC | 6.3 mm (0.248 in) | 13 mm (0.512 in) | 2000 Hour | ||||||
380In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 50 VDC | 8 mm (0.315 in) | 17.5 mm (0.689 in) | 2000 Hour | ||||||
Mfr: 53D502G050JP6 TTI: 53D502G050JP6 Vishay / Sprague Availability: 95In StockAluminum Electrolytic Capacitors - Axial Leaded 50volts 5000uF -10% +75% | 95In Stock | General Purpose Electrolytic Capacitors | Axial | 5000 uF | 50 VDC | 25.7 mm (1.012 in) | 67.1 mm (2.642 in) | 1000 Hour | |||||
Mfr: 600D335F250KD4 TTI: 600D335F250KD4 Vishay / Sprague Availability: 74In StockAluminum Electrolytic Capacitors - Axial Leaded AXIAL MINI ALUM | 74In Stock | Axial | 3.3 uF | 250 VDC | 7.54 mm (0.297 in) | 25.4 mm (1 in) | 2000 Hour | ||||||
Mfr: MAL211838479E3 TTI: MAL211838479E3 Vishay / BC Components Availability: 2,230In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 63V 20% Axial | 2,230In Stock | High Temp Electrolytic Capacitors | Axial | 47 uF | 63 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 2.4 Ohms | 4000 Hour | 222211838479 | |||
Mfr: MAL211836101E3 TTI: MAL211836101E3 Vishay / BC Components Availability: 1,000In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 25V 20% Axial | 1,000In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 25 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 2.86 Ohms | 4000 Hour | 222211836101 | |||
Mfr: MAL214651222E3 TTI: MAL214651222E3 Vishay / BC Components Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 20% 50volts | 100In Stock | High Temp Electrolytic Capacitors | Radial | 2200 uF | 50 VDC | 18 mm | 35 mm | 22 mOhms | 6000 Hour | ||||
Mfr: MAL214699813E3 TTI: MAL214699813E3 Vishay / BC Components Availability: 100In StockAluminum Electrolytic Capacitors - SMD 820uF 63V 20% | 100In Stock | Low Impedance Electrolytic Capacitors | 820 uF | 63 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 6000 Hour | ||||||
Mfr: MAL202137479E3 TTI: MAL202137479E3 Vishay / BC Components Availability: 2,000In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 40V 20% Axial | 2,000In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 40 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | 3.8 Ohms | 222202137479 | ||||
Mfr: MAL215097101E3 TTI: MAL215097101E3 Vishay / BC Components Availability: 500In StockAluminum Electrolytic Capacitors - SMD Very Low Z SMD (Chip) Aluminum Electrolytic Capacitor | 500In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 3000 Hour | 222215097101 | ||||||
Mfr: MAL215099101E3 TTI: MAL215099101E3 Vishay / BC Components Availability: 4,500In StockAluminum Electrolytic Capacitors - SMD 100uF 20% 50volts | 4,500In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2500 Hour | ||||||
Mfr: MAL214699812E3 TTI: MAL214699812E3 Vishay / BC Components Availability: 500In StockAluminum Electrolytic Capacitors - SMD 680uF 63V 20% | 500In Stock | Low Impedance Electrolytic Capacitors | 680 uF | 63 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 5000 Hour | 2222-146-99812 | |||||
Mfr: MAL214699707E3 TTI: MAL214699707E3 Vishay / BC Components Availability: 45,400In StockAluminum Electrolytic Capacitors - SMD 150uF 80V 20% | 45,400In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 80 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 2000 Hour | ||||||
Mfr: MAL213828479E3 TTI: MAL213828479E3 Vishay / BC Components Availability: 1,500In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 63V 20% Axial | 1,500In Stock | High Temp Electrolytic Capacitors | Axial | 47 uF | 63 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 2000 Hour | 222213828479 | ||||
Mfr: MAL202138229E3 TTI: MAL202138229E3 Vishay / BC Components Availability: 3,000In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 63V 20% Axial | 3,000In Stock | General Purpose Electrolytic Capacitors | Axial | 22 uF | 63 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | 5.8 Ohms | 222202138229 | ||||
Mfr: MAL202115103E3 TTI: MAL202115103E3 Vishay / BC Components Availability: 200In Stock100 On Order Expected 07-Dec-26 Aluminum Electrolytic Capacitors - Axial Leaded 10000uF 16V 20% Axial | 200In Stock100 On Order Expected 07-Dec-26 | General Purpose Electrolytic Capacitors | Axial | 10000 uF | 16 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 58 mOhms | 222202115103 | ||||
Mfr: MAL202190589E3 TTI: MAL202190589E3 Vishay / BC Components Availability: 1,500In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 6.3V 20% Axial | 1,500In Stock | General Purpose Electrolytic Capacitors | Axial | 2200 uF | 6.3 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 210 mOhms | 222202190589 | ||||
Mfr: MAL213817222E3 TTI: MAL213817222E3 Vishay / BC Components Availability: 625In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 40V 20% Axial | 625In Stock | High Temp Electrolytic Capacitors | Axial | 2200 uF | 40 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | 222213817222 | |||||
Mfr: MAL211817102E3 TTI: MAL211817102E3 Vishay / BC Components Availability: 120In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 40V 20% Axial | 120In Stock | High Temp Electrolytic Capacitors | Axial | 1000 uF | 40 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 205 mOhms | 8000 Hour | 222211817102 | |||
Mfr: MAL213668221E3 TTI: MAL213668221E3 Vishay / BC Components Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 63V 20% 12.5 x 20 | 1,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 12.5 mm | 20 mm | 110 mOhms | 4000 Hour | ||||
Mfr: MAL215097612E3 TTI: MAL215097612E3 Vishay / BC Components Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 220uF 25V 105C 2500H | 1,000In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 8 mm (0.315 in) | 2500 Hour | 222215097612 | |||||
Mfr: MAL202190512E3 TTI: MAL202190512E3 Vishay / BC Components Availability: 1,000In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial | 1,000In Stock | General Purpose Electrolytic Capacitors | Axial | 220 uF | 63 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 600 mOhms | 222202190512 |