Vishay - Aluminum Electrolytic Capacitors
15,466 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3,598)
- Aluminum Electrolytic Capacitors - Radial Leaded (4,515)
- Aluminum Electrolytic Capacitors - SMD (712)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,111)
- Aluminum Electrolytic Capacitors - Snap In (3,935)
- Aluminum Organic Polymer Capacitors (595)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TVA1414-E3 TTI: TVA1414-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 50uF 150volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 50 uF | 150 VDC | 11.125 mm (0.438 in) | 38.1 mm (1.5 in) | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 2 uF | 450 VDC | 9.525 mm (0.375 in) | 31.75 mm (1.25 in) | |||||||
Mfr: MAL213815102E3 TTI: MAL213815102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 16V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 16 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 10000 Hour | 222213815102 | ||||
Mfr: MAL213818151E3 TTI: MAL213818151E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 150uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 150 uF | 63 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 222213818151 | |||||
Mfr: MAL213835221E3 TTI: MAL213835221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 16V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 220 uF | 16 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 222213835221 | |||||
Mfr: MAL213827471E3 TTI: MAL213827471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 40 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 2000 Hour | 222213827471 | ||||
Mfr: MAL213828221E3 TTI: MAL213828221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 2000 Hour | 222213828221 | ||||
Mfr: MAL213818681E3 TTI: MAL213818681E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 680uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 680 uF | 63 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 222213818681 | |||||
Mfr: 39D257G075JE6 TTI: 39D257G075JE6 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 250uF 75volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 250 uF | 75 VDC | 25.7 mm (1.012 in) | 29 mm (1.142 in) | 500 Hour | |||||
Mfr: MAL202190528E3 TTI: MAL202190528E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 680uF 25V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 680 uF | 25 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 330 mOhms | 222202190528 | ||||
Mfr: MAL202128151E3 TTI: MAL202128151E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 150uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 150 uF | 63 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 850 mOhms | 1000 Hour | 222202128151 | |||
Mfr: MAL212027471E3 TTI: MAL212027471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 40V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 40 VDC | 12.95 mm | 30 mm (1.181 in) | 101 mOhms | 222212027471 | ||||
Mfr: MAL202190545E3 TTI: MAL202190545E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 68uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 68 uF | 63 VDC | 8 mm (0.315 in) | 11 mm (0.433 in) | 1.9 Ohms | 222202190545 | ||||
Mfr: MAL202190541E3 TTI: MAL202190541E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 63 VDC | 8 mm (0.315 in) | 11 mm (0.433 in) | 2.7 Ohms | 1000 Hour | 222202190541 | |||
Mfr: MAL202190514E3 TTI: MAL202190514E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 470 uF | 40 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 370 mOhms | 1000 Hour | 222202190514 | |||
Mfr: TVA1204-E3 TTI: TVA1204-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10.0uF 25volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 25 VDC | 6.35 mm (0.25 in) | 12.7 mm (0.5 in) | ||||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 10 uF | 25 VDC | 6.6 mm | 18 mm (0.709 in) | 2000 Hour | ||||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 75 uF | 25 VDC | 9.78 mm (0.385 in) | 21.5 mm | 2000 Hour | ||||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 3 uF | 100 VDC | 8.18 mm | 18 mm (0.709 in) | 2000 Hour | ||||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 8 uF | 150 VDC | 9.78 mm (0.385 in) | 21.5 mm | 2000 Hour | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 5 uF | 50 VDC | 6.3 mm (0.248 in) | 17.5 mm (0.689 in) | 2000 Hour | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 150 VDC | 9.78 mm (0.385 in) | 25 mm (0.984 in) | 2000 Hour | ||||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 500 uF | 3 VDC | 9.78 mm (0.385 in) | 32 mm (1.26 in) | 2000 Hour | ||||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 20 uF | 150 VDC | 9.78 mm (0.385 in) | 39 mm (1.535 in) | 2000 Hour | ||||||
Mfr: 39D507G025HE6 TTI: 39D507G025HE6 Vishay Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 500uF 25volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 500 uF | 25 VDC | 22.5 mm (0.886 in) | 29 mm (1.142 in) | 500 Hour |