Vishay - Aluminum Electrolytic Capacitors
15,466 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3,598)
- Aluminum Electrolytic Capacitors - Radial Leaded (4,515)
- Aluminum Electrolytic Capacitors - SMD (712)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,111)
- Aluminum Electrolytic Capacitors - Snap In (3,935)
- Aluminum Organic Polymer Capacitors (595)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 30D257G050FF5A TTI: 30D257G050FF5A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 250uF 50volts -10% +75% | 0In Stock | High Temp Electrolytic Capacitors | Axial | 250 uF | 50 VDC | 16.1 mm (0.634 in) | 41.7 mm (1.642 in) | 2000 Hour | |||||
Mfr: 672D566H040CD5C TTI: 672D566H040CD5C Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded RADIAL MINI ALUMINUM | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 56 uF | 40 VDC | 10 mm | 16 mm | 3000 Hour | |||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 2500 uF | 50 VDC | 28.575 mm (1.125 in) | 66.675 mm (2.625 in) | |||||||
Mfr: TVA1301-E3 TTI: TVA1301-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 50V 2.0 uF | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 2 uF | 50 VDC | 6.35 mm (0.25 in) | 12.7 mm (0.5 in) | ||||||
Mfr: MAL215060471E3 TTI: MAL215060471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 49 mOhms | 6000 Hour | ||||
Mfr: MAL215051152E3 TTI: MAL215051152E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 50V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1500 uF | 50 VDC | 16 mm | 31 mm | 27 mOhms | 10000 Hour | ||||
Mfr: TE1207.5-E3 TTI: TE1207.5-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 30uF 25V +75 -10% | 0In Stock | High Temp Electrolytic Capacitors | Axial | 30 uF | 25 VDC | 8.18 mm | 18 mm (0.709 in) | 2000 Hour | |||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 10 uF | 16 VDC | 6.6 mm | 13 mm (0.512 in) | 2000 Hour | ||||||
Mfr: TE1304.2-E3 TTI: TE1304.2-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 15uF 50V +75 -10% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 15 uF | 50 VDC | 8 mm (0.315 in) | 17.5 mm (0.689 in) | 2000 Hour | |||||
Mfr: TVA1608-E3 TTI: TVA1608-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 20uF 350volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 20 uF | 350 VDC | 15.875 mm (0.625 in) | 44.45 mm (1.75 in) | ||||||
Mfr: MAL213817681E3 TTI: MAL213817681E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 680uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 680 uF | 40 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 222213817681 | |||||
Mfr: MAL213816681E3 TTI: MAL213816681E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 680uF 25V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 680 uF | 25 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 222213816681 | |||||
Mfr: MAL202128331E3 TTI: MAL202128331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 330 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 409 mOhms | 1000 Hour | 222202128331 | |||
Mfr: MAL212028331E3 TTI: MAL212028331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 330 uF | 63 VDC | 15.49 mm | 30 mm (1.181 in) | 222212028331 | |||||
Mfr: MAL202128159E3 TTI: MAL202128159E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 15uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 15 uF | 63 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 8.5 Ohms | 1000 Hour | 222202128159 | |||
Mfr: MAL212017222E3 TTI: MAL212017222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 40V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 2200 uF | 40 VDC | 21.08 mm | 38 mm (1.496 in) | 222212017222 | |||||
Mfr: MAL202124101E3 TTI: MAL202124101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 10V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 10 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 3.2 Ohms | 1000 Hour | 222202124101 | |||
Mfr: MAL202125222E3 TTI: MAL202125222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 16V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 2200 uF | 16 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 150 mOhms | 1000 Hour | 222202125222 | |||
Mfr: MAL202129478E3 TTI: MAL202129478E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 4.7uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 4.7 uF | 100 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 27 Ohms | 1000 Hour | 222202129478 | |||
Mfr: MAL204121229E3 TTI: MAL204121229E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 50V 470uF 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 22 uF | 160 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 11 Ohms | 5000 Hour | ||||
Mfr: MAL204211479E3 TTI: MAL204211479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47UF 160V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 47 uF | 160 VDC | 5000 Hour | |||||||
Mfr: MAL204311221E3 TTI: MAL204311221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220UF 160V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 220 uF | 160 VDC | 5000 Hour | |||||||
Mfr: MAL204313101E3 TTI: MAL204313101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100UF 250V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 250 VDC | 5000 Hour | |||||||
Mfr: MAL204225109E3 TTI: MAL204225109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 350V 10uF - 10%, + 50% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 350 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 15 Ohms | 15000 Hour | ||||
Mfr: MAL204858222E3 TTI: MAL204858222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 63volts 20% 18x35 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 63 VDC | 18 mm | 35 mm | 45 mOhms | 4000 Hour |