Vishay - Aluminum Electrolytic Capacitors
15,466 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3,598)
- Aluminum Electrolytic Capacitors - Radial Leaded (4,515)
- Aluminum Electrolytic Capacitors - SMD (712)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,111)
- Aluminum Electrolytic Capacitors - Snap In (3,935)
- Aluminum Organic Polymer Capacitors (595)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 30D227M035DB5A TTI: 30D227M035DB5A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 35volts 20% | 0In Stock | High Temp Electrolytic Capacitors | Axial | 220 uF | 35 VDC | 2000 Hour | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 5 uF | 150 VDC | 7.925 mm (0.312 in) | 20.625 mm (0.812 in) | ||||||
Mfr: 500D155M200BB5A TTI: 500D155M200BB5A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1.5uF 200volts 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1.5 uF | 200 VDC | 6.3 mm (0.248 in) | 17.5 mm (0.689 in) | 2000 Hour | ||||
Mfr: 678D107M040CD3D TTI: 678D107M040CD3D Vishay Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 40volts 20% 10x16mm | 0In Stock | High Temp Electrolytic Capacitors | Radial | 100 uF | 40 VDC | 10 mm | 16 mm | 580 mOhms | 3000 Hour | |||
Mfr: 39D507G075HL6 TTI: 39D507G075HL6 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 500uF 75volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 500 uF | 75 VDC | 22.5 mm (0.886 in) | 54.4 mm (2.142 in) | 500 Hour | ||||
Mfr: MAL250136472E3 TTI: MAL250136472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 400V 20% | 0In Stock | General Purpose Electrolytic Capacitors | 4700 uF | 400 VDC | 76 mm | 105 mm | 43 mOhms | 5000 Hour | ||||
Mfr: MAL212515332E3 TTI: MAL212515332E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 3300UF 16V | 0In Stock | Axial | 3300 uF | 16 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 88 mOhms | 10000 Hour | ||||
Mfr: MAL219051101E3 TTI: MAL219051101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 10 x 12 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 10 mm | 12 mm | 175 mOhms | 2500 Hour | |||
Mfr: MAL212516102E3 TTI: MAL212516102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000UF 25V | 0In Stock | Axial | 1000 uF | 25 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 212 mOhms | 10000 Hour | ||||
Mfr: MAL215099703E3 TTI: MAL215099703E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 150uF 80V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 80 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | |||||
Mfr: MAL216099702E3 TTI: MAL216099702E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 80volts 150c 20% AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 80 VDC | 12.5 mm (0.492 in) | 12.9 mm (0.508 in) | 1000 Hour | |||||
Mfr: MAL214699905E3 TTI: MAL214699905E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 68uF 100V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 68 uF | 100 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 2000 Hour | |||||
Mfr: MAL225621392E3 TTI: MAL225621392E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3900uF 50V 22x35 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 3900 uF | 50 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 50 mOhms | 2000 Hour | |||
Mfr: MAL225635223E3 TTI: MAL225635223E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 22000uF 16V 25x30 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 22000 uF | 16 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 21 mOhms | 2000 Hour | |||
Mfr: MAL225631682E3 TTI: MAL225631682E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 50V 25x40 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 6800 uF | 50 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 30 mOhms | 2000 Hour | |||
Mfr: MAL225620472E3 TTI: MAL225620472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 35V 22x25 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4700 uF | 35 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 53 mOhms | 2000 Hour | |||
Mfr: MAL219055102E3 TTI: MAL219055102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 16V 10 x 20 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 16 VDC | 10 mm | 20 mm | 53 mOhms | 3000 Hour | |||
Mfr: MAL219056102E3 TTI: MAL219056102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V 12.5 x 20 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 25 VDC | 12.5 mm | 20 mm | 38 mOhms | 3000 Hour | |||
Mfr: MAL219091105E3 TTI: MAL219091105E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 16 x 25 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 16 mm | 25 mm | 37 mOhms | 5000 Hour | |||
Mfr: MAL250117182E3 TTI: MAL250117182E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1800uF 450V 20% | 0In Stock | General Purpose Electrolytic Capacitors | 1800 uF | 450 VDC | 50 mm | 67 mOhms | 5000 Hour | |||||
Mfr: MAL215299702E3 TTI: MAL215299702E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 4.7UF 450V 20% | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 450 VDC | 12.5 mm (0.492 in) | 12.9 mm (0.508 in) | 3000 Hour | |||||
Mfr: MAL229956821E3 TTI: MAL229956821E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 820uF 400V 35x60 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 820 uF | 400 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | 120 mOhms | 5000 Hour | |||
Mfr: MAL215929221E3 TTI: MAL215929221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 500V 20% 105C 5000H 30x45mm | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 220 uF | 500 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 460 mOhms | 5000 Hour | |||
Mfr: MAL214699708E3 TTI: MAL214699708E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 220uF 80V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 80 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 2000 Hour | |||||
Mfr: MAL225099909E3 TTI: MAL225099909E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 220uF 100V 16x16x16 High Vibration | 0In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 100 VDC | 16 mm (0.63 in) | 3000 Hour |