Vishay - Aluminum Electrolytic Capacitors
15,466 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3,598)
- Aluminum Electrolytic Capacitors - Radial Leaded (4,515)
- Aluminum Electrolytic Capacitors - SMD (712)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,111)
- Aluminum Electrolytic Capacitors - Snap In (3,935)
- Aluminum Organic Polymer Capacitors (595)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL215097902E3 TTI: MAL215097902E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10UF 100V 105C 3000H | 0In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: MAL214650102E3 TTI: MAL214650102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 35volts | 0In Stock | High Temp Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12.5 mm | 25 mm | 33 mOhms | 5000 Hour | ||||
Mfr: MAL214631101E3 TTI: MAL214631101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 50 VDC | ||||||||||
Mfr: 39D538G015JP6 TTI: 39D538G015JP6 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 5300UF 15V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 5300 uF | 15 VDC | 25.7 mm (1.012 in) | 67.1 mm (2.642 in) | 500 Hour | |||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 300 uF | 100 VDC | 12 mm (0.472 in) | 38 mm (1.496 in) | |||||||
Mfr: TVA1300-E3 TTI: TVA1300-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 50V 1.0 uF | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1 uF | 50 VDC | 6.35 mm (0.25 in) | 12.7 mm (0.5 in) | ||||||
Mfr: TVA1705-E3 TTI: TVA1705-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 450V 10uF | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 450 VDC | 15.875 mm (0.625 in) | 44.45 mm (1.75 in) | ||||||
Mfr: TVA1206-E3 TTI: TVA1206-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 50uF 25volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 50 uF | 25 VDC | 6.35 mm (0.25 in) | 17.45 mm (0.687 in) | ||||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 250 uF | 6 VDC | 9.78 mm (0.385 in) | 25 mm (0.984 in) | 2000 Hour | ||||||
Mfr: TVA1411-E3 TTI: TVA1411-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 25uF 150volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 25 uF | 150 VDC | 9.525 mm (0.375 in) | 31.75 mm (1.25 in) | ||||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 15 uF | 12 VDC | 6.6 mm | 13 mm (0.512 in) | 2000 Hour | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 75 uF | 50 VDC | 9 mm | 32 mm (1.26 in) | 2000 Hour | ||||||
Mfr: TE1303.3-E3 TTI: TE1303.3-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 8uF 50V +75% -10% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 8 uF | 50 VDC | 6.3 mm (0.248 in) | 17.5 mm (0.689 in) | 2000 Hour | |||||
Mfr: TE1508.1-E3 TTI: TE1508.1-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 15uF 150V +50 -10% | 0In Stock | High Temp Electrolytic Capacitors | Axial | 15 uF | 150 VDC | 9.78 mm (0.385 in) | 32 mm (1.26 in) | 2000 Hour | |||||
Mfr: TVA1966-E3 TTI: TVA1966-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 20uF 600volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 20 uF | 600 VDC | 25.4 mm (1 in) | 98.425 mm (3.875 in) | ||||||
Mfr: TVA1620-E3 TTI: TVA1620-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 350volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 350 VDC | 25.4 mm (1 in) | 66.675 mm (2.625 in) | ||||||
Mfr: TVA1903-E3 TTI: TVA1903-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 500volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 500 VDC | 20 mm (0.787 in) | 41 mm (1.614 in) | ||||||
Mfr: MAL214699003E3 TTI: MAL214699003E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 150uF 35V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | ||||||
Mfr: MAL214658101E3 TTI: MAL214658101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 20% 63volts | 0In Stock | High Temp Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 16 mm | 220 mOhms | 2500 Hour | ||||
Mfr: MAL214699501E3 TTI: MAL214699501E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330uF 16V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 16 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | ||||||
Mfr: MAL214699502E3 TTI: MAL214699502E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 470uF 16V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: MAL214236479E3 TTI: MAL214236479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 25V 20% | 0In Stock | High Temp Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 2500 Hour | |||||
Mfr: MAL213828471E3 TTI: MAL213828471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 63 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 2000 Hour | 222213828471 | ||||
Mfr: MAL202135681E3 TTI: MAL202135681E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 680uF 16V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 680 uF | 16 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 380 mOhms | 222202135681 | ||||
Mfr: MAL212016471E3 TTI: MAL212016471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 25V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 25 VDC | 10.41 mm | 30 mm (1.181 in) | 8000 Hour | 222212016471 |