Vishay - Aluminum Electrolytic Capacitors
15,466 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3,598)
- Aluminum Electrolytic Capacitors - Radial Leaded (4,515)
- Aluminum Electrolytic Capacitors - SMD (712)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,111)
- Aluminum Electrolytic Capacitors - Snap In (3,935)
- Aluminum Organic Polymer Capacitors (595)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL215099705E3 TTI: MAL215099705E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330uF 80V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 80 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 10000 Hour | ||||||
Mfr: MAL214699013E3 TTI: MAL214699013E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 33uF 35V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 35 VDC | 8 mm (0.315 in) | 8.5 mm (0.335 in) | 1500 Hour | ||||||
Mfr: MAL214699901E3 TTI: MAL214699901E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10uF 100V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | ||||||
Mfr: MAL219376221E3 TTI: MAL219376221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 400V 30x30 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 390 mOhms | 5000 Hour | ||||
Mfr: MAL212517222E3 TTI: MAL212517222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2200UF 40V | 0In Stock | Axial | 2200 uF | 40 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | 84 mOhms | 10000 Hour | |||||
Mfr: MAL219299602E3 TTI: MAL219299602E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 4.7uF 20% 400V | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 400 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 1000 Hour | ||||||
Mfr: MAL212534102E3 TTI: MAL212534102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000UF 10V | 0In Stock | Axial | 1000 uF | 10 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 292 mOhms | 5000 Hour | |||||
Mfr: MAL219055222E3 TTI: MAL219055222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 16V 20% 12.5 x 25 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 16 VDC | 12.5 mm | 25 mm | 3000 Hour | |||||
Mfr: MAL226099805E3 TTI: MAL226099805E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 220uF 63V 16x16x16 High Vibration | 0In Stock | High Temp Electrolytic Capacitors | 220 uF | 63 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 1500 Hour | ||||||
Mfr: MAL224651222E3 TTI: MAL224651222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 50V 18x35 High Vibration | 0In Stock | High Temp Electrolytic Capacitors | Radial | 2200 uF | 50 VDC | 18 mm | 35 mm | 22 mOhms | 6000 Hour | ||||
Mfr: MAL225058102E3 TTI: MAL225058102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 63V 16x31 High Vibration | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 63 VDC | 16 mm | 31 mm | 42 mOhms | 10000 Hour | ||||
Mfr: MAL215097012E3 TTI: MAL215097012E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470UF 35V 105C 5000H | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 35 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | 222215097012 | |||||
Mfr: MAL215097112E3 TTI: MAL215097112E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 330UF 50V 105C 5000H | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | 222215097112 | |||||
Mfr: TVA1403-E3 TTI: TVA1403-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 5uF 150volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 5 uF | 150 VDC | 7.925 mm (0.312 in) | 20.625 mm (0.812 in) | ||||||
Mfr: MAL210618103E3 TTI: MAL210618103E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal .01F 63V -10/+30% 85C 20000H 50x80mm | 0In Stock | Aluminum Electrolytic Capacitors | 10000 uF | 63 VDC | 50 mm | 80 mm | 16 mOhms | 20000 Hour | |||||
Mfr: TVA1501-E3 TTI: TVA1501-E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 4UF 250V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 4 uF | 250 VDC | 9.525 mm (0.375 in) | 20.625 mm (0.812 in) | ||||||
Mfr: MAL225621332E3 TTI: MAL225621332E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3V 25F AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 3300 uF | 50 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 59 mOhms | 2000 Hour | ||||
Mfr: MAL225943471E3 TTI: MAL225943471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 250V 20% 105C 3000H 25x35mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 95 mOhms | 3000 Hour | ||||
Mfr: MAL225952331E3 TTI: MAL225952331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 200V 20% 105C 3000H 22x30mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 200 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 146 mOhms | 3000 Hour | ||||
Mfr: MAL225957101E3 TTI: MAL225957101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 450V 20% 105C 3000H 22x30mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 538 mOhms | 3000 Hour | ||||
Mfr: MAL225957221E3 TTI: MAL225957221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 450V 20% 105C 3000H 25x50mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 254 mOhms | 3000 Hour | ||||
Mfr: MAL218297101E3 TTI: MAL218297101E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 10uF 50V 20% 105C 10000H 5.0x5.0x5.8 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 10 uF | 50 VDC | 5 mm | 6.1 mm (0.24 in) | 120 mOhms | 10000 Hours | ||||
Mfr: MAL218397005E3 TTI: MAL218397005E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 35V 20% 125C 4000H 10.0x10.0x10.5 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10.8 mm (0.425 in) | 20 mOhms | 4000 Hours | ||||
Mfr: MAL218697001E3 TTI: MAL218697001E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 10uF 35V 20% 125C 2000H 6.3x6.3x5.8 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 10 uF | 35 VDC | 6.3 mm | 6.1 mm (0.24 in) | 75 mOhms | 2000 Hours | ||||
Mfr: MAL225742102E3 TTI: MAL225742102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000uF 200V 25x45mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1000 uF | 200 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 160 mOhms | 5000 Hour |