Vishay - Aluminum Electrolytic Capacitors
15,466 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3,598)
- Aluminum Electrolytic Capacitors - Radial Leaded (4,515)
- Aluminum Electrolytic Capacitors - SMD (712)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,111)
- Aluminum Electrolytic Capacitors - Snap In (3,935)
- Aluminum Organic Polymer Capacitors (595)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL205158222E3 TTI: MAL205158222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200UF 63V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 63 VDC | 25 mm | 30 mm | 83 mOhms | 12000 Hour | ||||
Mfr: MAL205857332E3 TTI: MAL205857332E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3300UF 40V | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 3300 uF | 40 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 71 mOhms | 5000 Hour | ||||
Mfr: 500D106M450FH5A TTI: 500D106M450FH5A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 450volts 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 450 VDC | 12.5 mm (0.492 in) | 38 mm (1.496 in) | 2000 Hour | |||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 4 uF | 150 VDC | 7.925 mm (0.312 in) | 20.625 mm (0.812 in) | |||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 350 VDC | 11.125 mm (0.438 in) | 38.1 mm (1.5 in) | |||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 1 uF | 450 VDC | 9.525 mm (0.375 in) | 20.625 mm (0.812 in) | |||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 2 uF | 450 VDC | 9.525 mm (0.375 in) | 31.75 mm (1.25 in) | |||||||
Mfr: 500D106M050BA2A TTI: 500D106M050BA2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 50volts 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 13 mm (0.512 in) | 2000 Hour | |||||
Mfr: 500D157M6R3BB2A TTI: 500D157M6R3BB2A Vishay Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 150uF 6.3volts 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 150 uF | 6.3 VDC | 6.3 mm (0.248 in) | 17.5 mm (0.689 in) | 2000 Hour | |||||
Mfr: 500D685M063BA2A TTI: 500D685M063BA2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 6.8uF 63volts 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 6.8 uF | 63 VDC | 6.3 mm (0.248 in) | 13 mm (0.512 in) | 2000 Hour | |||||
Mfr: 53D131F250HJ6 TTI: 53D131F250HJ6 Vishay Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 250volts 130uF -10% +50% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 130 uF | 250 VDC | 22.5 mm (0.886 in) | 41.7 mm (1.642 in) | 1000 Hour | |||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 8 uF | 50 VDC | 6.3 mm (0.248 in) | 17.5 mm (0.689 in) | 2000 Hour | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 25 uF | 16 VDC | 6.35 mm (0.25 in) | 12.7 mm (0.5 in) | |||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 250 uF | 16 VDC | 9.525 mm (0.375 in) | 20.625 mm (0.812 in) | |||||||
Mfr: 30D127M075DF2A TTI: 30D127M075DF2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 120uF 75volts 20% 9.5x32mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 120 uF | 75 VDC | 9.5 mm (0.374 in) | 32 mm (1.26 in) | 2000 Hour | |||||
Mfr: 30D158M050GK2A TTI: 30D158M050GK2A Vishay Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1500uF 50volts 20% 16x44.5mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 1500 uF | 50 VDC | 16 mm (0.63 in) | 44 mm | 2000 Hour | |||||
Mfr: MAL225727471E3 TTI: MAL225727471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 450V 35x40mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 420 mOhms | 5000 Hour | ||||
Mfr: MAL225977221E3 TTI: MAL225977221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 450V 20% 105C 3000H 35x30mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 269 mOhms | 3000 Hour | ||||
Mfr: MAL225099014E3 TTI: MAL225099014E3 Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 1000uF 35V 16x16x16 High Vibration | 0In Stock | Low Impedance Electrolytic Capacitors | 1000 uF | 35 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 10000 Hour | ||||||
Mfr: MAL202127102E3 TTI: MAL202127102E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 40V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 40 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 190 mOhms | 8000 Hour | ||||
Mfr: MAL225652472E3 TTI: MAL225652472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 80V 35x30 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4700 uF | 80 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 30 mOhms | 2000 Hour | ||||
Mfr: MAL215919151E3 TTI: MAL215919151E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 150uF 500V 20% 105C 5000H 25x45mm | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 150 uF | 500 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 650 mOhms | 5000 Hour | ||||
Mfr: MAL215097412E3 TTI: MAL215097412E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470UF 10V 105C 2500H | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 10 VDC | 8 mm (0.315 in) | 8 mm (0.315 in) | 2500 Hour | 222215097412 | |||||
Mfr: MAL202115102E3 TTI: MAL202115102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 16V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 16 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 260 mOhms | 8000 Hour | 222202115102 | |||
Mfr: 672D226H060CG5C TTI: 672D226H060CG5C Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded RADIAL MINI ALUMINUM | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 22 uF | 60 VDC | 10 mm | 20 mm | 3000 Hour |