Vishay - Aluminum Electrolytic Capacitors
15,466 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3,598)
- Aluminum Electrolytic Capacitors - Radial Leaded (4,515)
- Aluminum Electrolytic Capacitors - SMD (712)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,111)
- Aluminum Electrolytic Capacitors - Snap In (3,935)
- Aluminum Organic Polymer Capacitors (595)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 30D256G025CB5 TTI: 30D256G025CB5 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 25uF 25volts -10% +75% 8x17.5mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 25 uF | 25 VDC | 8 mm (0.315 in) | 17.5 mm (0.689 in) | 2000 Hour | |||||
Mfr: 672D476F025CC5D TTI: 672D476F025CC5D Vishay Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded RADIAL MINI ALUMINUM | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 10 mm | 13 mm | 2.35 Ohms | 3000 Hour | ||||
Mfr: MAL211655221E3 TTI: MAL211655221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 220uF 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 8.2 mm | 11 mm | 2000 Hour | |||||
Mfr: MAL203138101E3 TTI: MAL203138101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 63V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 63 VDC | 3000 Hour | |||||||
Mfr: MAL213661102E3 TTI: MAL213661102E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 20% 16 x 31 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 16 mm | 31 mm | 1000 Hour | |||||
Mfr: MAL213638479E3 TTI: MAL213638479E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Radial Leaded 47uF 63V 20% 10 x 12 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 4000 Hour | |||||||
Mfr: MAL213668471E3 TTI: MAL213668471E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 20% 16 x 25 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 16 mm | 25 mm | 55 mOhms | 10000 Hour | ||||
Mfr: MAL211815102E3 TTI: MAL211815102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000UF 16V | 0In Stock | High Temp Electrolytic Capacitors | Axial | 1000 uF | 16 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 345 mOhms | 8000 Hour | 222211815102 | |||
Mfr: MAL215031152E3 TTI: MAL215031152E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 50V 20% Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1500 uF | 50 VDC | 16 mm | 31 mm | 27 mOhms | 10000 Hour | 222215031152 | |||
Mfr: MAL211836221E3 TTI: MAL211836221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 25V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 220 uF | 25 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 1.3 Ohms | 4000 Hour | 222211836221 | |||
Mfr: MAL211836331E3 TTI: MAL211836331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 25V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 330 uF | 25 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 870 mOhms | 8000 Hour | 222211836331 | |||
Mfr: MAL211890509E3 TTI: MAL211890509E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 25V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 25 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 610 mOhms | 4000 Hour | 222211890509 | |||
Mfr: MAL205658102E3 TTI: MAL205658102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000UF 63V | 0In Stock | Low ESR Electrolytic Capacitors | Snap In | 1000 uF | 63 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 148 mOhms | 12000 Hour | ||||
Mfr: MAL202116681E3 TTI: MAL202116681E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 680uF 25V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 680 uF | 25 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 323 mOhms | 222202116681 | ||||
Mfr: MAL213819689E3 TTI: MAL213819689E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 68uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 68 uF | 100 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 222213819689 | |||||
Mfr: MAL202126221E3 TTI: MAL202126221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 25V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 220 uF | 25 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 1 Ohms | 1000 Hour | 222202126221 | |||
Mfr: MAL213651471E3 TTI: MAL213651471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 20% 12.5 x 25 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 25 mm | 44 mOhms | 4000 Hour | ||||
Mfr: MAL205857103E3 TTI: MAL205857103E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000UF 40V | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 10000 uF | 40 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 46 mOhms | 5000 Hour | ||||
Mfr: MAL215943221E3 TTI: MAL215943221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 20% 250volts | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 220 uF | 250 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 1.08 Ohms | 5000 Hour | ||||
Mfr: MAL203037339E3 TTI: MAL203037339E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 33uF 40V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 33 uF | 40 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | 3000 Hour | |||||
Mfr: MAL213819221E3 TTI: MAL213819221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 220 uF | 100 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 222213819221 | |||||
Mfr: MAL213833102E3 TTI: MAL213833102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 6.3V 20% Axial | 0In Stock | High Temp Electrolytic Capacitors | Axial | 1000 uF | 6.3 VDC | 10.41 mm | 18 mm (0.709 in) | 222213833102 | |||||
Mfr: 30D477M035DD5A TTI: 30D477M035DD5A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 35volts 20% 9.5x24mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 470 uF | 35 VDC | 9.53 mm (0.375 in) | 23.81 mm (0.937 in) | 2000 Hour | |||||
Mfr: 30D396M100DD2A TTI: 30D396M100DD2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 39uF 100volts 20% 9.5x24mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 39 uF | 100 VDC | 9.53 mm (0.375 in) | 23.81 mm (0.937 in) | 2000 Hour | |||||
Mfr: 39D238G050JT6 TTI: 39D238G050JT6 Vishay Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2300uF 50volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 2300 uF | 50 VDC | 25.7 mm (1.012 in) | 92.5 mm (3.642 in) | 500 Hour |