Vishay - Aluminum Electrolytic Capacitors
15,466 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3,598)
- Aluminum Electrolytic Capacitors - Radial Leaded (4,515)
- Aluminum Electrolytic Capacitors - SMD (712)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,111)
- Aluminum Electrolytic Capacitors - Snap In (3,935)
- Aluminum Organic Polymer Capacitors (595)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL217051152E3 TTI: MAL217051152E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 20% 50V 16 x 31 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1500 uF | 50 VDC | 16 mm | 31 mm | 25 mOhms | 4000 Hour | ||||
Mfr: MAL212617561E3 TTI: MAL212617561E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 560uF 40V 12,5x30 | 0In Stock | High Temp Electrolytic Capacitors | Axial | 560 uF | 40 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 0.206 Ohms | 8000 Hour | ||||
Mfr: MAL212618102E3 TTI: MAL212618102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 63V 18x38 | 0In Stock | High Temp Electrolytic Capacitors | Axial | 1000 uF | 63 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | 0.105 Ohms | 8000 Hour | ||||
Mfr: MAL212618681E3 TTI: MAL212618681E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 680uF 63V 18x30 | 0In Stock | High Temp Electrolytic Capacitors | Axial | 680 uF | 63 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 0.124 Ohms | 8000 Hour | ||||
Mfr: MAL212634102E3 TTI: MAL212634102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 10V 10x18 | 0In Stock | High Temp Electrolytic Capacitors | Axial | 1000 uF | 10 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 0.509 Ohms | 4000 Hour | ||||
Mfr: MAL212618331E3 TTI: MAL212618331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 63V 12,5x30 | 0In Stock | High Temp Electrolytic Capacitors | Axial | 330 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 0.255 Ohms | 8000 Hour | ||||
Mfr: MAL214655471E3 TTI: MAL214655471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 20% 16volts | 0In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12 mm | 120 mOhms | 2500 Hour | ||||
Mfr: 39D257F250JS6 TTI: 39D257F250JS6 Vishay Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Vishay Currently not accepting orders | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 250 uF | 250 VDC | 25.7 mm (1.012 in) | 79.8 mm (3.142 in) | 500 Hour | |||||
Mfr: MAL203136151E3 TTI: MAL203136151E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 25V 150uF 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 150 uF | 25 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 1.49 Ohms | 3000 Hour | ||||
Mfr: MAL202133102E3 TTI: MAL202133102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 6.3V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 6.3 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 400 mOhms | 222202133102 | ||||
Mfr: 53D472G035HL6 TTI: 53D472G035HL6 Vishay Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 35volts 4700uF -10% +75% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 4700 uF | 35 VDC | 22.5 mm (0.886 in) | 54.4 mm (2.142 in) | 1000 Hour | |||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 8 uF | 150 VDC | 9.525 mm (0.375 in) | 20.625 mm (0.812 in) | |||||||
Mfr: 30D106G025BB2A TTI: 30D106G025BB2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 25volts 6.3x17.5mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 10 uF | 25 VDC | 6.3 mm (0.248 in) | 17.5 mm (0.689 in) | 2000 Hour | |||||
Mfr: 500D106M450FH2A TTI: 500D106M450FH2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 450volts 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 10 uF | 450 VDC | 12.5 mm (0.492 in) | 38 mm (1.496 in) | 2000 Hour | |||||
Mfr: 500D567M050EH2A TTI: 500D567M050EH2A Vishay Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 560uF 50volts 20% | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 560 uF | 50 VDC | 11 mm (0.433 in) | 38 mm (1.496 in) | 2000 Hour | |||||
Mfr: 30D107M010BB2A TTI: 30D107M010BB2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 10volts 20% 6.3x17.5mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 10 VDC | 6.3 mm (0.248 in) | 17.5 mm (0.689 in) | 2000 Hour | |||||
Mfr: 30D107M035DC2A TTI: 30D107M035DC2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 35volts 20% 9.5x20.5mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 100 uF | 35 VDC | 9.5 mm (0.374 in) | 20.5 mm (0.807 in) | 2000 Hour | |||||
Mfr: 678D257H050DM5J TTI: 678D257H050DM5J Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250uF 50volts -10% + 100% | 0In Stock | High Temp Electrolytic Capacitors | Radial | 250 uF | 50 VDC | 12.5 mm | 26.5 mm | 3000 Hour | |||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 250 uF | 50 VDC | 9.525 mm (0.375 in) | 38.1 mm (1.5 in) | |||||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 2 uF | 100 VDC | 6.6 mm | 6 mm | 2000 Hour | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 100 VDC | 11.125 mm (0.438 in) | 38.1 mm (1.5 in) | |||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 16 uF | 150 VDC | 9.525 mm (0.375 in) | 23.8 mm (0.937 in) | |||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 25 uF | 150 VDC | 9.525 mm (0.375 in) | 31.75 mm (1.25 in) | |||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 50 uF | 150 VDC | 11.125 mm (0.438 in) | 38.1 mm (1.5 in) | |||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 60 uF | 150 VDC | 15.88 mm | 38.1 mm (1.5 in) |