Vishay - Aluminum Electrolytic Capacitors
15,466 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3,598)
- Aluminum Electrolytic Capacitors - Radial Leaded (4,515)
- Aluminum Electrolytic Capacitors - SMD (712)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,111)
- Aluminum Electrolytic Capacitors - Snap In (3,935)
- Aluminum Organic Polymer Capacitors (595)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL210118223E3 TTI: MAL210118223E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 0.22F 63V 20% 85C 10000H 50x80mm | 0In Stock | General Purpose Electrolytic Capacitors | 22000 uF | 63 VDC | 50 mm | 80 mm | 19 mOhms | 10000 Hour | 222210118223 | ||||
Mfr: TVA1343-E3 TTI: TVA1343-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 50UF 100V | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 50 uF | 100 VDC | 9.525 mm (0.375 in) | 31.75 mm (1.25 in) | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 12 uF | 450 VDC | 15.875 mm (0.625 in) | 44.45 mm (1.75 in) | |||||||
Mfr: MAL216099602E3 TTI: MAL216099602E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470uF 25Volts 150c 20% AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 12.5 mm (0.492 in) | 12.9 mm (0.508 in) | 1250 Hour | ||||||
Mfr: MAL202138338E3 TTI: MAL202138338E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 3.3uF 63V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 3.3 uF | 63 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 44 Ohms | 222202138338 | ||||
Mfr: MAL202119331E3 TTI: MAL202119331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 100V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 330 uF | 100 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 420 mOhms | 222202119331 | ||||
Mfr: MAL202134102E3 TTI: MAL202134102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 10V 20% Axial | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 10 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 320 mOhms | 222202134102 | ||||
Mfr: TVA1318-E3 TTI: TVA1318-E3 Vishay Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1500uF 50volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 1500 uF | 50 VDC | 22.225 mm (0.875 in) | 53.975 mm (2.125 in) | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 35 uF | 50 VDC | 9 mm | 20.5 mm (0.807 in) | 2000 Hour | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 20 uF | 50 VDC | 8 mm (0.315 in) | 20.5 mm (0.807 in) | 2000 Hour | ||||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 150 uF | 25 VDC | 9.78 mm (0.385 in) | 32 mm (1.26 in) | 2000 Hour | ||||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 25 uF | 25 VDC | 8.18 mm | 18 mm (0.709 in) | 2000 Hour | ||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 3 uF | 50 VDC | 6.3 mm (0.248 in) | 13 mm (0.512 in) | 2000 Hour | ||||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 35 uF | 6 VDC | 6.6 mm | 18 mm (0.709 in) | 2000 Hour | ||||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 2 uF | 100 VDC | 6.6 mm | 18 mm (0.709 in) | 2000 Hour | ||||||
Mfr: TVA1410-E3 TTI: TVA1410-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 150V 20 uF | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 20 uF | 150 VDC | 9.525 mm (0.375 in) | 31.75 mm (1.25 in) | ||||||
Mfr: 500D805G025BA2A TTI: 500D805G025BA2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 8uF 25volts | 0In Stock | General Purpose Electrolytic Capacitors | Axial | 8 uF | 25 VDC | 6.3 mm (0.248 in) | 13 mm (0.512 in) | 2000 Hour | |||||
Mfr: 30D105M250BA2A TTI: 30D105M250BA2A Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1.0uF 250volts 20% 6.3x13mm | 0In Stock | High Temp Electrolytic Capacitors | Axial | 1 uF | 250 VDC | 6.3 mm (0.248 in) | 13 mm (0.512 in) | 2000 Hour | |||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 2000 uF | 25 VDC | 15.875 mm (0.625 in) | 44.45 mm (1.75 in) | |||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 200 uF | 35 VDC | 10 mm (0.394 in) | 32 mm (1.26 in) | |||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 50 uF | 100 VDC | 9.525 mm (0.375 in) | 31.75 mm (1.25 in) | |||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 30 uF | 150 VDC | 11.125 mm (0.438 in) | 31.75 mm (1.25 in) | |||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 40 uF | 250 VDC | 15.875 mm (0.625 in) | 44.45 mm (1.75 in) | |||||||
0In Stock | General Purpose Electrolytic Capacitors | Axial | 4 uF | 350 VDC | 9.525 mm (0.375 in) | 31.75 mm (1.25 in) | |||||||
0In Stock | High Temp Electrolytic Capacitors | Axial | 500 uF | 3 VDC | 9.77 mm | 2000 Hour |