Vishay - Aluminum Electrolytic Capacitors
15,466 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (3,598)
- Aluminum Electrolytic Capacitors - Radial Leaded (4,515)
- Aluminum Electrolytic Capacitors - SMD (712)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,111)
- Aluminum Electrolytic Capacitors - Snap In (3,935)
- Aluminum Organic Polymer Capacitors (595)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL202117102E3 TTI: MAL202117102E3 Vishay / BC Components Availability: 1,040In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 40V 20% Axial | 1,040In Stock | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 40 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 190 mOhms | 222202117102 | ||||
Mfr: MAL202136101E3 TTI: MAL202136101E3 Vishay / BC Components Availability: 3,250In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 25V 20% Axial | 3,250In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 25 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | 2.3 Ohms | 2222-021-36101 | ||||
Mfr: MAL214699809E3 TTI: MAL214699809E3 Vishay / BC Components Availability: 600In StockAluminum Electrolytic Capacitors - SMD 330uF 63V 20% | 600In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 63 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 5000 Hour | ||||||
Mfr: MAL202138101E3 TTI: MAL202138101E3 Vishay / BC Components Availability: 1,575In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 63V 20% Axial | 1,575In Stock | General Purpose Electrolytic Capacitors | Axial | 100 uF | 63 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 1.3 Ohms | 2000 Hour | 222202138101 | |||
Mfr: MAL202117332E3 TTI: MAL202117332E3 Vishay / BC Components Availability: 125In Stock875 On Order Expected 04-Jan-27 Aluminum Electrolytic Capacitors - Axial Leaded 3300uF 40V 20% Axial | 125In Stock875 On Order Expected 04-Jan-27 | General Purpose Electrolytic Capacitors | Axial | 3300 uF | 40 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | 90 mOhms | 222202117332 | ||||
Mfr: MAL215099913E3 TTI: MAL215099913E3 Vishay / BC Components Availability: 400In StockAluminum Electrolytic Capacitors - SMD 470uF 100V 20% | 400In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 100 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 5000 Hour | ||||||
Mfr: MAL213816472E3 TTI: MAL213816472E3 Vishay / BC Components Availability: 30In StockAluminum Electrolytic Capacitors - Axial Leaded 4700uF 25V 20% Axial | 30In Stock | General Purpose Electrolytic Capacitors | Axial | 4700 uF | 25 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | 222213816472 | |||||
Mfr: MAL213818331E3 TTI: MAL213818331E3 Vishay / BC Components Availability: 190In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 63V 20% Axial | 190In Stock | General Purpose Electrolytic Capacitors | Axial | 330 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 222213818331 | |||||
Mfr: MAL214651221E3 TTI: MAL214651221E3 Vishay / BC Components Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50volts | 2,000In Stock | High Temp Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 16 mm | 120 mOhms | 2500 Hour | ||||
Mfr: MAL214699111E3 TTI: MAL214699111E3 Vishay / BC Components Availability: 400In StockAluminum Electrolytic Capacitors - SMD 1000uF 50V 20% | 400In Stock | Low Impedance Electrolytic Capacitors | 1000 uF | 50 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 6000 Hour | ||||||
Mfr: MAL202116222E3 TTI: MAL202116222E3 Vishay / BC Components Availability: 570In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 25V 20% Axial | 570In Stock | General Purpose Electrolytic Capacitors | Axial | 2200 uF | 25 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 132 mOhms | 222202116222 | ||||
Mfr: MAL214699109E3 TTI: MAL214699109E3 Vishay / BC Components Availability: 900In StockAluminum Electrolytic Capacitors - SMD 680uF 50V 20% | 900In Stock | Low Impedance Electrolytic Capacitors | 680 uF | 50 VDC | 16 mm (0.63 in) | 16 mm (0.63 in) | 5000 Hour | ||||||
Mfr: MAL214699805E3 TTI: MAL214699805E3 Vishay / BC Components Availability: 2,750In StockAluminum Electrolytic Capacitors - SMD 100uF 63V 20% | 2,750In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: 39D507G050GL6 TTI: 39D507G050GL6 Vishay / Sprague Availability: 7In StockAluminum Electrolytic Capacitors - Axial Leaded 500uF 50volts | 7In Stock | General Purpose Electrolytic Capacitors | Axial | 500 uF | 50 VDC | 19.3 mm (0.76 in) | 54.4 mm (2.142 in) | 500 Hour | |||||
Mfr: MAL215099702E3 TTI: MAL215099702E3 Vishay / BC Components Availability: 27,750In StockAluminum Electrolytic Capacitors - SMD 100uF 80V 20% | 27,750In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 80 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: MAL214699103E3 TTI: MAL214699103E3 Vishay / BC Components Availability: 29,000In StockAluminum Electrolytic Capacitors - SMD 100uF 50V 20% | 29,000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour | ||||||
Mfr: MAL214699814E3 TTI: MAL214699814E3 Vishay / BC Components Availability: 1,300In StockAluminum Electrolytic Capacitors - SMD 1000uF 63V 20% | 1,300In Stock | Low Impedance Electrolytic Capacitors | 1000 uF | 63 VDC | 18 mm (0.709 in) | 18 mm (0.709 in) | 6000 Hour | ||||||
Mfr: MAL214699808E3 TTI: MAL214699808E3 Vishay / BC Components Availability: 2,200In StockAluminum Electrolytic Capacitors - SMD 220uF 63V 20% | 2,200In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 4000 Hour | ||||||
Mfr: MAL213818102E3 TTI: MAL213818102E3 Vishay / BC Components Availability: 380In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 63V 20% Axial | 380In Stock | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 63 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | 222213818102 | |||||
2In Stock470 On Order Expected 28-May-27 | General Purpose Electrolytic Capacitors | Axial | 50 uF | 50 VDC | 9 mm | 24 mm (0.945 in) | 2000 Hour | ||||||
470In Stock | General Purpose Electrolytic Capacitors | Axial | 50 uF | 50 VDC | 9 mm | 24 mm (0.945 in) | 2000 Hour | ||||||
Mfr: 600D476G050DE4 TTI: 600D476G050DE4 Vishay / Sprague Availability: 170In StockAluminum Electrolytic Capacitors - Axial Leaded AXIAL MINI ALUM | 170In Stock | Axial | 47 uF | 50 VDC | 9.92 mm (0.391 in) | 30.16 mm (1.187 in) | 2000 Hour | ||||||
Mfr: MAL202118102E3 TTI: MAL202118102E3 Vishay / BC Components Availability: 500In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 63V 20% Axial | 500In Stock | General Purpose Electrolytic Capacitors | Axial | 1000 uF | 63 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 135 mOhms | 222202118102 | ||||
Mfr: MAL215099112E3 TTI: MAL215099112E3 Vishay / BC Components Availability: 500In StockAluminum Electrolytic Capacitors - SMD 330UF 50V 20% | 500In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 12.5 mm (0.492 in) | 5000 Hour | ||||||
Mfr: MAL214699904E3 TTI: MAL214699904E3 Vishay / BC Components Availability: 500In StockAluminum Electrolytic Capacitors - SMD 47uF 100V 20% | 500In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1500 Hour |