TDK - Aluminum Electrolytic Capacitors
59,033 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,632)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,989)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,215)
- Aluminum Electrolytic Capacitors - Snap In (27,991)
- Aluminum Organic Polymer Capacitors (528)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40910A8127M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 63 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 63 VDC | 10 mm (0.394 in) | 12.8 mm (0.504 in) | 4000 Hours | |||||
Mfr: B43657C5208M657 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2060 uF 450 VDC 2 Pin 20 % - 40 C+ 105 C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 2060 uF | 450 VDC | 35 mm (1.378 in) | 100 mm (3.937 in) | 70 mOhms | 2000 Hour | ||||
Mfr: B43613B5188M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V, 1800uF (M), d50x80 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1800 uF | 450 VDC | 50 mm (1.969 in) | 80 mOhms | 5000 Hour | B43613B5188M 50 | ||||
Mfr: B40900A8127M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 120uF 63V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 63 VDC | 10 mm | 12.5 mm | 0.022 Ohms | 4000 Hours | ||||
Mfr: B43657G0108M357 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Snap-in 1030uF 420V | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1030 uF | 420 VDC | 30 mm (1.181 in) | 60 mm (2.362 in) | 140 mOhms | 2000 Hour | ||||
Mfr: B43659G0148M457 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Snap-in 1440uF 420V | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1440 uF | 420 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | 110 mOhms | 2000 Hour | ||||
Mfr: B43712A5478M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 4700 uF | 450 VDC | 76.9 mm | 130.7 mm | 26 mOhms | 10000 Hour | B43712A5478M | ||||
Mfr: B43725B9478M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400VDC 4700uF 20% Threaded Stud Mount | 0In Stock | Aluminum Electrolytic Capacitors | 4700 uF | 400 VDC | 76.9 mm | 105.7 mm | 15 mOhms | 12000 Hour | B43725B9478M | ||||
Mfr: B41231A6338M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 3300 uF | 50 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 2000 Hour | |||||
Mfr: B41231A8109M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 10000 uF | 63 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 2000 Hour | B41231A8109M60 | ||||
Mfr: B41231C5129M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 12000 uF | 25 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | |||||
Mfr: B43509B9107M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 800 mOhms | 3000 Hour | B43509B9107M60 | |||
Mfr: B43642B9477M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 210 mOhms | 3000 Hour | B43642B9477M60 | |||
Mfr: B41252C7568M067 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35VDC 5600uF 20% PET Short Term 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 5600 uF | 35 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | B41252C7568M67 | ||||
Mfr: B43464A5108M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 1000uF 20% Ring clip/clamp mnt | 0In Stock | General Purpose Electrolytic Capacitors | 1000 uF | 450 VDC | 51.6 mm | 80.7 mm | 110 mOhms | 5000 Hour | B43464A5108M | ||||
Mfr: B43704A5278M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 2700uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 2700 uF | 450 VDC | 64.3 mm | 96.7 mm | 36 mOhms | 12000 Hour | B43704A5278M | ||||
Mfr: B43705A5478M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Ring clip/clamp mnt | Not Available Online | High Reliability Electrolytic Capacitors | 4700 uF | 450 VDC | 76.9 mm | 118.2 mm | 24 mOhms | 12000 Hour | B43705A5478M | ||||
Mfr: B43252C0157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 315VDC 150uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 150 uF | 315 VDC | 30 mm (1.181 in) | 20 mm (0.787 in) | 2000 Hour | B43252C157M | ||||
Mfr: B41580A5330M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25VDC 330000uF 20% Threaded Stud Mount | Not Available Online | Aluminum Electrolytic Capacitors | 330000 uF | 25 VDC | 76.9 mm | 143.2 mm | 4.5 mOhms | 3000 Hour | B41580A5330M | ||||
Mfr: B41458B9159M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100VDC 15000uF 20% Threaded Stud Mount | Not Available Online | Aluminum Electrolytic Capacitors | 15000 uF | 100 VDC | 51.6 mm | 105.7 mm | 15 mOhms | 12000 Hour | B41458B9159M | ||||
Mfr: B43505A9337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 330uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 270 mOhms | 5000 Hour | B43505A9337M | |||
Mfr: B43504A5477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 290 mOhms | 3000 Hour | B43504A5477M | |||
Mfr: B43504C5227M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 220uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 610 mOhms | 3000 Hour | B43504C5227M000 | |||
Mfr: B43851A9106M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400VDC 10uF 20% STD Leads | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 20 mm | 18 Ohms | 3000 Hour | B43851A9106M000 | |||
Mfr: B43851F9226M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 400VDC 22uF 20% STD Leads | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 12.5 mm | 25 mm | 8.4 Ohms | 3000 Hour | B43851F9226M000 |