TDK - Aluminum Electrolytic Capacitors
59,033 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,632)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,989)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,215)
- Aluminum Electrolytic Capacitors - Snap In (27,991)
- Aluminum Organic Polymer Capacitors (528)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43630A9128M082 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 12000uF 20% PVC+PET 3 Term 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1200 uF | 400 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 100 mOhms | 2000 Hour | B43630A9128M82 | |||
Mfr: B43640F5477M007 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PVC Short 4.5mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 240 mOhms | 2000 Hour | B43640F5477M7 | |||
Mfr: B43634B9157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 150uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 150 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 720 mOhms | 8000 Hour | B43634B9157M | |||
Mfr: B43707A9478M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400VDC 4700uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 4700 uF | 400 VDC | 64.3 mm | 96.7 mm | 26 mOhms | 12000 Hour | B43707A9478M6 | ||||
Mfr: B43548A5397M067 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 210 mOhms | 3000 Hour | B43548A5397M67 | |||
Mfr: B43504A9107M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 100uF 20% PET STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 880 mOhms | 3000 Hour | B43504A9107M60 | |||
Mfr: B41231B9188M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100VDC 1800uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1800 uF | 100 VDC | 25.4 mm (1 in) | 35 mm (1.378 in) | 2000 Hour | B41231B9188M | ||||
Mfr: B41231B0188M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80VDC 1800uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1800 uF | 80 VDC | 25.4 mm (1 in) | 25 mm (0.984 in) | 2000 Hour | B41231B188M | ||||
Mfr: B43305B5337M062 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 330uF 20% PET 3 Term 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 410 mOhms | 2000 Hour | B43305B5337M62 | |||
Mfr: B41252A7129M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35VDC 12000uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 12000 uF | 35 VDC | 25.4 mm (1 in) | 50 mm (1.969 in) | 2000 Hour | B41252A7129M | ||||
Mfr: B43511A9477M080 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC+PET 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 190 mOhms | 12000 Hour | B43511A9477M80 | |||
Mfr: B43504B5337M062 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 330uF 20% PET 3 Terms 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 410 mOhms | 3000 Hour | B43504B5337M62 | |||
Mfr: B43305B2687M062 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 680uF 20% PET 3 Term 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 200 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 190 mOhms | 2000 Hour | B43305B2687M62 | |||
Mfr: B43501A9337M002 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 330uF 20% 3 Term 4mm | Not Available Online | Long Life Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 200 mOhms | 10000 Hour | B43501A9337M2 | |||
Mfr: B41888C7228M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 20% STD Leads | 0In Stock | Radial | 2200 uF | 35 VDC | 16 mm | 31.5 mm | 10000 Hour | B41888C7228M | |||||
Mfr: B43890A5106M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450VDC 10uF 20% STD Leads | 0In Stock | High Frequency Electrolytic Capacitors | Radial | 10 uF | 450 VDC | 12.5 mm | 20 mm | 15000 Hour | B43890A5106M | ||||
Mfr: B41888D5278M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 2700uF 20% STD Leads | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 2700 uF | 25 VDC | 16 mm | 25 mm | 24 mOhms | 10000 Hour | B41888D5278M | |||
Mfr: B43511A5827M080 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 820uF 20% PVC+PET 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 820 uF | 450 VDC | 40 mm (1.575 in) | 70 mm (2.756 in) | 190 mOhms | 12000 Hour | B43511A5827M80 | |||
Mfr: B43231C2277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 270uF 20% General Purpose | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 270 uF | 200 VDC | 30 mm (1.181 in) | 20 mm (0.787 in) | 2000 Hour | B43231C2277M | ||||
Mfr: B43231D0277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 315VDC 270uF 20% General Purpose | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 270 uF | 315 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 2000 Hour | B43231D277M | ||||
Mfr: B43231D0337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 315VDC 330uF 20% General Purpose | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 315 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 2000 Hour | B43231D337M | ||||
Mfr: B43252D2277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 270uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 270 uF | 250 VDC | 35 mm (1.378 in) | 20 mm (0.787 in) | 2000 Hour | B43252D2277M | ||||
Mfr: B41888C6687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 680uF 20% STD Leads | 0In Stock | Radial | 680 uF | 50 VDC | 12.5 mm | 25 mm | 10000 Hour | B41888C6687M | |||||
Mfr: B43821A5476M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450VDC 47uF 20% STD Leads | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 450 VDC | 16 mm | 31.5 mm | 7.1 Ohms | 3000 Hour | B43821A5476M000 | |||
Mfr: B43305G2827M0002 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In AL-ELKO 820UF 250V SNAP IN | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 820 uF | 250 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 150 mOhms | 2000 Hour |