TDK - Aluminum Electrolytic Capacitors
59,033 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,632)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,989)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,215)
- Aluminum Electrolytic Capacitors - Snap In (27,991)
- Aluminum Organic Polymer Capacitors (528)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43611A8397M050 TTI: B43611A8397M050 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 390UF 600V ESR=360 | Not Available Online | B43611A8397M50 | |||||||||||
Mfr: B43611B7397M050 TTI: B43611B7397M050 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 390UF 550V ESR=380 | Not Available Online | B43611B7397M50 | |||||||||||
Mfr: B43612A5687M050 TTI: B43612A5687M050 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 680UF 450V ESR=190 | Not Available Online | B43612A5687M50 | |||||||||||
Mfr: B43504F2228M000 TTI: B43504F2228M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 200VDC 2200uF 20% PVC STD 6.3mm Term | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 2200 uF | 200 VDC | 3000 Hour | B43504F2228M | ||||||
Mfr: B43254B2567M000 TTI: B43254B2567M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 200VDC 560uF 20% Long Life | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 560 uF | 200 VDC | 3000 Hour | B43254B2567M | ||||||
Mfr: B43655A0557M157 TTI: B43655A0557M157 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In Large Size - SNAP IN 550UF 475V -d30x55mm | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 550 uF | 475 VDC | 30 mm (1.181 in) | 55 mm (2.165 in) | 160 mOhms | 3000 Hour | B43655A557M157 | |||
Mfr: B43613A5477M050 TTI: B43613A5477M050 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 470UF 450V ESR=200 | Not Available Online | Long Life Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 40 mm (1.575 in) | 200 mOhms | B43613A5477M50 | |||||
Mfr: B43613A7277M050 TTI: B43613A7277M050 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 270UF 550V ESR=440 | Not Available Online | Long Life Electrolytic Capacitors | Snap In | 270 uF | 550 VDC | 40 mm (1.575 in) | 40 mm (1.575 in) | 440 mOhms | B43613A7277M50 | ||||
Mfr: B41231A9568M000 TTI: B41231A9568M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100VDC 5600uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 5600 uF | 100 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 2000 Hour | B41231A9568M | ||||
Mfr: B43644A9477M000 TTI: B43644A9477M TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 200 mOhms | 5000 Hour | B43644A9477M000 | |||
Mfr: B43310A5478M000 TTI: B43310A5478M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Ring clip/clamp mnt | Not Available Online | 4700 uF | 450 VDC | 76.9 mm | 130 mm | 41 mOhms | 2000 Hour | B43310A5478M | |||||
Mfr: B43642A5687M000 TTI: B43642A5687M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 680uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 120 mOhms | 3000 Hour | B43642A5687M | |||
Mfr: B43547A5567M000 TTI: B43547A5567M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 560uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 140 mOhms | 8000 Hour | B43547A5567M | |||
Mfr: B41231A4689M000 TTI: B41231A4689M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 16VDC 68000uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 68000 uF | 16 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 2000 Hour | B41231A4689M | ||||
Mfr: B43644B5397M000 TTI: B43644B5397M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 390uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 270 mOhms | 5000 Hour | B43644B5397M | |||
Mfr: B43713E2109M000 TTI: B43713E2109M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250VDC 10000uF 20% Ring clip/clamp mnt | Not Available Online | Aluminum Electrolytic Capacitors | 10000 uF | 250 VDC | 76.9 mm | 118.2 mm | 14 mOhms | 15000 Hour | B43713E2109M | ||||
Mfr: B43611A8277M050 TTI: B43611A8277M050 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 270UF 600V ESR=520 | Not Available Online | B43611A8277M50 | |||||||||||
Mfr: B43611B8477M050 TTI: B43611B8477M050 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 470UF 600V ESR=300 | Not Available Online | B43611B8477M50 | |||||||||||
Mfr: B43613A6337M050 TTI: B43613A6337M050 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 330UF 500V ESR=250 | Not Available Online | Long Life Electrolytic Capacitors | Snap In | 330 uF | 500 VDC | 40 mm (1.575 in) | 40 mm (1.575 in) | 250 mOhms | B43613A6337M50 | ||||
Mfr: B43655A0287M157 TTI: B43655A0287M157 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In Large Size - SNAP IN 280UF 475V -d25x45mm | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 280 uF | 475 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 320 mOhms | 3000 Hour | B43655A287M157 | |||
Mfr: B43655A6417M157 TTI: B43655A6417M157 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In Large Size - SNAP IN 410UF 500V -d30x50mm | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 410 uF | 475 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 190 mOhms | 3000 Hour | ||||
Mfr: B43510A5228M000 TTI: B43510A5228M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 2200uF 20% PVC STD 6.3mm Term | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 2200 uF | 450 VDC | 5000 Hour | B43510A5228M | ||||||
Mfr: B43504A5157M000 TTI: B43504A5157M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 150uF 20% PVC STD 6.3mm Term | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 450 VDC | 3000 Hour | B43504A5157M | ||||||
Mfr: B43611A7108M050 TTI: B43611A7108M050 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 1000UF 550V ESR=150 | Not Available Online | B43611A7108M50 | |||||||||||
Mfr: B43541B8476M000 TTI: B43541B8476M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 600VDC 47uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 47 uF | 600 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 2.47 Ohms | 5000 Hour | B43541B8476M |