TDK - Aluminum Electrolytic Capacitors
59,033 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,632)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,989)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,215)
- Aluminum Electrolytic Capacitors - Snap In (27,991)
- Aluminum Organic Polymer Capacitors (528)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40950B8107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD | 0In Stock | B40950B8107M | |||||||||||
Mfr: B40921A5567M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 25 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock | ||||||||||||
Mfr: B41505A6109M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 50VDC 10000uF 20% PVC 6.3mm Terminals | Not Available Online | Long Life Electrolytic Capacitors | Snap In | 10000 uF | 50 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 25 mOhms | 5000 Hour | B41505A6109M | |||
Mfr: B43505A9107M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 100uF 20% PVC STD 6.3mm Term | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 880 mOhms | 5000 Hour | B43505A9107M | |||
Mfr: B43510B9108M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 1000uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Electrolytic Capacitors | Snap In | 1000 uF | 400 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 130 mOhms | 5000 Hour | B43510B9108M | |||
Mfr: B43544B2108M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 200VDC 1000uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Electrolytic Capacitors | Snap In | 1000 uF | 200 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 85 mOhms | 3000 Hour | B43544B2108M | |||
Mfr: B43547B5187M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 180uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Electrolytic Capacitors | Snap In | 180 uF | 450 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 410 mOhms | 8000 Hour | B43547B5187M | |||
Mfr: B43547B5277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 270uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 270 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 280 mOhms | 8000 Hour | B43547B5277M | |||
Mfr: B43415C9108A000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 1000uF 20% Solder Lug | Not Available Online | General Purpose Electrolytic Capacitors | Solder Lug | 1000 uF | 400 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 50000 Hour | B43415C9108A | ||||
Mfr: B43501B3227M002 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 385VDC 220uF 20% 3 Term 4mm | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 220 uF | 385 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 610 mOhms | 10000 Hour | B43501B3227M2 | |||
Mfr: B41231B9398M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 100VDC 3900uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 3900 uF | 100 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 2000 Hour | B41231B9398M | ||||
Mfr: B41231A8478M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63VDC 4700uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 4700 uF | 63 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | 2000 Hour | B41231A8478M | ||||
Mfr: B41231A5688M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 25VDC 6800uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 6800 uF | 25 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 2000 Hour | B41231A5688M | ||||
Mfr: B43548B6157M060 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 500VDC 150uF 20% 460mOhm PET | Not Available Online | Long Life Electrolytic Capacitors | Snap In | 150 uF | 500 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 460 mOhms | 3000 Hour | B43548B6157M60 | |||
Mfr: B41793A9687Q001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 100VDC 680uF 30% Soldering Star | Not Available Online | High Reliability Electrolytic Capacitors | Solder Lug | 680 uF | 100 VDC | 21 mm (0.827 in) | 39 mm (1.535 in) | 120 mOhms | 5000 Hour | B41793A9687Q1 | |||
Mfr: B41231B7478M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 4700 uF | 35 VDC | 25.4 mm (1 in) | 25 mm (0.984 in) | 2000 Hour | B41231B7478M60 | ||||
Mfr: B43509E2397M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 250VDC 390uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Electrolytic Capacitors | Snap In | 390 uF | 250 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 210 mOhms | 3000 Hour | B43509E2397M | |||
Mfr: B43630C5397M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 390uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 320 mOhms | 2000 Hour | B43630C5397M | |||
Mfr: B43544A6477M000 TTI: B43544A6477M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 500 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 180 mOhms | 3000 Hour | B43544A6477M | |||
Mfr: B41231A7109M000 TTI: B41231A7109M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35VDC 10000uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 10000 uF | 35 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | 2000 Hour | B41231A7109M | ||||
Mfr: B41505A6338M000 TTI: B41505A6338M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50VDC 3300uF 20% PVC 6.3mm Terminals | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 3300 uF | 50 VDC | 5000 Hour | B41505A6338M | ||||||
Mfr: B43544B9477M000 TTI: B43544B9477M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 130 mOhms | 3000 Hour | B43544B9477M | |||
Mfr: B43701B5478M600 TTI: B43701B5478M600 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 4700UF 450V | Not Available Online | General Purpose Electrolytic Capacitors | 4700 uF | 450 VDC | 76.9 mm | 105.7 mm | 5000 Hour | ||||||
Mfr: B43640E5477M000 TTI: B43640E5477M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 230 mOhms | 2000 Hour | B43640E5477M | |||
Mfr: B43508C5187M TTI: B43508C5187M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 180uF 20% PVC STD 6.3mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 180 uF | 450 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 680 mOhms | 3000 Hour | B43508C5187M |