TDK - Aluminum Electrolytic Capacitors
59,033 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,632)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,989)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,215)
- Aluminum Electrolytic Capacitors - Snap In (27,991)
- Aluminum Organic Polymer Capacitors (528)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B40900A0117M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 110uF 80V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 110 uF | 80 VDC | 10 mm | 16.5 mm | 0.022 Ohms | 4000 Hours | ||||
Mfr: B40900A0686M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 68uF 80V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 80 VDC | 10 mm | 12.5 mm | 0.03 Ohms | 4000 Hours | ||||
Mfr: B40900A6127M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 120uF 50V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 10.2 mm | 0.03 Ohms | 4000 Hours | ||||
Mfr: B41687G8138Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Axial-lead 1300uF 63V | 0In Stock | High Ripple Current Electrolytic Capacitors | Axial | 1300 uF | 63 VDC | 18 mm (0.709 in) | 35 mm (1.378 in) | 71 mOhms | 4000 Hour | B41687G8138Q1 | |||
Mfr: B41787H8158Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Soldering Star 1500uF 63V | 0In Stock | High Ripple Current Electrolytic Capacitors | Soldering Star | 1500 uF | 63 VDC | 21 mm (0.827 in) | 30 mm (1.181 in) | 74 mOhms | 4000 Hour | B41787H8158Q1 | |||
Mfr: B40910A5477M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 470 uF 25 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm (0.394 in) | 12.8 mm (0.504 in) | 14 mOhms | 4000 Hours | ||||
Mfr: B43613B5108M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V, 1000uF (M), d45x70 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1000 uF | 450 VDC | 45 mm (1.772 in) | 100 mOhms | 5000 Hour | B43613B5108M 50 | ||||
Mfr: B40910A8826M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 63 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 22 mOhms | 4000 Hours | B40910A8826M | |||
Mfr: B43657C5787M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 780 uF 450 VDC 2 Pin 20 % - 40 C+ 105 C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 780 uF | 450 VDC | 25.4 mm (1 in) | 80 mm (3.15 in) | 45 mOhms | 2000 Hour | B43657C5787M57 | |||
Mfr: B43658A5607M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 600 uF 450 VDC 2 Pin 20 % - 40 C+ 105 C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 600 uF | 450 VDC | 25.4 mm (1 in) | 60 mm (2.362 in) | 230 mOhms | 3000 Hour | B43658A5607M57 | |||
Mfr: B43658A5917M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 910 uF 450 VDC 2 Pin 20 % - 40 C+ 105 C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 910 uF | 450 VDC | 30 mm (1.181 in) | 60 mm (2.362 in) | 160 mOhms | 3000 Hour | B43658A5917M57 | |||
Mfr: B40900B7367M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 360 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 360 uF | 35 VDC | 10 mm | 12.5 mm (0.492 in) | 18 mOhms | 4000 Hours | B40900B7367M | |||
Mfr: B40910A0117M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 110 uF 80 V 10x16.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 110 uF | 80 VDC | 10 mm | 16.5 mm (0.65 in) | 0.016 Ohms | 4000 Hours | B40910A117M | |||
Mfr: B40910A5567M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 25 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 12.5 mm | 14 mOhms | 4000 Hours | B40910A5567M | |||
Mfr: B40920A7397M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 390 uF 35 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 390 uF | 35 VDC | 10 mm | 12.8 mm | 18 mOhms | 4000 Hours | ||||
Mfr: B40921A5118M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 1100 uF 25 V 10x16.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 1100 uF | 25 VDC | 10 mm | 16.5 mm | 13 mOhms | 4000 Hours | B40921A5118M | |||
Mfr: B40940A6157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm | 12.5 mm | 22 mOhms | 4000 Hours | B40940A6157M | |||
Mfr: B40921A5587M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 580 uF 25 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 580 uF | 25 VDC | 10 mm | 10.2 mm | 20 mOhms | 4000 Hours | B40921A5587M | |||
Mfr: B40900C7277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 270uF 35V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10.2 mm | 0.02 Ohms | 4000 Hours | ||||
Mfr: B40900C7567M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 560uF 35V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 35 VDC | 10 mm | 16.5 mm | 0.013 Ohms | 4000 Hours | ||||
Mfr: B43891A5107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450VDC 100uF 20% STD Leads | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 100 uF | 450 VDC | 16 mm | 35.5 mm | 10000 Hours | B43891A5107M | ||||
Mfr: B43515B5687M080 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 680uF 20% PVC+PET 6.3mm Term | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 230 mOhms | 3000 Hour | B43515B5687M80 | |||
Mfr: B43703A4828M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 350VDC 8200uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 8200 uF | 350 VDC | 76.9 mm | 118.2 mm | 9.4 mOhms | 12000 Hour | B43703A4828M | ||||
Mfr: B43704A5478M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 4700 uF | 450 VDC | 76.9 mm | 118.2 mm | 22 mOhms | 12000 Hour | B43704A5478M | ||||
Mfr: B43712A9688M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400VDC 6800uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 6800 uF | 400 VDC | 76.9 mm | 130.7 mm | 20 mOhms | 10000 Hour | B43712A9688M |