TDK - Aluminum Electrolytic Capacitors
59,033 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,632)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,989)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,215)
- Aluminum Electrolytic Capacitors - Snap In (27,991)
- Aluminum Organic Polymer Capacitors (528)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43891A5167M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450VDC 160uF 20% STD Leads | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 160 uF | 450 VDC | 18 mm | 40 mm | 10000 Hours | B43891A5167M | ||||
Mfr: B43707A9109M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400VDC 10000uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 10000 uF | 400 VDC | 76.9 mm | 130.7 mm | 12 mOhms | 12000 Hour | B43707A9109M6 | ||||
Mfr: B43548A5567M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 560uF 20% 140mOhm PET | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 140 mOhms | 3000 Hour | B43548A5567M60 | |||
Mfr: B43548B5477M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% 170mOhm PET | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 170 mOhms | 3000 Hour | B43548B5477M60 | |||
Mfr: B43713A2478M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 4700 uF | 250 VDC | 51.6 mm | 105.7 mm | 15000 Hour | ||||||
Mfr: B41456B7689M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 68000 uF | 40 VDC | 51.6 mm | 105.7 mm | 5 mOhms | 12000 Hour | |||||
Mfr: B43724B6568M608 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 5600 uF | 500 VDC | 90 mm | 144.5 mm | 12000 Hour | ||||||
Mfr: B41252B7109M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 10000 uF | 35 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 2000 Hour | B41252B7109M60 | ||||
Mfr: B43541B8227M007 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 600VDC 220uF 20% PVC Short 4.5mm Term | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 220 uF | 600 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 530 mOhms | 5000 Hour | B43541B8227M7 | |||
Mfr: B43712A9109M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400VDC 10000uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 10000 uF | 400 VDC | 76.9 mm | 190.7 mm | 12 mOhms | 10000 Hour | B43712A9109M | ||||
Mfr: B43544E5567M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 180 mOhms | 3000 Hour | B43544E5567M60 | |||
Mfr: B41231C7109M067 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 10000 uF | 35 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 2000 Hour | B41231C7109M67 | ||||
Mfr: B41252A4109M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 10000 uF | 16 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 2000 Hour | B41252A4109M60 | ||||
Mfr: B41252A6338M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In Snap-in 3300uF 50V | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 3300 uF | 50 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 2000 Hour | |||||
Mfr: B43541B8476M080 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 600VDC 47uF 20% PVC+PET 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 47 uF | 600 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 2.47 Ohms | 5000 Hour | B43541B8476M80 | |||
Mfr: B41231A0828M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 8200 uF | 80 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 2000 Hour | B41231A828M60 | ||||
Mfr: B41231A4109M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 10000 uF | 16 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 2000 Hour | B41231A4109M60 | ||||
Mfr: B43640A2338M067 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 3300 uF | 200 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 45 mOhms | 2000 Hour | B43640A2338M67 | |||
Mfr: B41231B9478M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 4700 uF | 100 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 2000 Hour | B41231B9478M60 | ||||
Mfr: B43505A9477M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 190 mOhms | 5000 Hour | B43505A9477M000 | |||
Mfr: B41560A5689M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25VDC 68000uF 20% Ring clip/clamp mnt | Not Available Online | Aluminum Electrolytic Capacitors | 68000 uF | 25 VDC | 51.6 mm | 80.7 mm | 12 mOhms | 3000 Hour | B41560A5689M | ||||
Mfr: B41560A7100M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40VDC 100000uF 20% Ring clip/clamp mnt | Not Available Online | Aluminum Electrolytic Capacitors | 100000 uF | 40 VDC | 64.3 mm | 105.7 mm | 8.2 mOhms | 3000 Hour | B41560A7100M | ||||
Mfr: B41580A8100M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63VDC 100000uF 20% Threaded Stud Mount | 0In Stock | Aluminum Electrolytic Capacitors | 100000 uF | 63 VDC | 76.9 mm | 143.2 mm | 5 mOhms | 3000 Hour | B41580A8100M | ||||
Mfr: B43501A9107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 100uF 20% STD 6.3mm Term | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 660 mOhms | 10000 Hour | B43501A9107M | |||
Mfr: B43505A2477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 280 mOhms | 5000 Hour | B43505A2477M |