TDK - Aluminum Electrolytic Capacitors
58,884 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,508)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,987)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,206)
- Aluminum Electrolytic Capacitors - Snap In (27,979)
- Aluminum Organic Polymer Capacitors (526)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43501B9107M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 100uF 20% STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 660 mOhms | 10000 Hour | B43501B9107M000 | |||
Mfr: B43504B9107M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 100uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 880 mOhms | 3000 Hour | B43504B9107M000 | |||
Mfr: B43505A9477M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 190 mOhms | 5000 Hour | B43505A9477M000 | |||
Mfr: B43305G2128M2 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 1200uF 20% PVC 3 Term 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1.2 mF | 250 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 110 mOhms | 2000 Hour | B43305G2128M002 | |||
Mfr: B43504A2477M002 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 470uF 20% PVC 3 Terms 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 3000 Hour | B43504A2477M2 | |||||||
Mfr: B41859C5228M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 2200uF 20% STD Leads | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 25 VDC | 16 mm | 25 mm | 5000 Hour | B41859C5228M | ||||
Mfr: B41560A5689M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25VDC 68000uF 20% Ring clip/clamp mnt | Not Available Online | Aluminum Electrolytic Capacitors | 68 mF | 25 VDC | 51.6 mm | 80.7 mm | 12 mOhms | 3000 Hour | B41560A5689M | ||||
Mfr: B43508A9108M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 1000uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 1 mF | 400 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 120 mOhms | 3000 Hour | B43508A9108M000 | |||
Mfr: B43501D5277M7 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 270uF 20% Short 4.5mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 270 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 490 mOhms | 10000 Hour | B43501D5277M007 | |||
Mfr: B43544E5567M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 180 mOhms | 3000 Hour | B43544E5567M60 | |||
Mfr: B43707A9109M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400VDC 10000uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 10 mF | 400 VDC | 76.9 mm | 130.7 mm | 12 mOhms | 12000 Hour | B43707A9109M6 | ||||
Mfr: B43548A5567M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 560uF 20% 140mOhm PET | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 140 mOhms | 3000 Hour | B43548A5567M60 | |||
Mfr: B43548B5337M080 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 330uF 20% 240mOhm PVC | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 240 mOhms | 3000 Hour | B43548B5337M80 | |||
Mfr: B43548B5477M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% 170mOhm PET | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 170 mOhms | 3000 Hour | B43548B5477M60 | |||
Mfr: B41560A8339M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 33 mF | 63 VDC | 64.3 mm | 105.7 mm | 3000 Hour | ||||||
Mfr: B43713A2478M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 4.7 mF | 250 VDC | 51.6 mm | 105.7 mm | 15000 Hour | ||||||
Mfr: B41605E0109M008 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded Aluminum Electrolytic Capacitors - Wire Leaded, 10mF, 55VDC, 35x50mm | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 mF | 55 VDC | 35 mm | 50 mm | 13 mOhms | 5000 Hour | B41605E109M8 | |||
Mfr: B43743A9688M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | Aluminum Electrolytic Capacitors | 6.8 mF | 400 VDC | 76.9 mm | 156.2 mm | 6000 Hour | ||||||
Mfr: B40920A5477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | B40920A5477M | |||
Mfr: B41605E8208M009 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2 mF | 63 VDC | 22 mm | 40 mm | 35 mOhms | 5000 Hour | B41605E8208M9 | |||
Mfr: B40650A8108M001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded | 0In Stock | B40650A8108M1 | |||||||||||
Mfr: B43611A8158M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 600V, 1500uF (M), d50x105 | 0In Stock | Snap In | 1.5 mF | 600 VDC | 50 mm (1.969 in) | 100 mOhms | 5000 Hour | B43611A8158M 50 | |||||
Mfr: B43611C8687M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 600V, 680uF (M), d45x65 | 0In Stock | Electrolytic Capacitors | Snap In | 680 uF | 600 VDC | 45 mm (1.772 in) | 210 mOhms | 5000 Hour | B43611C8687M 50 | ||||
Mfr: B43612B9228M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V, 2200uF (M), d45x70 | 0In Stock | Electrolytic Capacitors | Snap In | 2.2 mF | 400 VDC | 45 mm (1.772 in) | 90 mOhms | 10000 Hour | B43612B9228M 50 | ||||
0In Stock | Aluminum Hybrid Polymer Capacitors | 720 uF | 63 VDC | 16 mm | 30 mm (1.181 in) | 3.9 mOhms | 4000 Hours | B40740B8727M 1 |