TDK - Aluminum Electrolytic Capacitors
59,033 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,632)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,989)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,215)
- Aluminum Electrolytic Capacitors - Snap In (27,991)
- Aluminum Organic Polymer Capacitors (528)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43656A5127M057 TTI: B43656A5127M057 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In Large Size Snap-In 120uF 450V d22x30mm | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 120 uF | 450 VDC | 22 mm (0.866 in) | 830 mOhms | 3000 Hour | B43656A5127M57 | ||||
Mfr: B43656A5687M057 TTI: B43656A5687M057 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In Large Size Snap-In 680uF 450V d35x45mm | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 150 mOhms | 3000 Hour | B43656A5687M57 | ||||
Mfr: B41799A5278Q001 TTI: B41799A5278Q001 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 25V, 2700uF (Q), d16x25 | Not Available Online | Aluminum Electrolytic Capacitors | Soldering Star | 2700 uF | 25 VDC | 16 mm (0.63 in) | 25 mm (0.984 in) | 115 mOhms | 4000 Hour | B41799A5278Q 1 | |||
Mfr: B43656A5567M157 TTI: B43656A5567M157 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In Large Size Snap-In 560uF 450V d30x50.5mm | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | 30 mm (1.181 in) | 180 mOhms | 3000 Hour | |||||
Mfr: B43657A5108M057 TTI: B43657A5108M057 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 1000uF (M) d35x50 | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1000 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 130 mOhms | 2000 Hour | B43657A5108M57 | |||
Mfr: B41858C6227M000 TTI: B41858C6227M TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 220uF 20% STD Leads | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 16 mm | 1.4 Ohms | 5000 Hour | ||||
Mfr: B41858C9107M000 TTI: B41858C9107M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160VDC 100uF 20% STD Leads | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 12.5 mm | 20 mm | 3.048 Ohms | 5000 Hour | B41858C9107M | |||
Mfr: B41799A5548Q001 TTI: B41799A5548Q001 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 25V, 5400uF (Q), d16x39 | Not Available Online | Aluminum Electrolytic Capacitors | Soldering Star | 5400 uF | 25 VDC | 16 mm (0.63 in) | 39 mm (1.535 in) | 58 mOhms | 4000 Hour | B41799A5548Q 1 | |||
Mfr: B43642E2228M000 TTI: B43642E2228M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 2200uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2200 uF | 250 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 40 mOhms | 3000 Hour | B43642E2228M | |||
Mfr: B43656A5827M057 TTI: B43656A5827M057 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In Large Size Snap-In 820uF 450V d35x55mm | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 820 uF | 450 VDC | 35 mm (1.378 in) | 120 mOhms | 3000 Hour | B43656A5827M57 | ||||
Mfr: B41896C6337M000 TTI: B41896C6337M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 330uF 20% STD Leads | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 12.5 mm | 20 mm | 484 mOhms | 10000 Hour | B41896C6337M | |||
Mfr: B40950A0686M000 TTI: B40950A0686M000 TDK Availability: 0In StockAluminum Organic Polymer Capacitors 68 uF 80 V 10x12.5 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 68 uF | 80 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 30 mOhms | 10000 Hours | B40950A686M | |||
Mfr: B41888C7108M000 TTI: B41888C7108M TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 20% STD Leads | 0In Stock | Radial | 1000 uF | 35 VDC | 12.5 mm | 25 mm | 10000 Hour | ||||||
Mfr: B41458B9109M000 TTI: B41458B9109M TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100VDC 10000uF 20% Threaded Stud Mount | Not Available Online | Aluminum Electrolytic Capacitors | 10000 uF | 100 VDC | 51.6 mm | 80.7 mm | 18 mOhms | 12000 Hour | B41458B9109M000 | ||||
Mfr: B41799A7338Q001 TTI: B41799A7338Q001 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 35V, 3300uF (Q), d18x30 | Not Available Online | Aluminum Electrolytic Capacitors | Soldering Star | 3300 uF | 35 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 56 mOhms | 4000 Hour | B41799A7338Q 1 | |||
Mfr: B41859C7477M008 TTI: B41859C7477M008 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 35V 20% | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 3000 Hour | B41859C7477M8 | ||||
Mfr: B41799A7498Q001 TTI: B41799A7498Q001 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 35V, 4900uF (Q), d18x39 | Not Available Online | Aluminum Electrolytic Capacitors | Soldering Star | 4900 uF | 35 VDC | 18 mm (0.709 in) | 39 mm (1.535 in) | 37 mOhms | 4000 Hour | B41799A7498Q 1 | |||
Mfr: B41888C7478M000 TTI: B41888C7478M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 4700uF 20% STD Leads | 0In Stock | Radial | 4700 uF | 35 VDC | 18 mm | 40 mm | 10000 Hour | B41888C7478M | |||||
Mfr: B41896D5108M000 TTI: B41896D5108M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 20% STD Leads | 0In Stock | Low ESR Electrolytic Capacitors | Radial | 1000 uF | 25 VDC | 16 mm | 20 mm | 299 mOhms | 7000 Hour | B41896D5108M | |||
Mfr: B41799A7948Q001 TTI: B41799A7948Q001 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 35V, 9400uF (Q), d21x49 | Not Available Online | Aluminum Electrolytic Capacitors | Soldering Star | 9400 uF | 35 VDC | 21 mm (0.827 in) | 49 mm (1.929 in) | 28 mOhms | 4000 Hour | B41799A7948Q 1 | |||
Mfr: B41799A5139Q001 TTI: B41799A5139Q001 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 25V, 13000uF (Q), d21x49 | Not Available Online | Aluminum Electrolytic Capacitors | Soldering Star | 13000 uF | 25 VDC | 21 mm (0.827 in) | 49 mm (1.929 in) | 28 mOhms | 4000 Hour | B41799A5139Q 1 | |||
Mfr: B41858C7227M000 TTI: B41858C7227M TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 220uF 20% STD Leads | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12.5 mm | 1.035 Ohms | 5000 Hour | B41858C7227M000 | |||
Mfr: B40940B8107M000 TTI: B40940B8107M000 TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.5 mm (0.492 in) | 22 mOhms | 4000 Hours | B40940B8107M | |||
Mfr: B43541B7107M000 TTI: B43541B7107M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 550VDC 100uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 100 uF | 550 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 1.32 Ohms | 5000 Hour | B43541B7107M | |||
Mfr: B43656A5397M057 TTI: B43656A5397M057 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In Large Size Snap-In 390uF 450V d25x55mm | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 25 mm (0.984 in) | 260 mOhms | 3000 Hour | B43656A5397M57 |