TDK - Aluminum Electrolytic Capacitors
58,884 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,508)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,987)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,206)
- Aluminum Electrolytic Capacitors - Snap In (27,979)
- Aluminum Organic Polymer Capacitors (526)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43705A5228M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 2200uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 2.2 mF | 450 VDC | 51.6 mm | 130.7 mm | 50 mOhms | 12000 Hour | B43705A5228M | ||||
Mfr: B43516B9108M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1 mF | 400 VDC | 40 mm (1.575 in) | 65 mm (2.559 in) | 80 mOhms | 3000 Hour | B43516B9108M60 | |||
Mfr: B43704A9278M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400VDC 2700uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 2.7 mF | 400 VDC | 51.6 mm | 118.2 mm | 40 mOhms | 12000 Hour | B43704A9278M | ||||
Mfr: B41856C4228M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 2200uF 20% STD Leads | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 16 VDC | 12.5 mm | 25 mm | 25 mOhms | 4000 Hour | B41856C4228M | |||
Mfr: B43851A1226M8 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 160VDC 22uF 20% Taped Leads | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 160 VDC | 10 mm | 16 mm | 8.4 Ohms | 3000 Hour | ||||
Mfr: B43305G2827M0002 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In AL-ELKO 820UF 250V SNAP IN | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 820 uF | 250 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 150 mOhms | 2000 Hour | ||||
Mfr: B43501J2108M080 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 1000uF 20% PVC+PET 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1 mF | 200 VDC | 10000 Hour | B43501J2108M80 | ||||||
Mfr: B40900B7277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 270 uF 35 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | B40900B7277M | |||
Mfr: B43647A5827M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 820uF 20% 150mOhm | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 820 uF | 450 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 150 mOhms | 2000 Hour | B43647A5827M57 | |||
Mfr: B43647A5567M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 560uF 20% 200mOhm | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 200 mOhms | 2000 Hour | B43647A5567M57 | |||
Mfr: B43707A5478M600 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Ring clip/clamp mnt | Not Available Online | High Reliability Electrolytic Capacitors | 4.7 mF | 450 VDC | 64.3 mm | 118.2 mm | 24 mOhms | 12000 Hour | B43707A5478M6 | ||||
Mfr: B43707A9478M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400VDC 4700uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 4.7 mF | 400 VDC | 64.3 mm | 96.7 mm | 26 mOhms | 12000 Hour | B43707A9478M6 | ||||
Mfr: B43727A5478M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Screw term/threaded | 0In Stock | High Reliability Electrolytic Capacitors | 4.7 mF | 450 VDC | 64.3 mm | 118.2 mm | 24 mOhms | 12000 Hour | B43727A5478M6 | ||||
Mfr: B43548A5127M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 120uF 20% 680mOhm PET | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 120 uF | 450 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 680 mOhms | 3000 Hour | B43548A5127M60 | |||
Mfr: B43548B5187M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 180uF 20% 450mOhm PET | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 180 uF | 450 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 450 mOhms | 3000 Hour | B43548B5187M60 | |||
Mfr: B43548B9227M060 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 220uF 20% 390mOhm PET | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 390 mOhms | 3000 Hour | B43548B9227M60 | |||
Mfr: B41456B9109M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 10 mF | 100 VDC | 51.6 mm | 80.7 mm | 9 mOhms | 12000 Hour | |||||
Mfr: B43703A5129M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 12 mF | 450 VDC | 76.9 mm | 220.7 mm | 12000 Hour | ||||||
Mfr: B40920A7397M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 390 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | B40920A7397M | |||||||||||
Mfr: B40940A8826M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 63 VDC | 10 mm | 10.2 mm (0.402 in) | 30 mOhms | 4000 Hours | B40940A8826M | |||
Mfr: B43611C7827M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 550V, 820uF (M), d45x60 | 0In Stock | Snap In | 820 uF | 500 VDC | 45 mm (1.772 in) | 180 mOhms | 5000 Hour | B43611C7827M 50 | |||||
Mfr: B43611B8108M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 600V, 1000uF (M), d45x85 | 0In Stock | Snap In | 1 mF | 600 VDC | 45 mm (1.772 in) | 140 mOhms | 5000 Hour | B43611B8108M 50 | |||||
Mfr: B40950A5687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 680 uF 25 V 10x12.5 SMD | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 680 uF | 25 VDC | 10 mm | 12.5 mm | 18 mOhms | 10000 Hours | B40950A5687M | |||
Mfr: B41687E8108Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Axial-lead 1000uF 63V | 0In Stock | Electrolytic Capacitor | Axial | 1000 uF | 63 VDC | 16 mm (0.63 in) | 39 mm (1.535 in) | 80 mOhms | 4000 Hour | B41687E8108Q1 | |||
Mfr: B41687G8308Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Axial-lead 3000uF 63V | 0In Stock | Electrolytic Capacitor | Axial | 3000 uF | 63 VDC | 21 mm (0.827 in) | 49 mm (1.929 in) | 36 mOhms | 4000 Hour | B41687G8308Q1 |