TDK - Aluminum Electrolytic Capacitors
58,884 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,508)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,987)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,206)
- Aluminum Electrolytic Capacitors - Snap In (27,979)
- Aluminum Organic Polymer Capacitors (526)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43252B1277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 160VDC 270uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 270 uF | 160 VDC | 25.4 mm (1 in) | 20 mm (0.787 in) | 2000 Hour | B43252B1277M | ||||
Mfr: B43255A9566M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 56uF 400VDC 20% Long Life 6mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 56 uF | 400 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 5000 Hour | B43255A9566M | ||||
Mfr: B43254C2277M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 270uF 20% Long Life | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 270 uF | 200 VDC | 30 mm (1.181 in) | 20 mm (0.787 in) | 3000 Hour | B43254C2277M | ||||
Mfr: B43501B2477M82 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 470uF 20% PVC+PET 3 Term 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 10000 Hour | B43501B2477M082 | ||||||
Mfr: B43231D2567M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 560uF 20% General Purpose | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 560 uF | 200 VDC | 35 mm (1.378 in) | 20 mm (0.787 in) | 2000 Hour | B43231D2567M | ||||
Mfr: B43252D1687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 160VDC 680uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 160 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 2000 Hour | B43252D1687M | ||||
Mfr: B43255A9826M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 82uF 400VDC 20% Long Life 6mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 82 uF | 400 VDC | 25.4 mm (1 in) | 25 mm (0.984 in) | 5000 Hour | B43255A9826M | ||||
Mfr: B43231E2827M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 820uF 20% General Purpose | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 820 uF | 250 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 2000 Hour | B43231E2827M | ||||
Mfr: B43252B2477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 470uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 200 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | B43252B2477M | ||||
Mfr: B43305D5277M0002 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In AL-ELKO 270UF 450V SNAP IN | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 270 uF | 450 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 500 mOhms | 2000 Hour | ||||
Mfr: B43254G2337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 330uF 20% Long Life | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 250 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 3000 Hour | B43254G2337M | ||||
Mfr: B41888E7188M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1800uF 20% STD Leads | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.8 mF | 35 VDC | 18 mm | 20 mm | 28 mOhms | 10000 Hour | B41888E7188M000 | |||
Mfr: B43255A2397M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 390uF 200VDC 20% Long Life 6mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 200 VDC | 25.4 mm (1 in) | 35 mm (1.378 in) | 5000 Hour | B43255A2397M | ||||
Mfr: B43252F2337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 330uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 250 VDC | 25.4 mm (1 in) | 30 mm (1.181 in) | 2000 Hour | B43252F2337M | ||||
Mfr: B43252B5107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 100uF 20% 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 25.4 mm (1 in) | 30 mm (1.181 in) | 2000 Hour | B43252B5107M | ||||
Mfr: B43231E2108M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 1000uF 20% General Purpose | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1 mF | 250 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 2000 Hour | B43231E2108M | ||||
Mfr: B43231A2187M TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 180uF 20% General Purpose | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 180 uF | 200 VDC | 22 mm (0.866 in) | 20 mm (0.787 in) | 2000 Hour | B43231A2187M000 | ||||
Mfr: B41456B8100M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63VDC 100000uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 100 mF | 63 VDC | 76.9 mm | 143.2 mm | 4 mOhms | 12000 Hour | B41456B8100M | ||||
Mfr: B41458B7220M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40VDC 220000uF 20% Threaded Stud Mount | 0In Stock | Aluminum Electrolytic Capacitors | 220 mF | 40 VDC | 76.9 mm | 143.2 mm | 5 mOhms | 12000 Hour | B41458B7220M | ||||
Mfr: B41821B5477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 470uF 20% STD Leads | 0In Stock | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 2000 Hour | B41821B5477M | |||||
Mfr: B43504B9337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 330uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 270 mOhms | 3000 Hour | B43504B9337M | |||
Mfr: B41505A6109M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50VDC 10000uF 20% PVC 6.3mm Terminals | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 10 mF | 50 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 25 mOhms | 5000 Hour | B41505A6109M | |||
Mfr: B43510B9108M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 1000uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 1 mF | 400 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 130 mOhms | 5000 Hour | B43510B9108M | |||
Mfr: B43510A5228M007 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 2200uF 20% PVC Short 4.5mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 450 VDC | 45 mm (1.772 in) | 100 mm (3.937 in) | 100 mOhms | 5000 Hour | B43510A5228M7 | |||
Mfr: B43505A9107M007 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 100uF 20% PVC Short 4.5mm Term | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 880 mOhms | 5000 Hour | B43505A9107M7 |