TDK - Aluminum Electrolytic Capacitors
58,884 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,508)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,987)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,206)
- Aluminum Electrolytic Capacitors - Snap In (27,979)
- Aluminum Organic Polymer Capacitors (526)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43504A9107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 100uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 880 mOhms | 3000 Hour | B43504A9107M | |||
Mfr: B41851A8108M TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 63VDC 1000uF 20% STD Leads | Not Available Online | Radial | 1 mF | 63 VDC | 16 mm | 25 mm | B41851A8108M000 | ||||||
Mfr: B41458B8479M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63VDC 47000uF 20% Threaded Stud Mount | 0In Stock | Aluminum Electrolytic Capacitors | 47 mF | 63 VDC | 64.3 mm | 105.7 mm | 10 mOhms | 12000 Hour | B41458B8479M | ||||
Mfr: B43501D2108M7 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 1000uF 20% Short 4.5mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1 mF | 250 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 100 mOhms | 10000 Hour | B43501D2108M007 | |||
Mfr: B41231C9228M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100VDC 2200uF 20% PET STD 6mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2.2 mF | 100 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 2000 Hour | B41231C9228M60 | ||||
Mfr: B43544A9827M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 820uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 820 uF | 400 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 75 mOhms | 3000 Hour | B43544A9827M | |||
Mfr: B43630A2228M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 2200uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2.2 mF | 200 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 55 mOhms | 2000 Hour | B43630A2228M | |||
Mfr: B43642C9337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 330uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 270 mOhms | 3000 Hour | B43642C9337M | |||
Mfr: B43644A2567M007 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 200VDC 560uF 20% PVC Short 4.5mm Term | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 560 uF | 200 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 170 mOhms | 5000 Hour | B43644A2567M7 | |||
Mfr: B41252C4159M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 15 mF | 16 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 2000 Hour | |||||
Mfr: B41252C5159M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 15 mF | 25 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 2000 Hour | |||||
Mfr: B41252C8478M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 4.7 mF | 63 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 2000 Hour | |||||
Mfr: B41252B8688M060 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 63VDC 6800uF 20% PET 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 6.8 mF | 63 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 2000 Hour | B41252B8688M60 | ||||
Mfr: B43630C9477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 270 mOhms | 2000 Hour | B43630C9477M | |||
Mfr: B43630B5477M067 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PET Short 4.5mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 270 mOhms | 2000 Hour | B43630B5477M67 | |||
Mfr: B41231C4229M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 22 mF | 16 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 2000 Hour | B41231C4229M60 | ||||
Mfr: B41231D8478M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 4.7 mF | 63 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 2000 Hour | |||||
Mfr: B43634B9157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 150uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Aluminum Electrolytic Capacitors | Snap In | 150 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 720 mOhms | 8000 Hour | B43634B9157M | |||
Mfr: B41252A7688M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 6.8 mF | 35 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 2000 Hour | B41252A7688M60 | ||||
Mfr: B43545B5397M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 390uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 230 mOhms | 5000 Hour | B43545B5397M | |||
Mfr: B43547C5227M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 220uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 340 mOhms | 8000 Hour | B43547C5227M | |||
Mfr: B43547E2227M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 250VDC 220uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Aluminum Electrolytic Capacitors | Snap In | 220 uF | 250 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 320 mOhms | 8000 Hour | B43547E2227M | |||
Mfr: B43703A5398M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 3900uF 20% Ring clip/clamp mnt | 0In Stock | Aluminum Electrolytic Capacitors | 3.9 mF | 450 VDC | 64.3 mm | 118.2 mm | 26 mOhms | 12000 Hour | B43703A5398M | ||||
Mfr: B43705A5228M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 2200uF 20% Ring clip/clamp mnt | 0In Stock | High Reliability Electrolytic Capacitors | 2.2 mF | 450 VDC | 51.6 mm | 130.7 mm | 50 mOhms | 12000 Hour | B43705A5228M | ||||
Mfr: B43516B9108M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1 mF | 400 VDC | 40 mm (1.575 in) | 65 mm (2.559 in) | 80 mOhms | 3000 Hour | B43516B9108M60 |