TDK - Aluminum Electrolytic Capacitors
59,033 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,632)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,989)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,215)
- Aluminum Electrolytic Capacitors - Snap In (27,991)
- Aluminum Organic Polymer Capacitors (528)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B41231A8828M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63VDC 8200uF 20% PVC 6mm Terminals | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 8200 uF | 63 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 2000 Hour | B41231A8828M | ||||
Mfr: B43727A5478M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450VDC 4700uF 20% Screw term/threaded | 0In Stock | High Reliability Electrolytic Capacitors | 4700 uF | 450 VDC | 64.3 mm | 118.2 mm | 24 mOhms | 12000 Hour | B43727A5478M6 | ||||
Mfr: B40950A5687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 680 uF 25 V 10x12.5 SMD | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 680 uF | 25 VDC | 10 mm | 12.5 mm | 18 mOhms | 10000 Hours | B40950A5687M | |||
Mfr: B40950A0137M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 130 uF 80 V 10x16.5 SMD | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 130 uF | 80 VDC | 10 mm | 22 mOhms | 10000 Hours | B40950A137M | ||||
Mfr: B40950A0107M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 80 V 10x12.8 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 80 VDC | 10 mm (0.394 in) | 12.8 mm (0.504 in) | 30 mOhms | B40950A 107M100 | ||||
Mfr: B40950D0686M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 68uF 80V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 80 VDC | 10 mm | 10.2 mm | 33 mOhms | 10000 Hours | ||||
Mfr: B41231C0338M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 80VDC 3300uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 3300 uF | 80 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 2000 Hour | B41231C338M | ||||
Mfr: B40910A0107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 80 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 80 VDC | 10 mm | 12.5 mm (0.492 in) | 0.022 Ohms | 4000 Hours | B40910A107M | |||
Mfr: B40910A0107M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 80 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 80 VDC | 10 mm | 12.8 mm (0.504 in) | 0.022 Ohms | 4000 Hours | B40910A107M100 | |||
Mfr: B40940A6107M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10.5 mm | 30 mOhms | 4000 Hours | ||||
Mfr: B40940A6127M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 10.2 mm | 30 mOhms | 4000 Hours | B40940A6127M | |||
Mfr: B40940A6207M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 200 uF | 50 VDC | 10 mm | 12.5 mm | 22 mOhms | 4000 Hours | B40940A6207M | |||
Mfr: B40940A8157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 63 VDC | 10 mm | 16.5 mm | 15 mOhms | 4000 Hours | B40940A8157M | |||
Mfr: B43693G0347Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Axial-lead 340uF 125V | 0In Stock | High Ripple Current Electrolytic Capacitors | Axial | 340 uF | 125 VDC | 18 mm (0.709 in) | 39 mm (1.535 in) | 342 mOhms | 2500 Hour | B43693G347Q1 | |||
Mfr: B40910C8167M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 160uF 63V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 160 uF | 63 VDC | 10 mm | 12.5 mm | 0.017 Ohms | 4000 Hours | B40910C8167M | |||
Mfr: B43745A5139M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal Screw Terminal 450VDC 13000uF 20% Ring clip/clamp mnt | 0In Stock | High Ripple Current Electrolytic Capacitors | 13 mF | 450 VDC | 90 mm | 6000 Hour | |||||||
Mfr: B43745A5278M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal Screw Terminal 450VDC 2700uF 20% Ring clip/clamp mnt | 0In Stock | High Ripple Current Electrolytic Capacitors | 2.7 mF | 64.3 mm | 6000 Hour | ||||||||
Mfr: B43745A9438M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal Screw Terminal 400VDC 4300uF 20% Ring clip/clamp mnt | 0In Stock | High Ripple Current Electrolytic Capacitors | 4.3 mF | 64.3 mm | 6000 Hour | ||||||||
Mfr: B40900C5757M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 750uF 25V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 750 uF | 25 VDC | 10 mm | 16.5 mm | 0.013 Ohms | 4000 Hours | ||||
Mfr: B43891A5137M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 450VDC 130uF 20% STD Leads | 0In Stock | Aluminum Electrolytic Capacitors | Radial | 130 uF | 450 VDC | 18 mm | 35 mm | 10000 Hours | B43891A5137M | ||||
Mfr: B43647A5827M057 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 820uF 20% 150mOhm | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 820 uF | 450 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 150 mOhms | 2000 Hour | B43647A5827M57 | |||
Mfr: B43548B5187M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 180uF 20% 450mOhm PET | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 180 uF | 450 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 450 mOhms | 3000 Hour | B43548B5187M60 | |||
Mfr: B43613A9188M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V, 1800uF (M), d40x90 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1800 uF | 400 VDC | 40 mm (1.575 in) | 60 mOhms | 5000 Hour | B43613A9188M 50 | ||||
Mfr: B41687E8108Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded Axial-lead 1000uF 63V | 0In Stock | High Ripple Current Electrolytic Capacitors | Axial | 1000 uF | 63 VDC | 16 mm (0.63 in) | 39 mm (1.535 in) | 80 mOhms | 4000 Hour | B41687E8108Q1 | |||
Mfr: B40910A5567M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 560 uF 25 V 10x12.8 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 12.8 mm | 14 mOhms | 4000 Hours |