TDK - Aluminum Electrolytic Capacitors
59,033 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,632)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,989)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,215)
- Aluminum Electrolytic Capacitors - Snap In (27,991)
- Aluminum Organic Polymer Capacitors (528)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43584B9478M000 TTI: B43584B9478M000 TDK Availability: 0In Stock834 On Order Expected 14-Dec-26 Aluminum Electrolytic Capacitors - Screw Terminal 400VDC 4700uF 20% Threaded Stud Mount | 0In Stock834 On Order Expected 14-Dec-26 | 4700 uF | 400 VDC | 91 mm | 97 mm | 23 mOhms | 15000 Hour | B43584B9478M | |||||
Mfr: B43456A5568M000 TTI: B43456A5568M TDK Availability: 0In Stock16 On Order Expected 20-Nov-26 Aluminum Electrolytic Capacitors - Screw Terminal 5600UF 450V | 0In Stock16 On Order Expected 20-Nov-26 | Aluminum Electrolytic Capacitors | 5600 uF | 450 VDC | 76.9 mm | 143.2 mm | 23 mOhms | ||||||
Mfr: B43231A5477M000 TTI: B43231A5477M TDK Availability: 0In Stock1,001 On Order Expected 23-Aug-27 Aluminum Electrolytic Capacitors - Snap In COMPLETE MFG PN 871-B43231A5477M000 | 0In Stock1,001 On Order Expected 23-Aug-27 | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 2000 Hour | B43231A5477M000 | ||||
Mfr: B41252B6828M000 TTI: B41252B6828M TDK Availability: 0In Stock800 On Order Expected 02-Apr-27 Aluminum Electrolytic Capacitors - Snap In 8200UF 50V | 0In Stock800 On Order Expected 02-Apr-27 | General Purpose Electrolytic Capacitors | Snap In | 8200 uF | 50 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 2000 Hour | |||||
Mfr: B43456A5568M000 TTI: B43456A5568M000 TDK Availability: 0In Stock16 On Order Expected 20-Nov-26 Aluminum Electrolytic Capacitors - Screw Terminal 450VDC 5600uF 20% Ring clip/clamp mnt | 0In Stock16 On Order Expected 20-Nov-26 | Aluminum Electrolytic Capacitors | 5600 uF | 450 VDC | 76.9 mm | 143.2 mm | 23 mOhms | 12000 Hour | B43456A5568M | ||||
Mfr: B43564S5828M1 TTI: B43564S5828M1 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | ||||||||||||
Mfr: B43504A2687M007 TTI: B43504A2687M7 TDK Availability: 0In Stock520 On Order Expected 24-Jun-27 Aluminum Electrolytic Capacitors - Snap In 680UF 250V | 0In Stock520 On Order Expected 24-Jun-27 | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 250 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 190 mOhms | 3000 Hour | B43504A2687M 7 | |||
Mfr: B43544B9397M60 TTI: B43544B9397M60 TDK Availability: 0In Stock80 On Order Expected 24-Sep-27 Aluminum Electrolytic Capacitors - Snap In 390uF 400V SNAP-IN | 0In Stock80 On Order Expected 24-Sep-27 | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 400 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 150 mOhms | 3000 Hour | B43544B9397M 60 | |||
Mfr: B41896C5278M000 TTI: B41896C5278M TDK Availability: 0In Stock80,000 On Order Expected 10-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded COMPLETE MFG PN 871-B41896C5278M000 | 0In Stock80,000 On Order Expected 10-Jun-27 | Low ESR Electrolytic Capacitors | Radial | 2700 uF | 25 VDC | 16 mm | 31.5 mm | 185 mOhms | 7000 Hour | B41896C5278M000 | |||
Mfr: B43564S5828M1 TTI: B43564S5828M001 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal | Not Available Online | ||||||||||||
Mfr: B41793A9108Q001 TTI: B41793A9108Q001 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100VDC 1000uF 30% Soldering Star | 0In Stock | Soldering Star | 1000 uF | 100 VDC | 21 mm (0.827 in) | B41793A9108Q1 | |||||||
Mfr: B43642A5687M060 TTI: B43642A5687M060 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680UF 450V | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 120 mOhms | 3000 Hour | B43642A5687M60 | |||
Mfr: B43644A5567M000 TTI: B43644A5567M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 560uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 560 uF | B43644A5567M | ||||||||
Mfr: B40910A8107M000 TTI: B40910A8107M000 TDK Availability: 0In StockAluminum Organic Polymer Capacitors 100 uF 63 V 10x10.2 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 22 mOhms | 4000 Hours | B40910A8107M | |||
Mfr: B41456B8689M600 TTI: B41456B8689M600 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 68000UF 63V | Not Available Online | High Reliability Electrolytic Capacitors | 68000 uF | 63 VDC | 76.9 mm | 105.7 mm | 3 mOhms | 12000 Hour | |||||
Mfr: B43657A5367M057 TTI: B43657A5367M057 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 360uF (M) d25x40 | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 360 uF | 450 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 330 mOhms | 2000 Hour | B43657A5367M57 | |||
Mfr: B40900B5477M000 TTI: B40900B5477M000 TDK Availability: 0In StockAluminum Organic Polymer Capacitors 470 uF 25 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 12.5 mm (0.492 in) | 18 mOhms | 4000 Hours | B40900B5477M | |||
Mfr: B43504A9477M000 TTI: B43504A9477M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 470uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 190 mOhms | 3000 Hour | B43504A9477M | |||
Mfr: B41560A9159M000 TTI: B41560A9159M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 100VDC 15000uF 20% Ring clip/clamp mnt | Not Available Online | Aluminum Electrolytic Capacitors | 15000 uF | 100 VDC | 64.3 mm | 105.7 mm | 10 mOhms | B41560A9159M | |||||
Mfr: B43656A5567M057 TTI: B43656A5567M057 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In Large Size Snap-In 560uF 450V d30x50mm | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | 30 mm (1.181 in) | 180 mOhms | 3000 Hour | B43656A5567M57 | ||||
Mfr: B41888G6108M000 TTI: B41888G6108M000 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 1000uF 20% STD Leads | 0In Stock | Radial | 1000 uF | 50 VDC | 18 mm | 20 mm | 10000 Hour | B41888G6108M | |||||
Mfr: B41888C6477M000 TTI: B41888C6477M TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 470uF 20% STD Leads | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 65 mOhms | 10000 Hour | ||||
Mfr: B43890A5685M000 TTI: B43890A5685M000 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 450VDC 6.8uF 20% STD Leads | Not Available Online | High Frequency Electrolytic Capacitors | Radial | 6.8 uF | 450 VDC | 10 mm | 20 mm | 12000 Hour | B43890A5685M | ||||
Mfr: B43656B5567M057 TTI: B43656B5567M057 TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In Large Size Snap-In 560uF 450V d35x40mm | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | 35 mm (1.378 in) | 180 mOhms | 3000 Hour | B43656B5567M57 | ||||
Mfr: B43548A6107M60 TTI: B43548A6107M060 TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500VDC 100uF 20% 690mOhm PET | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 100 uF | 500 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 690 mOhms | 3000 Hour | B43548A6107M60 |