TDK - Aluminum Electrolytic Capacitors
59,033 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,632)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,989)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,215)
- Aluminum Electrolytic Capacitors - Snap In (27,991)
- Aluminum Organic Polymer Capacitors (528)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B43544B9277M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400VDC 270uF 20% PVC STD 6.3mm Term | Not Available Online | Long Life Electrolytic Capacitors | Snap In | 270 uF | 400 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 220 mOhms | 3000 Hour | B43544B9277M | |||
Mfr: B40950A7477M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 470 uF 35 V 10x12.5 SMD | 0In Stock | B40950A7477M | |||||||||||
Mfr: B40950A6127M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 120 uF 50 V 10x10.2 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 30 mOhms | 10000 Hours | B40950A6127M | |||
Mfr: B40910A5337M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 25 V 10x10.5 SMD High Vibration (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 16 mOhms | 4000 Hours | ||||
Mfr: B40910A7337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 330 uF 35 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 14 mOhms | 4000 Hours | B40910A7337M | |||
Mfr: B43642A2108M067 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1000 uF | 200 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | 80 mOhms | 3000 Hour | B43642A2108M67 | |||
Mfr: B41252C4129M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 12000 uF | 16 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | |||||
Mfr: B41252C8338M002 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63VDC 3300uF 20% PVC 3 Term 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 3300 uF | 63 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 2000 Hour | B41252C8338M2 | ||||
Mfr: B41231C0228M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2200 uF | 80 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 2000 Hour | |||||
Mfr: B43509A5337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 330uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 300 mOhms | 3000 Hour | B43509A5337M | |||
Mfr: B43509A5477M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 220 mOhms | 3000 Hour | B43509A5477M60 | |||
Mfr: B43541B8157M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 600VDC 150uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 150 uF | 600 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 770 mOhms | 5000 Hour | B43541B8157M | |||
Mfr: B43545B9397M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 390 uF | 400 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 150 mOhms | 5000 Hour | B43545B9397M60 | |||
Mfr: B43641A9227M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 220uF Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 420 mOhms | 2000 Hour | B43641A9227M50 | |||
Mfr: B43644E9827M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 820uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 820 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 130 mOhms | 5000 Hour | B43644E9827M | |||
Mfr: B41859D7108M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 20% STD Leads | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 16 mm | 20 mm | 5000 Hour | B41859D7108M | ||||
Mfr: B43630B5687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 680uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 180 mOhms | 2000 Hour | B43630B5687M | |||
Mfr: B43644A9107M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 870 mOhms | 5000 Hour | B43644A9107M60 | |||
Mfr: B43652A5567M050 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 560uF 20% 190ohm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 560 uF | 450 VDC | 30 mm (1.181 in) | 50 mm | 290 mOhms | B43652A5567M50 | ||||
Mfr: B40920A7437M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 430 uF 35 V 10x16.5 SMD (AEC-Q200) | 0In Stock | B40920A7437M | |||||||||||
Mfr: B41458B8150M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 150 nF | 63 VDC | 76.9 mm | 220.7 mm | 3 mOhms | 12000 Hour | |||||
Mfr: B43703B9478M603 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 4700 uF | 400 VDC | 76.9 mm | 96.7 mm | 12000 Hour | ||||||
Mfr: B41456B5689M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | High Reliability Electrolytic Capacitors | 68000 uF | 25 VDC | 51.6 mm | 80.7 mm | 6 mOhms | 12000 Hour | |||||
Mfr: B43743B5338M600 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | Aluminum Electrolytic Capacitors | 3300 uF | 450 VDC | 76.9 mm | 118.2 mm | 6000 Hour | ||||||
Mfr: B40900A6187M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 180uF 50V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 50 VDC | 10 mm | 12.5 mm | 0.022 Ohms | 4000 Hours |