TDK - Aluminum Electrolytic Capacitors
59,033 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (1,632)
- Aluminum Electrolytic Capacitors - Radial Leaded (11,989)
- Aluminum Electrolytic Capacitors - SMD (678)
- Aluminum Electrolytic Capacitors - Screw Terminal (16,215)
- Aluminum Electrolytic Capacitors - Snap In (27,991)
- Aluminum Organic Polymer Capacitors (528)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B41231A9158M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 100VDC 1500uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 1500 uF | 100 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 2000 Hour | B41231A9158M | ||||
Mfr: B41231B0228M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 80VDC 2200uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 2200 uF | 80 VDC | 25.4 mm (1 in) | 30 mm (1.181 in) | 2000 Hour | B41231B228M | ||||
Mfr: B41231B8228M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 63VDC 2200uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 2200 uF | 63 VDC | 25.4 mm (1 in) | 25 mm (0.984 in) | 2000 Hour | B41231B8228M | ||||
Mfr: B41252A0827M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 80VDC 820uF 20% PVC 6mm Terminals | Not Available Online | General Purpose Electrolytic Capacitors | Snap In | 820 uF | 80 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 2000 Hour | B41252A827M | ||||
Mfr: B43547B5337M060 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 330uF 20% PET STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 230 mOhms | 8000 Hour | B43547B5337M60 | |||
Mfr: B43644B5107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 100uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 980 mOhms | 5000 Hour | B43644B5107M | |||
Mfr: B43644E2227M067 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 220 uF | 250 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 350 mOhms | 5000 Hour | B43644E2227M67 | |||
Mfr: B41693A9108Q001 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 100VDC 1000uF 30% High Reliability | Not Available Online | Axial | 1000 uF | 100 VDC | 21 mm (0.827 in) | 49 mm (1.929 in) | B41693A9108Q1 | ||||||
Mfr: B43541B2108M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 1000uF 20% PVC STD 6.3mm Term | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 1000 uF | 200 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 95 mOhms | 8000 Hour | B43541B2108M | |||
Mfr: B43547A5477M087 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450VDC 470uF 20% PVC+PET 4.5mm Terms | Not Available Online | Long Life Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 160 mOhms | 8000 Hour | B43547A5477M87 | |||
Mfr: B41693A9477Q001 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100VDC 470uF 30% High Reliability | 0In Stock | Axial | 470 uF | 100 VDC | 18 mm (0.709 in) | 39 mm (1.535 in) | B41693A9477Q1 | ||||||
Mfr: B40921A5757M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 750 uF 25 V 10x12.5 SMD (AEC-Q200) | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 750 uF | 25 VDC | 10 mm | 12.5 mm | 18 mOhms | 4000 Hours | B40921A5757M | |||
Mfr: B40950B0686M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 68 uF 80 V 10x10.2 SMD | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 68 uF | 80 VDC | B40950B 686M | |||||||
Mfr: B40950B0686M100 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors 68 uF 80 V 10x10.5 SMD High Vibration | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 68 uF | 80 VDC | B40950B 686M100 | |||||||
Mfr: B40921A5567M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Organic Polymer Capacitors 560 uF 25 V 10x10.2 SMD (AEC-Q200) | Not Available Online | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 10.2 mm (0.402 in) | 20 mOhms | 4000 Hours | B40921A5567M | |||
Mfr: B40950C0107M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 100uF 80V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 80 VDC | 10 mm | 12.5 mm | 30 mOhms | 10000 Hours | ||||
Mfr: B40950C0137M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Organic Polymer Capacitors Hybrid Polymer SMD 130uF 80V | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 130 uF | 80 VDC | 10 mm | 16.5 mm | 22 mOhms | 10000 Hours | ||||
Mfr: B43231D2827M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200VDC 820uF 20% General Purpose | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 820 uF | 200 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 2000 Hour | B43231D2827M | ||||
Mfr: B43255E2187M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 180uF 250VDC 20% Long Life 6mm Term | 0In Stock | Long Life Electrolytic Capacitors | Snap In | 180 uF | 250 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 5000 Hour | B43255E2187M | ||||
Mfr: B43254G2477M000 TTI: Not Assigned TDK Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 250VDC 470uF 20% Long Life | Not Available Online | Long Life Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 3000 Hour | B43254G2477M | ||||
Mfr: B43231B5227M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450VDC 220uF 20% General Purpose | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 25.4 mm (1 in) | 50 mm (1.969 in) | 2000 Hour | B43231B5227M | ||||
Mfr: B43255A2687M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 200VDC 20% Long Life 6mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 680 uF | 200 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 5000 Hour | B43255A2687M | ||||
Mfr: B43504B2337M000 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250VDC 330uF 20% PVC STD 6.3mm Term | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 250 VDC | 3000 Hour | B43504B2337M | ||||||
Mfr: B43504A9107M062 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 100uF 20% PET 3 Terms 4.5mm | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 880 mOhms | 3000 Hour | B43504A9107M62 | |||
Mfr: B43505A9107M062 TTI: Not Assigned TDK Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400VDC 100uF 20% PET 3 Terms 4.5mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 880 mOhms | 5000 Hour | B43505A9107M62 B43505A9107M 62 |