TAIYO YUDEN - Aluminum Electrolytic Capacitors
343 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSHV1100M4EDC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 63V 10uF 105C ESR=12mOhms MobDev 6.3x5.8mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 10 uF | 63 VDC | 6.3 mm | 5.8 mm (0.228 in) | 120 mOhms | 10000 Hours | |||
Mfr: RSHV1101M1GEF7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 100uF 105C ESR=3mOhms MobDev 8x8.7mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm | 8.7 mm (0.343 in) | 30 mOhms | 10000 Hours | |||
Mfr: RSHV1221M1JDC8002 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 105C ESR=45mOhms MobDev 6.3x5.8mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm | 5.8 mm (0.228 in) | 45 mOhms | 10000 Hours | |||
Mfr: RAHTX680M1GDE7002 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 68uF 135C ESR=35mOhms AECQ 6.3x7.7mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 35 VDC | 6.3 mm | 7.7 mm (0.303 in) | 35 mOhms | 4000 Hours | |||
Mfr: RAHV1100M4EDC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 63V 10uF 105C ESR=12mOhms AECQ 6.3x5.8mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 10 uF | 63 VDC | 6.3 mm | 5.8 mm (0.228 in) | 120 mOhms | 10000 Hours | |||
Mfr: RAHV1151M1GEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 150uF 105C ESR=27mOhms AECQ 8x10mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 10 mm (0.394 in) | 27 mOhms | 10000 Hours | |||
Mfr: RAHV1221M1JDC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 105C ESR=45mOhms AECQ 6.3x5.8mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm | 5.8 mm (0.228 in) | 45 mOhms | 10000 Hours | |||
Mfr: RAHV1560M1TDC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 56uF 105C ESR=5mOhms AECQ 6.3x5.8mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 25 VDC | 6.3 mm | 5.8 mm (0.228 in) | 50 mOhms | 10000 Hours | |||
Mfr: RCHV1221M1GFF7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 220uF 105C ESR=25mOhms AECQ 10x8.7mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm | 8.7 mm (0.343 in) | 25 mOhms | 10000 Hours | |||
Mfr: RSHT1151M1GEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 150uF 105C ESR=27mOhms MobDev 8x10mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 10 mm (0.394 in) | 27 mOhms | 10000 Hours | |||
Mfr: RSHT1221M1TEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uF 105C ESR=27mOhms MobDev 8x10mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm | 10 mm (0.394 in) | 27 mOhms | 10000 Hours | |||
Mfr: RAHT1151M1GEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 150uF 105C ESR=27mOhms AECQ 8x10mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 10 mm (0.394 in) | 27 mOhms | 10000 Hours | |||
Mfr: RAHTK330M4EEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 63V 33uF 125C ESR=4mOhms AECQ 8x10mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 63 VDC | 8 mm | 10 mm (0.394 in) | 40 mOhms | 6000 Hours | |||
Mfr: RAHTX101M1TDE7002 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 100uF 135C ESR=3mOhms AECQ 6.3x7.7mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 7.7 mm (0.303 in) | 30 mOhms | 4000 Hours | |||
Mfr: RSHV1331M1LEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 10V 330uF 105C ESR=22mOhms MobDev 8x10mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 10 VDC | 8 mm | 10 mm (0.394 in) | 22 mOhms | 10000 Hours | |||
Mfr: RSHVK151M1GEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 150uF 125C ESR=27mOhms MobDev 8x10mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 10 mm (0.394 in) | 27 mOhms | 6000 Hours | |||
Mfr: RSHVK470M1ECC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 16V 47uF 125C ESR=7mOhms MobDev 5x5.8mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 16 VDC | 5 mm | 5.8 mm (0.228 in) | 70 mOhms | 6000 Hours | |||
Mfr: RAHVK151M1EDE7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 16V 150uF 125C ESR=27mOhms AECQ 6.3x7.7mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 16 VDC | 6.3 mm | 7.7 mm (0.303 in) | 27 mOhms | 6000 Hours | |||
Mfr: RAHVK151M1UFK5002EX TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 150uF 125C ESR=24mOhms AECQ 10x12.5mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm | 12.5 mm (0.492 in) | 24 mOhms | 6000 Hours | |||
Mfr: RAHV1220M1GCC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 22uF 105C ESR=1mOhms AECQ 5x5.8mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 5 mm | 5.8 mm (0.228 in) | 100 mOhms | 10000 Hours | |||
0In Stock | ||||||||||||
0In Stock | ||||||||||||
0In Stock | ||||||||||||
0In Stock | ||||||||||||
0In Stock |