TAIYO YUDEN - Aluminum Electrolytic Capacitors
343 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ||||||||||||
0In Stock | ||||||||||||
0In Stock | ||||||||||||
0In Stock | ||||||||||||
0In Stock | ||||||||||||
0In Stock | ||||||||||||
0In Stock | ||||||||||||
0In Stock | ||||||||||||
0In Stock | ||||||||||||
0In Stock | ||||||||||||
Mfr: RAHV1271M1TFF7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 270uF 105C ESR=25mOhms AECQ 10x8.7mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 25 VDC | 10 mm | 8.7 mm (0.343 in) | 25 mOhms | 10000 Hours | |||
Mfr: RAHV1470M4EFF7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 63V 47uF 105C ESR=35mOhms AECQ 10x8.7mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 63 VDC | 10 mm | 8.7 mm (0.343 in) | 35 mOhms | 10000 Hours | |||
Mfr: RAHV1561M1JEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 560uF 105C ESR=22mOhms AECQ 8x10mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 6.3 VDC | 8 mm | 10 mm (0.394 in) | 22 mOhms | 10000 Hours | |||
Mfr: RAHT1221M1TEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uF 105C ESR=27mOhms AECQ 8x10mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm | 10 mm (0.394 in) | 27 mOhms | 10000 Hours | |||
Mfr: RAHVX680M1UEH0002 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 68uF 135C ESR=3mOhms AECQ 8x10mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 50 VDC | 8 mm | 10 mm (0.394 in) | 30 mOhms | 4000 Hours | |||
Mfr: RAHTK470M1GDC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 35V 47uF 125C ESR=6mOhms AECQ 6.3x5.8mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 5.8 mm (0.228 in) | 60 mOhms | 6000 Hours | |||
Mfr: RAHTX680M1UEH0002 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 68uF 135C ESR=3mOhms AECQ 8x10mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 50 VDC | 8 mm | 10 mm (0.394 in) | 30 mOhms | 4000 Hours | |||
Mfr: RSHT1331M1LEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 10V 330uF 105C ESR=22mOhms MobDev 8x10mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 10 VDC | 8 mm | 10 mm (0.394 in) | 22 mOhms | 10000 Hours | |||
Mfr: RSHTK121M4EGL5005E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 63V 120uF 125C ESR=22mOhms MobDev 12.5x12.5mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 63 VDC | 12.5 mm | 13.5 mm (0.531 in) | 22 mOhms | 6000 Hours | |||
Mfr: RSHTK680M1UEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 50V 68uF 125C ESR=3mOhms MobDev 8x10mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 50 VDC | 8 mm | 10 mm (0.394 in) | 30 mOhms | 6000 Hours | |||
Mfr: RAHV1220M4EDE7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 63V 22uF 105C ESR=8mOhms AECQ 6.3x7.7mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm | 7.7 mm (0.303 in) | 80 mOhms | 10000 Hours | |||
Mfr: RAHVX271M1EEH0002 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 16V 270uF 135C ESR=2mOhms AECQ 8x10mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 16 VDC | 8 mm | 10 mm (0.394 in) | 20 mOhms | 4000 Hours | |||
Mfr: RAHT1331M1LEH0002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 10V 330uF 105C ESR=22mOhms AECQ 8x10mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 10 VDC | 8 mm | 10 mm (0.394 in) | 22 mOhms | 10000 Hours | |||
Mfr: RAHTK331M1JDE7002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 330uF 125C ESR=24mOhms AECQ 6.3x7.7mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 6.3 VDC | 6.3 mm | 7.7 mm (0.303 in) | 24 mOhms | 6000 Hours | |||
Mfr: RCHVK560M1TDC8002E TTI: Not Assigned TAIYO YUDEN Availability: 0In StockAluminum Organic Polymer Capacitors 25V 56uF 125C ESR=5mOhms AECQ 6.3x5.8mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 25 VDC | 6.3 mm | 5.8 mm (0.228 in) | 18 mOhms | 6000 Hours |