Panasonic - Aluminum Electrolytic Capacitors
11,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-1EA330SP TTI: EEE-1EA330SP Panasonic Industry Availability: 5,000In Stock14,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 33uF 25V | 5,000In Stock14,000 On Order Expected | Aluminum Electrolytic Capacitors | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-1CA101P TTI: EEE-1CA101P Panasonic Industry Availability: 3,000In Stock24,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100uF 16V | 3,000In Stock24,000 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | |||||
Mfr: EEE-FPV101XAP TTI: EEE-FPV101XAP Panasonic Industry Availability: 48,600In StockAluminum Electrolytic Capacitors - SMD 100UF 35V ELECT FP SMD | 48,600In Stock | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 160 mOhms | 2000 Hour | ||||
Mfr: 25SVPF180M TTI: 25SVPF180M Panasonic Industry Availability: 3,600In Stock17,200 On Order Expected Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm | 3,600In Stock17,200 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 25 VDC | 8 mm | 11.9 mm (0.469 in) | 16 mOhms | 5000 Hours | |||
Mfr: EEU-FC1J151 TTI: EEU-FC1J151 Panasonic Industry Availability: 8,000In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 63volts AEC-Q200 | 8,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 150 uF | 63 VDC | 8 mm | 20 mm | 178 mOhms | 2000 Hour | |||
Mfr: EEU-FC1V470 TTI: EEU-FC1V470 Panasonic Industry Availability: 9,000In Stock11,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 47uF 35volts AEC-Q200 | 9,000In Stock11,000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 35 VDC | 6.3 mm | 11 mm | 350 mOhms | 1000 Hour | |||
Mfr: EEE-FK0J470R TTI: EEE-FK0J470R Panasonic Industry Availability: 14,000In StockAluminum Electrolytic Capacitors - SMD 47uF 6.3V | 14,000In Stock | High Temp Electrolytic Capacitors | 47 uF | 6.3 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEU-EB1J101 TTI: EEU-EB1J101 Panasonic Industry Availability: 4,700In Stock15,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63volts AEC-Q200 | 4,700In Stock15,000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 8 mm | 15 mm | 10000 Hour | ||||
Mfr: EEE-FT1E470AR TTI: EEE-FT1E470AR Panasonic Industry Availability: 10,000In Stock5,000 On Order Expected 22-Oct-26 Aluminum Electrolytic Capacitors - SMD 47uF 25volts 5x5.8mm SMD | 10,000In Stock5,000 On Order Expected 22-Oct-26 | High Temp Electrolytic Capacitors | 47 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1E331P TTI: EEE-FK1E331P Panasonic Industry Availability: 53,500In StockAluminum Electrolytic Capacitors - SMD 330uF 25V | 53,500In Stock | High Temp Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
6,400In Stock25,600 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 10 mm | 12.6 mm (0.496 in) | 16 mOhms | 2000 Hours | ||||
Mfr: EEU-FM1V221 TTI: EEU-FM1V221 Panasonic Industry Availability: 32,200In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 35V ELECT FM RADIAL | 32,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12.5 mm | 38 mOhms | 4000 Hour | |||
Mfr: EEE-1EA220SP TTI: EEE-1EA220SP Panasonic Industry Availability: 4,000In Stock15,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 22UF 25V VS SMD | 4,000In Stock15,000 On Order Expected | Aluminum Electrolytic Capacitors | 22 uF | 25 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: ECA-1HHG222 TTI: ECA-1HHG222 Panasonic Industry Availability: 2,240In Stock2,950 On Order Expected 11-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 50V | 2,240In Stock2,950 On Order Expected 11-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: 35SVPF120M TTI: 35SVPF120M Panasonic Industry Availability: 10,400In Stock70,400 On Order Expected Aluminum Organic Polymer Capacitors 35 V 120uF ESR 18mohm | 10,400In Stock70,400 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 35 VDC | 10 mm | 12.6 mm (0.496 in) | 18 mOhms | 5000 Hours | |||
Mfr: EEE-HA1H470XP TTI: EEE-HA1H470XP Panasonic Industry Availability: 900In Stock100,800 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 50V | 900In Stock100,800 On Order Expected | General Purpose Electrolytic Capacitors | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 1000 Hour | |||||
Mfr: EEE-FK1H101GP TTI: EEE-FK1H101GP Panasonic Industry Availability: 22,500In StockAluminum Electrolytic Capacitors - SMD 100uF 50VDC 20% AEC-Q200 | 22,500In Stock | High Temp Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 340 mOhms | 5000 Hour | ||||
Mfr: EEE-FT1H220AR TTI: EEE-FT1H220AR Panasonic Industry Availability: 19,000In StockAluminum Electrolytic Capacitors - SMD 22uF 50volts 5x5.8mm SMD | 19,000In Stock | High Temp Electrolytic Capacitors | 22 uF | 50 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 880 mOhms | 2000 Hour | ||||
Mfr: EEU-EB1H101S TTI: EEU-EB1H101S Panasonic Industry Availability: 1,800In Stock11,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V | 1,800In Stock11,000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 5000 Hour | ||||
Mfr: ECA-1HM220 TTI: ECA-1HM220 Panasonic Industry Availability: 200In Stock19,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 22uF 50V | 200In Stock19,000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEE-1HA100WR TTI: EEE-1HA100WR Panasonic Industry Availability: 70,000In StockAluminum Electrolytic Capacitors - SMD 10uF 50V | 70,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 50 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-FC1E101P TTI: EEE-FC1E101P Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 100uF 25V | 4,000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 300 mOhms | 1000 Hour | ||||
Mfr: EEE-2AA330P TTI: EEE-2AA330P Panasonic Industry Availability: 18,000In Stock12,000 On Order Expected 25-Mar-27 Aluminum Electrolytic Capacitors - SMD 33uF 100V | 18,000In Stock12,000 On Order Expected 25-Mar-27 | Aluminum Electrolytic Capacitors | 33 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-FP1V221AP TTI: EEE-FP1V221AP Panasonic Industry Availability: 95,000In StockAluminum Electrolytic Capacitors - SMD 220UF 35V ELECT FP SMD | 95,000In Stock | High Temp Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | ||||
Mfr: EEE-HA1H100P TTI: EEE-HA1H100P Panasonic Industry Availability: 11,000In Stock12,000 On Order Expected 24-Dec-26 Aluminum Electrolytic Capacitors - SMD 10uF 50V | 11,000In Stock12,000 On Order Expected 24-Dec-26 | General Purpose Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour |