Panasonic - Aluminum Electrolytic Capacitors
11,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 10SVPC270M TTI: 10SVPC270M Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 10volts 270uF ESR 22mohm | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 10 VDC | 8 mm | 6.9 mm (0.272 in) | 22 mOhms | 2000 Hours | |||
Mfr: EEE-FT1C681GP TTI: EEE-FT1C681GP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 16volts 680uf | 500In Stock | High Temp Electrolytic Capacitors | 680 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 5000 Hour | ||||
Mfr: EEH-ZU1V471P TTI: EEH-ZU1V471P Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 35 VDC | 10 mm | 16.5 mm (0.65 in) | 9 mOhms | 4000 Hours | |||
Mfr: EEU-FR1C182L TTI: EEU-FR1C182L Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 1800uF 10x25mm LS5mm | 1,000In Stock | Low ESR Electrolytic Capacitors | Radial | 1.8 mF | 16 VDC | 10 mm | 25 mm | 18 mOhms | 10000 Hour | |||
Mfr: EEE-HD1A331AP TTI: EEE-HD1A331AP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 330UF 10V ELECT HD SMD | 500In Stock | High Temp Electrolytic Capacitors | 330 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 1.5 Ohms | 5000 Hour | ||||
Mfr: EEE-HD1A222AQ TTI: EEE-HD1A222AQ Panasonic Industry Availability: 400In StockAluminum Electrolytic Capacitors - SMD 10VDC 2200uF 20% AEC-Q200 | 400In Stock | High Temp Electrolytic Capacitors | 2.2 mF | 10 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: EEE-HP1A100R TTI: EEE-HP1A100R Panasonic Industry Availability: 144,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap 105C SMT BP-HB Series | 144,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 10 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: ECA-1AM221I TTI: ECA-1AM221I Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 10V ELECT M RADIAL | 4,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: EEE-TK1J101AQ TTI: EEE-TK1J101AQ Panasonic Industry Availability: 200In Stock400 On Order Expected 02-Sep-27 Aluminum Electrolytic Capacitors - SMD 100UF 63V TK SMD | 200In Stock400 On Order Expected 02-Sep-27 | High Temp Electrolytic Capacitors | 100 uF | 63 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 260 mOhms | 2000 Hour | ||||
Mfr: ECA-1EM221B TTI: ECA-1EM221B Panasonic Industry Availability: 15,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 25V ELECT M RADIAL | 15,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: EEE-HA1C331UP TTI: EEE-HA1C331UP Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 1,000In Stock | General Purpose Electrolytic Capacitors | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-TG1A331UP TTI: EEE-TG1A331UP Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 330UF 10V ELECT TG SMD | 3,000In Stock | Low ESR Electrolytic Capacitors | 330 uF | 10 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 500 mOhms | 2000 Hour | ||||
Mfr: EEE-HA1E330P TTI: EEE-HA1E330P Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 33UF 25V ELECT HA SMD | 2,000In Stock | General Purpose Electrolytic Capacitors | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-HC1E331P TTI: EEE-HC1E331P Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 330UF 25V HC SMD | 3,000In Stock | Aluminum Electrolytic Capacitors | 330 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 5000 Hour | |||||
Mfr: EEE-HA0J220R TTI: EEE-HA0J220R Panasonic Industry Availability: 34,000In StockAluminum Electrolytic Capacitors - SMD 22UF 6.3V ELECT HA SMD | 34,000In Stock | General Purpose Electrolytic Capacitors | 22 uF | 6.3 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEE-FK1A330AR TTI: EEE-FK1A330AR Panasonic Industry Availability: 11,000In StockAluminum Electrolytic Capacitors - SMD 33UF 10V FK SMD | 11,000In Stock | High Temp Electrolytic Capacitors | 33 uF | 10 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEE-HA1H100AP TTI: EEE-HA1H100AP Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA 105C Reflow | 1,000In Stock | General Purpose Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: EEU-FP1E102 TTI: EEU-FP1E102 Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 20% ESR 0.052ohm AECQ200 | 1,800In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 10 mm | 20 mm | 52 mOhms | 4000 Hour | |||
Mfr: 16SVPC120M TTI: 16SVPC120M Panasonic Industry Availability: 4,000In StockAluminum Organic Polymer Capacitors 16volts 120uF ESR 27mohm | 4,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 16 VDC | 8 mm | 6.9 mm (0.272 in) | 27 mOhms | 2000 Hours | |||
3,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 6.3 VDC | 5 mm | 5.9 mm (0.232 in) | 15 mOhms | 2000 Hours | ||||
Mfr: ECA-1HM222E TTI: ECA-1HM222E Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 2200UF | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: ECA-1VHG221B TTI: ECA-1VHG221B Panasonic Industry Availability: 29,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 35V | 29,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 11.5 mm | 1000 Hour | ||||
Mfr: EEE-TG1V101P TTI: EEE-TG1V101P Panasonic Industry Availability: 4,500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT TG Series 125C | 4,500In Stock | Low ESR Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 300 mOhms | 2000 Hour | ||||
Mfr: EEU-EB2G220S TTI: EEU-EB2G220S Panasonic Industry Availability: 10,100In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 400VDC | 10,100In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 16 mm | 20 mm | 5000 Hour | ||||
Mfr: EEU-FC1H221B TTI: EEU-FC1H221B Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50volts AEC-Q200 | 500In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 20 mm | 90 mOhms | 3000 Hour |