Panasonic - Aluminum Electrolytic Capacitors
11,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FC1H100LB TTI: EEU-FC1H100LB Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 50volts AEC-Q200 | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 1.3 Ohms | 1000 Hour | |||
Mfr: EEU-FC1C272L TTI: EEU-FC1C272L Panasonic Industry Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 2700uF 16volts AEC-Q200 | 800In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.7 mF | 16 VDC | 12.5 mm | 30 mm | 25 mOhms | 5000 Hour | |||
Mfr: EEE-HA1E221UP TTI: EEE-HA1E221UP Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 220UF 25V ELECT HA SMD | 3,000In Stock | General Purpose Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEH-ZA1J100P TTI: EEH-ZA1J100P Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 10uF 63volt AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 10 uF | 63 VDC | 6.3 mm | 5.8 mm (0.228 in) | 120 mOhms | 10000 Hours | |||
2,400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 820 uF | 6.3 VDC | 10 mm | 12.6 mm (0.496 in) | 12 mOhms | 2000 Hours | ||||
Mfr: 16SEPG470M TTI: 16SEPG470M Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 470uF 16V 20% 5.4A Halogen Free | 2,000In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 9 mm (0.354 in) | 8 mOhms | 5000 Hours | |||
Mfr: EEE-TC1E101V TTI: EEE-TC1E101V Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 25VDC 100uF 20% Anti-Vibe AEC-Q200 | 1,000In Stock | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 200 mOhms | 3000 Hour | ||||
Mfr: EEU-FS2A151L TTI: EEU-FS2A151L Panasonic Industry Availability: 8,200In StockAluminum Electrolytic Capacitors - Radial Leaded 100VDC 150uF 1200mA Polar | 8,200In Stock | Low ESR Electrolytic Capacitors | Radial | 150 uF | 100 VDC | 10 mm | 25 mm | 44 mOhms | 10000 Hour | |||
Mfr: 16SVPK1200M TTI: 16SVPK1200M Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 16VDC 1200uF OSCON Polymer | 400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1200 uF | 16 VDC | 10 mm | 12.6 mm (0.496 in) | 12 mOhms | 1000 Hours | |||
Mfr: EEU-FS1H391L TTI: EEU-FS1H391L Panasonic Industry Availability: 3,100In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 390uF 10000H 10x25mm | 3,100In Stock | Low ESR Electrolytic Capacitors | Radial | 390 uF | 50 VDC | 10 mm | 25 mm | 22 mOhms | 10000 Hour | |||
Mfr: EEE-TC1V221UV TTI: EEE-TC1V221UV Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 35VDC 220uF 20% Anti-Vibe AEC-Q200 | 500In Stock | High Temp Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 200 mOhms | 3000 Hour | ||||
Mfr: EEU-FR1C680 TTI: EEU-FR1C680 Panasonic Industry Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 68uF 5x11mm LS2mm | 400In Stock | Low ESR Electrolytic Capacitors | Radial | 68 uF | 16 VDC | 5 mm | 11 mm | 300 mOhms | 5000 Hour | |||
Mfr: EEU-EB1H470SB TTI: EEU-EB1H470SB Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 50volts AEC-Q200 | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11.2 mm | 5000 Hour | ||||
Mfr: ECE-A1CKA101I TTI: ECE-A1CKA101I Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 100uF Capacitors | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 7 mm | 1000 Hour | ||||
Mfr: ECA-0JM331 TTI: ECA-0JM331 Panasonic Industry Availability: 5,200In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series | 5,200In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 6.3 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
Mfr: ECA-1CHG331 TTI: ECA-1CHG331 Panasonic Industry Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 16V | 600In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 16 VDC | 8 mm | 11.5 mm | 1000 Hour | ||||
Mfr: 16SEQP150M TTI: 16SEQP150M Panasonic Industry Availability: 200In StockAluminum Organic Polymer Capacitors 16volts 150uF 30mohm 10x8mm OSCON | 200In Stock | Aluminum Polymer Capacitors | Radial | 150 uF | 16 VDC | 10 mm | 8 mm (0.315 in) | 30 mOhms | 1000 Hours | |||
Mfr: EEF-SX0J121E7 TTI: EEF-SX0J121E7 Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 120uF 6.3volts 0.009 ohm | 3,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 6.3 VDC | 7.3 mm (0.287 in) | 7 mOhms | 2000 Hours | ||||
Mfr: ECE-A1VN101UB TTI: ECE-A1VN101UB Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 100uf SU BI-POL | 2,000In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: ECE-A1EN471U TTI: ECE-A1EN471U Panasonic Industry Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 25V SU BI-POLAR | 400In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: EEF-SX0E331XE TTI: EEF-SX0E331XE Panasonic Industry Availability: 63,000In StockAluminum Organic Polymer Capacitors 330uF 2.5V | 63,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2.5 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hours | ||||
Mfr: EEE-HA1A471UP TTI: EEE-HA1A471UP Panasonic Industry Availability: 86,500In StockAluminum Electrolytic Capacitors - SMD 470UF 10V ELECT HA SMD | 86,500In Stock | General Purpose Electrolytic Capacitors | 470 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 1000 Hour | |||||
Mfr: EEE-HA1C471P TTI: EEE-HA1C471P Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 470uF 16V | 1,000In Stock | General Purpose Electrolytic Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-TG1E221P TTI: EEE-TG1E221P Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 220UF 25V ELECT TG SMD | 500In Stock | Low ESR Electrolytic Capacitors | 220 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 300 mOhms | 1000 Hour | ||||
Mfr: EEU-FC1V561 TTI: EEU-FC1V561 Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 560uF 35V | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 560 uF | 35 VDC | 10 mm | 25 mm | 45 mOhms | 3000 Hour |