Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FR1E151B TTI: EEU-FR1E151B Panasonic Industry Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 150uF 6.3x11.2mm LS 5.0mm | 6,000In Stock | Low ESR Electrolytic Capacitors | Radial | 150 uF | 25 VDC | 6.3 mm | 11.2 mm | 130 mOhms | 5000 Hour | ||||
Mfr: ECA-2GHG100B TTI: ECA-2GHG100B Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 1,500In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 20 mm | 2000 Hour | |||||
Mfr: EEU-EB1J470 TTI: EEU-EB1J470 Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 63volts AEC-Q200 | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 15 mm | 10000 Hour | |||||
Mfr: EEE-1HA470P TTI: EEE-1HA470P Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 47uF 50V | 500In Stock | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: EEU-TP1V202S TTI: EEU-TP1V202S Panasonic Industry Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 2000uF 35volts AEC-Q200 | 100In Stock | High Frequency Electrolytic Capacitors | Radial | 2 mF | 35 VDC | 18 mm | 25 mm | 20 mOhms | 2000 Hour | ||||
Mfr: EEV-TG2A221M TTI: EEV-TG2A221M Panasonic Industry Availability: 250In StockAluminum Electrolytic Capacitors - SMD 220UF 100V TG SMD | 250In Stock | Low ESR Electrolytic Capacitors | 220 uF | 100 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 280 mOhms | 2000 Hour | |||||
Mfr: EEU-FC1E182 TTI: EEU-FC1E182 Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 1800uF 25V | 500In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.8 mF | 25 VDC | 16 mm | 20 mm | 29 mOhms | 5000 Hour | ||||
Mfr: ECE-A1EN221U TTI: ECE-A1EN221U Panasonic Industry Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 25V | 1,200In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: ECA-1AM472 TTI: ECA-1AM472 Panasonic Industry Availability: 550In StockAluminum Electrolytic Capacitors - Radial Leaded 4700UF 10V ALUM LYTIC RADIAL | 550In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 10 VDC | 12.5 mm | 25 mm | 2000 Hour | |||||
1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 8 mm | 6.9 mm (0.272 in) | 24 mOhms | 2000 Hours | |||||
Mfr: EEE-FTA471XAV TTI: EEE-FTA471XAV Panasonic Industry Availability: 900In StockAluminum Electrolytic Capacitors - SMD 10VDC 470uF 20% Anti-Vibe AEC-Q200 | 900In Stock | High Temp Electrolytic Capacitors | 470 uF | 10 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 160 mOhms | 2000 Hour | |||||
Mfr: EEE-FNE151XUP TTI: EEE-FNE151XUP Panasonic Industry Availability: 900In StockAluminum Electrolytic Capacitors - SMD 25VDC 150uF 20% 280mA AEC-Q200 | 900In Stock | High Temp Electrolytic Capacitors | 150 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: ECE-A1HKS3R3 TTI: ECE-A1HKS3R3 Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 3.3UF 50V KS RADIAL | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 uF | 50 VDC | 4 mm | 5 mm | 1000 Hour | |||||
Mfr: EEE-FK1C331GP TTI: EEE-FK1C331GP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 500In Stock | High Temp Electrolytic Capacitors | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 5000 Hour | |||||
Mfr: EEU-FM1C272L TTI: EEU-FM1C272L Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 2700UF 16V ELECT FM RADIAL | 200In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.7 mF | 16 VDC | 12 mm | 30 mm | 13 mOhms | 7000 Hour | ||||
Mfr: EEE-HD1J330P TTI: EEE-HD1J330P Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 33UF 63V ELECT HD SMD | 500In Stock | Aluminum Electrolytic Capacitors | 33 uF | 63 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 800 mOhms | 5000 Hour | |||||
Mfr: EEE-FT1V331AP TTI: EEE-FT1V331AP Panasonic Industry Availability: 40,000In StockAluminum Electrolytic Capacitors - SMD 330uF 35volts 8x10.2mm SMD | 40,000In Stock | High Temp Electrolytic Capacitors | 330 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | |||||
Mfr: EEU-FR1J820B TTI: EEU-FR1J820B Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 82uF 8X11.5mm LS:5mm Ammo Crimp | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 82 uF | 63 VDC | 8 mm | 11.5 mm | 92 mOhms | 6000 Hour | ||||
Mfr: EEH-ZC1J220XP TTI: EEH-ZC1J220XP Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 | 900In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm | 7.7 mm (0.303 in) | 80 mOhms | 4000 Hours | ||||
Mfr: EEU-EB1E102 TTI: EEU-EB1E102 Panasonic Industry Availability: 900In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 25volts AEC-Q200 | 900In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 12.5 mm | 20 mm | 10000 Hour | |||||
Mfr: EEH-ZS1E681UP TTI: EEH-ZS1E681UP Panasonic Industry Availability: 36,000In StockAluminum Organic Polymer Capacitors 25VDC 680uF 20% AEC-Q200 | 36,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 680 uF | 25 VDC | 10 mm | 12.5 mm (0.492 in) | 14 mOhms | 4000 Hours | ||||
Mfr: EEE-FC1H3R3R TTI: EEE-FC1H3R3R Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 3.3UF 50V ELECT FC SMD | 2,000In Stock | Low Impedance Electrolytic Capacitors | 3.3 uF | 50 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 5 Ohms | 1000 Hour | |||||
Mfr: EEE-1HA470XAP TTI: EEE-1HA470XAP Panasonic Industry Availability: 3,600In StockAluminum Electrolytic Capacitors - SMD 47UF 50V VS SMD | 3,600In Stock | High Temp Electrolytic Capacitors | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 2000 Hour | ||||||
Mfr: EEE-HA1E4R7R TTI: EEE-HA1E4R7R Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HA Series 105C | 2,000In Stock | General Purpose Electrolytic Capacitors | 4.7 uF | 25 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||||
Mfr: EEE-FK1H330P TTI: EEE-FK1H330P Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 33uF 50V | 1,000In Stock | High Temp Electrolytic Capacitors | 33 uF | 50 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 680 mOhms | 2000 Hour |