Panasonic - Aluminum Electrolytic Capacitors
11,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECA-1HHG222 TTI: ECA-1HHG222 Panasonic Industry Availability: 2,240In Stock2,950 On Order Expected 11-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 50V | 2,240In Stock2,950 On Order Expected 11-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: 35SVPF120M TTI: 35SVPF120M Panasonic Industry Availability: 10,400In Stock70,400 On Order Expected Aluminum Organic Polymer Capacitors 35 V 120uF ESR 18mohm | 10,400In Stock70,400 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 35 VDC | 10 mm | 12.6 mm (0.496 in) | 18 mOhms | 5000 Hours | |||
Mfr: EEE-HA1H470XP TTI: EEE-HA1H470XP Panasonic Industry Availability: 900In Stock100,800 On Order Expected Aluminum Electrolytic Capacitors - SMD 47uF 50V | 900In Stock100,800 On Order Expected | General Purpose Electrolytic Capacitors | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 1000 Hour | |||||
Mfr: EEE-FK1H101GP TTI: EEE-FK1H101GP Panasonic Industry Availability: 22,500In StockAluminum Electrolytic Capacitors - SMD 100uF 50VDC 20% AEC-Q200 | 22,500In Stock | High Temp Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 340 mOhms | 5000 Hour | ||||
Mfr: EEE-FT1H220AR TTI: EEE-FT1H220AR Panasonic Industry Availability: 19,000In StockAluminum Electrolytic Capacitors - SMD 22uF 50volts 5x5.8mm SMD | 19,000In Stock | High Temp Electrolytic Capacitors | 22 uF | 50 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 880 mOhms | 2000 Hour | ||||
Mfr: EEU-EB1H101S TTI: EEU-EB1H101S Panasonic Industry Availability: 1,800In Stock11,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V | 1,800In Stock11,000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 5000 Hour | ||||
Mfr: ECA-1HM220 TTI: ECA-1HM220 Panasonic Industry Availability: 200In Stock19,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 22uF 50V | 200In Stock19,000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEE-1HA100WR TTI: EEE-1HA100WR Panasonic Industry Availability: 70,000In StockAluminum Electrolytic Capacitors - SMD 10uF 50V | 70,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 50 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-FC1E101P TTI: EEE-FC1E101P Panasonic Industry Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 100uF 25V | 5,000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 300 mOhms | 1000 Hour | ||||
Mfr: EEE-2AA330P TTI: EEE-2AA330P Panasonic Industry Availability: 18,000In Stock12,000 On Order Expected 25-Mar-27 Aluminum Electrolytic Capacitors - SMD 33uF 100V | 18,000In Stock12,000 On Order Expected 25-Mar-27 | Aluminum Electrolytic Capacitors | 33 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-1EA100SR TTI: EEE-1EA100SR Panasonic Industry Availability: 67,000In StockAluminum Electrolytic Capacitors - SMD 10uF 25V | 67,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 25 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEH-ZA1H330XP TTI: EEH-ZA1H330XP Panasonic Industry Availability: 5,400In Stock18,000 On Order Expected Aluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200 | 5,400In Stock18,000 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 50 VDC | 6.3 mm | 7.7 mm (0.303 in) | 40 mOhms | 10000 Hours | |||
Mfr: EEU-FC1C471 TTI: EEU-FC1C471 Panasonic Industry Availability: 15,200In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 16V | 15,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12.5 mm | 90 mOhms | 3000 Hour | |||
Mfr: EEU-FC1E101S TTI: EEU-FC1E101S Panasonic Industry Availability: 109,200In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 25V | 109,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11 mm | 350 mOhms | 1000 Hour | |||
Mfr: EEU-FC1E470 TTI: EEU-FC1E470 Panasonic Industry Availability: 26,200In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 25V | 26,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 800 mOhms | 1000 Hour | |||
Mfr: EEE-HA1E101UP TTI: EEE-HA1E101UP Panasonic Industry Availability: 106,000In StockAluminum Electrolytic Capacitors - SMD 100uF 25V | 106,000In Stock | General Purpose Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 1000 Hour | |||||
Mfr: EEV-TG2A331M TTI: EEV-TG2A331M Panasonic Industry Availability: 7,500In StockAluminum Electrolytic Capacitors - SMD 330UF 100V TG SMD | 7,500In Stock | Low ESR Electrolytic Capacitors | 330 uF | 100 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 280 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1C470UR TTI: EEE-FK1C470UR Panasonic Industry Availability: 21,000In Stock32,000 On Order Expected 04-Mar-27 Aluminum Electrolytic Capacitors - SMD 47uF 16V | 21,000In Stock32,000 On Order Expected 04-Mar-27 | High Temp Electrolytic Capacitors | 47 uF | 16 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1C681P TTI: EEE-FK1C681P Panasonic Industry Availability: 15,500In Stock10,000 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - SMD 680uF 16V | 15,500In Stock10,000 On Order Expected 21-Jan-27 | High Temp Electrolytic Capacitors | 680 uF | 16 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: ECA-1HHG470 TTI: ECA-1HHG470 Panasonic Industry Availability: 7,400In Stock10,000 On Order Expected 04-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 50V | 7,400In Stock10,000 On Order Expected 04-Feb-27 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11.2 mm | 1000 Hour | ||||
Mfr: ECA-1HM332 TTI: ECA-1HM332 Panasonic Industry Availability: 6,470In StockAluminum Electrolytic Capacitors - Radial Leaded 3300UF 50V ALUM LYTIC RADIAL | 6,470In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 50 VDC | 18 mm | 35.5 mm | 2000 Hour | ||||
Mfr: EEU-EB1H100S TTI: EEU-EB1H100S Panasonic Industry Availability: 1,000In Stock3,000 On Order Expected 29-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 10uF 50V | 1,000In Stock3,000 On Order Expected 29-Apr-27 | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 5000 Hour | ||||
Mfr: EEU-FC2A101L TTI: EEU-FC2A101L Panasonic Industry Availability: 4,200In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 100volts AEC-Q200 | 4,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 10 mm | 30 mm | 150 mOhms | 3000 Hour | |||
Mfr: ECA-1EM102B TTI: ECA-1EM102B Panasonic Industry Availability: 8,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 25V ELECT M RADIAL | 8,000In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: EEE-FPE101XAP TTI: EEE-FPE101XAP Panasonic Industry Availability: 5,400In Stock10,800 On Order Expected 18-Feb-27 Aluminum Electrolytic Capacitors - SMD 100UF 25V ELECT FP SMD | 5,400In Stock10,800 On Order Expected 18-Feb-27 | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 160 mOhms | 2000 Hour |