Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-ZU1H181UV TTI: EEH-ZU1H181UV Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors SMD 50VDC 180uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 50 VDC | 10 mm | 12.8 mm (0.504 in) | 12 mOhms | 1000 Hours | ||||
Mfr: EEE-FP1E220AR TTI: EEE-FP1E220AR Panasonic Industry Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 22uF 25V ELECT FP SMD | 10,000In Stock | High Temp Electrolytic Capacitors | 22 uF | 25 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 360 mOhms | 2000 Hour | |||||
Mfr: EEE-FNE181XUP TTI: EEE-FNE181XUP Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - SMD 25VDC 180uF 20% 280mA AEC-Q200 | 1,800In Stock | High Temp Electrolytic Capacitors | 180 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEU-HD1V332B TTI: EEU-HD1V332B Panasonic Industry Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 3,300uF 35volts 16x25 LS 7.5mm | 250In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 35 VDC | 16 mm | 25 mm | 2000 Hour | |||||
Mfr: EEU-FR1V391L TTI: EEU-FR1V391L Panasonic Industry Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 390uF 8x20mm LS3.5mm | 300In Stock | Low ESR Electrolytic Capacitors | Radial | 390 uF | 35 VDC | 8 mm | 20 mm | 30 mOhms | 9000 Hour | ||||
Mfr: EEE-FK1V102AV TTI: EEE-FK1V102AV Panasonic Industry Availability: 250In StockAluminum Electrolytic Capacitors - SMD 35VDC 1000uF 20% Anti-Vibe AEC-Q200 | 250In Stock | High Temp Electrolytic Capacitors | 1 mF | 35 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 35 mOhms | 5000 Hour | |||||
Mfr: EEU-EB1J100SH TTI: EEU-EB1J100SH Panasonic Industry Availability: 8,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 63volts AEC-Q200 | 8,000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 63 VDC | 5 mm | 11 mm | 5000 Hour | |||||
Mfr: ECA-0JHG222B TTI: ECA-0JHG222B Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 3,000In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 6.3 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: EEU-ED2C470 TTI: EEU-ED2C470 Panasonic Industry Availability: 900In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 160volts AEC-Q200 | 900In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 160 VDC | 10 mm | 20 mm | 8000 Hour | |||||
Mfr: EEU-FM1C222B TTI: EEU-FM1C222B Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 1,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 16 VDC | 12 mm | 25 mm | 15 mOhms | 7000 Hour | ||||
Mfr: EEU-FM1A102B TTI: EEU-FM1A102B Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 10 mm | 16 mm | 26 mOhms | 4000 Hour | ||||
Mfr: EEH-ZC1E330R TTI: EEH-ZC1E330R Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 33uF 25volt AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 25 VDC | 5 mm | 5.8 mm (0.228 in) | 80 mOhms | 4000 Hours | ||||
Mfr: ECE-A1CKA470I TTI: ECE-A1CKA470I Panasonic Industry Availability: 2,000In Stock2,000 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 47uF SU | 2,000In Stock2,000 On Order Expected 17-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 16 VDC | 5 mm | 7 mm | 1000 Hour | |||||
Mfr: EEE-FTE151XAP TTI: EEE-FTE151XAP Panasonic Industry Availability: 2,700In StockAluminum Electrolytic Capacitors - SMD 150uF 25volts 6.3x7.7mm SMD | 2,700In Stock | High Temp Electrolytic Capacitors | 150 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 160 mOhms | 2000 Hour | |||||
Mfr: EEU-FC1E122S TTI: EEU-FC1E122S Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1200uF 25V | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 25 VDC | 18 mm | 15 mm | 38 mOhms | 5000 Hour | ||||
Mfr: 10SEQP270M TTI: 10SEQP270M Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON | 800In Stock | Aluminum Polymer Capacitors | Radial | 270 uF | 10 VDC | 10 mm | 8 mm (0.315 in) | 25 mOhms | 1000 Hours | ||||
Mfr: EEF-CX1C470R TTI: EEF-CX1C470R Panasonic Industry Availability: 24,500In StockAluminum Organic Polymer Capacitors 47uF 16volt | 24,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 16 VDC | 7.3 mm (0.287 in) | 40 mOhms | 1000 Hours | |||||
400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 50 VDC | 8 mm | 11.9 mm (0.469 in) | 25 mOhms | 1000 Hours | |||||
Mfr: EEE-TC1E471UP TTI: EEE-TC1E471UP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 25v 470uf, 10 x 10.2mm,T&R | 500In Stock | High Temp Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 150 mOhms | 3000 Hour | |||||
Mfr: 16SEPC270MX TTI: 16SEPC270MX Panasonic Industry Availability: 10,400In StockAluminum Organic Polymer Capacitors 16volts 270uF ESR 10mohm | 10,400In Stock | Aluminum Polymer Capacitors | Radial | 270 uF | 16 VDC | 8 mm | 9 mm (0.354 in) | 10 mOhms | 5000 Hours | ||||
Mfr: ECE-A1CKA101B TTI: ECE-A1CKA101B Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16 V 100uF | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 7 mm | 1000 Hour | |||||
Mfr: EEU-EB2E220 TTI: EEU-EB2E220 Panasonic Industry Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 250VDC | 300In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 250 VDC | 12.5 mm | 20 mm | 5000 Hour | |||||
Mfr: EEU-EB2C221S TTI: EEU-EB2C221S Panasonic Industry Availability: 100In Stock200 On Order Expected 17-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 160VDC | 100In Stock200 On Order Expected 17-Dec-26 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 160 VDC | 18 mm | 25 mm | 5000 Hour | |||||
Mfr: EEE-FC1A102P TTI: EEE-FC1A102P Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 1000UF 10V ELECT FC SMD | 1,500In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 10 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 150 mOhms | 1000 Hour | |||||
Mfr: EEV-TG1K101UQ TTI: EEV-TG1K101UQ Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap125C SMT TG Series | 200In Stock | Low ESR Electrolytic Capacitors | 100 uF | 80 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 420 mOhms | 1000 Hour |