Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FT1E680AR TTI: EEE-FT1E680AR Panasonic Industry Availability: 38,000In StockAluminum Electrolytic Capacitors - SMD 68uF 25volts 5x5.8mm SMD | 38,000In Stock | High Temp Electrolytic Capacitors | 68 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEU-FR1C102 TTI: EEU-FR1C102 Panasonic Industry Availability: 1,750In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 1000uF 10x16mm LS5mm | 1,750In Stock | Low ESR Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 16 mm | 28 mOhms | 8000 Hour | |||
Mfr: EEU-FR1H470 TTI: EEU-FR1H470 Panasonic Industry Availability: 3,600In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 47uF 20% L/S=2.5mm | 3,600In Stock | Low ESR Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11.2 mm | 140 mOhms | 5000 Hour | |||
Mfr: EEU-HD1C472B TTI: EEU-HD1C472B Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 4,700uF 16volts 12.5x25 LS 5mm | 1,500In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 16 VDC | 12.5 mm | 25 mm | 2000 Hour | ||||
Mfr: ECA-2AHG331 TTI: ECA-2AHG331 Panasonic Industry Availability: 3,990In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 100V | 3,990In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: EEU-FC0J101 TTI: EEU-FC0J101 Panasonic Industry Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 6.3volts AEC-Q200 | 6,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 6.3 VDC | 5 mm | 11 mm | 800 mOhms | 1000 Hour | |||
Mfr: ECA-2CHG100B TTI: ECA-2CHG100B Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 160 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: EEU-ED2D101 TTI: EEU-ED2D101 Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 200volts AEC-Q200 | 1,500In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 200 VDC | 16 mm | 25 mm | 10000 Hour | ||||
Mfr: EEU-FC1H121 TTI: EEU-FC1H121 Panasonic Industry Availability: 2,200In StockAluminum Electrolytic Capacitors - Radial Leaded 120uF 50V | 2,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 120 uF | 50 VDC | 10 mm | 12.5 mm | 162 mOhms | 3000 Hour | |||
Mfr: EEU-FC1H471L TTI: EEU-FC1H471L Panasonic Industry Availability: 25,000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 50volts AEC-Q200 | 25,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 30 mm | 60 mOhms | 3000 Hour | |||
Mfr: ECA-2CHG221 TTI: ECA-2CHG221 Panasonic Industry Availability: 1,550In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 160V ELECT NHG RADIAL | 1,550In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 160 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: EEV-FK1A682M TTI: EEV-FK1A682M Panasonic Industry Availability: 2,875In StockAluminum Electrolytic Capacitors - SMD 6800UF 10V ELECT FK SMD | 2,875In Stock | Aluminum Electrolytic Capacitors | 6.8 mF | 10 VDC | 18 mm (0.709 in) | 17 mm (0.669 in) | 33 mOhms | 5000 Hour | ||||
Mfr: EEA-GA1H330 TTI: EEA-GA1H330 Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 33uF 8X7mm L/S=2.5mm Bulk | 1,000In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 50 VDC | 8 mm | 7 mm | 1000 Hour | ||||
Mfr: 16SVPG330MX TTI: 16SVPG330MX Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 330uF 20% 4100mA 16mOhm | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 8 mm | 6.9 mm (0.272 in) | 16 mOhms | 5000 Hours | |||
Mfr: EEU-ED2C101 TTI: EEU-ED2C101 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 160volts AEC-Q200 | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 160 VDC | 12.5 mm | 25 mm | 10000 Hour | ||||
Mfr: ECA-2WHG2R2B TTI: ECA-2WHG2R2B Panasonic Industry Availability: 3,500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 3,500In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 450 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: EEE-HD1V4R7AR TTI: EEE-HD1V4R7AR Panasonic Industry Availability: 8,000In StockAluminum Electrolytic Capacitors - SMD 4.7UF 35V ELECT HD SMD | 8,000In Stock | High Temp Electrolytic Capacitors | 4.7 uF | 35 VDC | 4 mm (0.157 in) | 5.5 mm (0.217 in) | 12 Ohms | 5000 Hour | ||||
Mfr: EEU-FM1A681L TTI: EEU-FM1A681L Panasonic Industry Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 680UF 10V ELECT FM RADIAL | 300In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 10 VDC | 8 mm | 15 mm | 41 mOhms | 3000 Hour | |||
Mfr: ECA-2GHG220 TTI: ECA-2GHG220 Panasonic Industry Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 300In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 12.5 mm | 25 mm | 2000 Hour | ||||
Mfr: EEU-FR1H821L TTI: EEU-FR1H821L Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 820uF 12x35mm LS5mm | 1,000In Stock | Low ESR Electrolytic Capacitors | Radial | 820 uF | 50 VDC | 12.5 mm | 35 mm | 14 mOhms | 10000 Hour | |||
Mfr: EEU-FS1A222 TTI: EEU-FS1A222 Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 2200uF 10000H 10x20mm | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 2.2 mF | 10 VDC | 10 mm | 20 mm | 20 mOhms | 10000 Hour | |||
Mfr: 20SVPK680M TTI: 20SVPK680M Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 20VDC 680uF OSCON Polymer | 800In Stock | Aluminum Polymer Capacitors | SMD/SMT | 680 uF | 20 VDC | 10 mm | 12.6 mm (0.496 in) | 12 mOhms | 1000 Hours | |||
Mfr: ECA-2AHG4R7I TTI: ECA-2AHG4R7I Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 100 VDC | 5 mm | 11 mm | 1000 Hour | ||||
Mfr: EEE-FK1A222AQ TTI: EEE-FK1A222AQ Panasonic Industry Availability: 600In StockAluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow | 600In Stock | High Temp Electrolytic Capacitors | 2.2 mF | 10 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 60 mOhms | 5000 Hour | ||||
Mfr: ECA-2AHG220 TTI: ECA-2AHG220 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 100V | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 100 VDC | 6.3 mm | 11.2 mm | 1000 Hour |