Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECA-2WM2R2 TTI: ECA-2WM2R2 Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 2.2uF 450V | 1,800In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 450 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: EEU-FC0J331S TTI: EEU-FC0J331S Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 6.3volts AEC-Q200 | 200In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 6.3 VDC | 6.3 mm | 11 mm | 350 mOhms | 1000 Hour | |||
Mfr: EEU-FC1E471B TTI: EEU-FC1E471B Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25volts AEC-Q200 | 1,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour | |||
Mfr: EEU-FM1V681 TTI: EEU-FM1V681 Panasonic Industry Availability: 1,150In StockAluminum Electrolytic Capacitors - Radial Leaded 680UF 35V ELECT FM RADIAL | 1,150In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 12 mm | 20 mm | 18 mOhms | 5000 Hour | |||
Mfr: EEU-FC1J271 TTI: EEU-FC1J271 Panasonic Industry Availability: 25In StockAluminum Electrolytic Capacitors - Radial Leaded 270uF 63V | 25In Stock | Low Impedance Electrolytic Capacitors | Radial | 270 uF | 63 VDC | 16 mm | 15 mm | 90 mOhms | 5000 Hour | |||
Mfr: EEH-ZC1H680P TTI: EEH-ZC1H680P Panasonic Industry Availability: 22,500In StockAluminum Organic Polymer Capacitors 68uF 50volt AEC-Q200 | 22,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 50 VDC | 8 mm | 10.2 mm (0.402 in) | 30 mOhms | 4000 Hours | |||
Mfr: EEE-TP1V101AP TTI: EEE-TP1V101AP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 100uF 35V ELECT TP SMD | 500In Stock | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 200 mOhms | 3000 Hour | ||||
Mfr: EEE-FC0J221P TTI: EEE-FC0J221P Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 220uF 6.3V | 2,000In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 6.3 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 400 mOhms | 1000 Hour | ||||
Mfr: EEU-FM1E221BJ TTI: EEU-FM1E221BJ Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series | 3,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 56 mOhms | 3000 Hour | |||
Mfr: EEU-FR1E152B TTI: EEU-FR1E152B Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1500uF 12x20mm LS 5.0mm | 500In Stock | Low ESR Electrolytic Capacitors | Radial | 1.5 mF | 25 VDC | 12.5 mm | 20 mm | 18 mOhms | 10000 Hour | |||
Mfr: EEE-FK1H391AV TTI: EEE-FK1H391AV Panasonic Industry Availability: 400In StockAluminum Electrolytic Capacitors - SMD 50VDC 390uF 20% Anti-Vibe AEC-Q200 | 400In Stock | Aluminum Electrolytic Capacitors | 390 uF | 50 VDC | 12.5 mm (0.492 in) | 13.8 mm (0.543 in) | 120 mOhms | 5000 Hour | ||||
Mfr: EEE-HC1V220P TTI: EEE-HC1V220P Panasonic Industry Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 22uF 35V | 3,000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 3000 Hour | |||||
Mfr: EEU-FC2A151 TTI: EEU-FC2A151 Panasonic Industry Availability: 950In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 100volts AEC-Q200 | 950In Stock | Low Impedance Electrolytic Capacitors | Radial | 150 uF | 100 VDC | 12.5 mm | 25 mm | 110 mOhms | 5000 Hour | |||
Mfr: EEE-1AA330WR TTI: EEE-1AA330WR Panasonic Industry Availability: 20,000In StockAluminum Electrolytic Capacitors - SMD 33UF 10V VS SMD | 20,000In Stock | Aluminum Electrolytic Capacitors | 33 uF | 10 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: EEE-HA1E220WR TTI: EEE-HA1E220WR Panasonic Industry Availability: 9,000In StockAluminum Electrolytic Capacitors - SMD 22UF 25V ELECT HA SMD | 9,000In Stock | General Purpose Electrolytic Capacitors | 22 uF | 25 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | |||||
Mfr: EEF-SX0E471XE TTI: EEF-SX0E471XE Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 470uF 2.5VDC 6mOhm SP Polymer | 7,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2.5 VDC | 7.3 mm (0.287 in) | 6 mOhms | 2000 Hours | ||||
Mfr: ECA-0JM222B TTI: ECA-0JM222B Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 2200UF 6.3V ELECT M RADIAL | 1,500In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 6.3 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: ECE-A1CN471U TTI: ECE-A1CN471U Panasonic Industry Availability: 550In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 16V SU BI-POLAR | 550In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: ECA-2WHG4R7B TTI: ECA-2WHG4R7B Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 1,500In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 450 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: EEE-FK1A681AP TTI: EEE-FK1A681AP Panasonic Industry Availability: 12,000In StockAluminum Electrolytic Capacitors - SMD 680UF 10V FK SMD | 12,000In Stock | High Temp Electrolytic Capacitors | 680 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-FK1H181SP TTI: EEE-FK1H181SP Panasonic Industry Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 50volts 180uF SMD AEC-Q200 Reflow Only | 1,500In Stock | High Temp Electrolytic Capacitors | 180 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 340 mOhms | 2000 Hour | ||||
Mfr: EEU-FC1E101SB TTI: EEU-FC1E101SB Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 25volts AEC-Q200 | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11 mm | 350 mOhms | 1000 Hour | |||
Mfr: ECA-2AM2R2 TTI: ECA-2AM2R2 Panasonic Industry Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 2.2UF 100V ALUM LYTIC RADIAL | 600In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 100 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: ECE-A1CKS470I TTI: ECE-A1CKS470I Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 47uF POLARIZED | 4,000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 16 VDC | 6.3 mm | 5 mm | 1000 Hour | ||||
Mfr: ECA-1AHG102 TTI: ECA-1AHG102 Panasonic Industry Availability: 1,400In Stock1,200 On Order Expected 22-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 10V | 1,400In Stock1,200 On Order Expected 22-Oct-26 | General Purpose Electrolytic Capacitors | Radial | 1 mF | 10 VDC | 10 mm | 12.5 mm | 2000 Hour |