Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEH-AZA1E221B TTI: EEH-AZA1E221B Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% STD 10000h AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 9.5 mm (0.374 in) | 27 mOhms | 10000 Hours | ||||
Mfr: EEU-FC1E561S TTI: EEU-FC1E561S Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 560uF 25V | 1,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 560 uF | 25 VDC | 12.5 mm | 15 mm | 65 mOhms | 5000 Hour | ||||
Mfr: EEE-FP0J470AR TTI: EEE-FP0J470AR Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 47UF 6.3V ELECT FP SMD | 2,000In Stock | High Temp Electrolytic Capacitors | 47 uF | 6.3 VDC | 5 mm (0.197 in) | 6.1 mm (0.24 in) | 360 mOhms | 2000 Hour | |||||
Mfr: ECA-1VHG102B TTI: ECA-1VHG102B Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
Mfr: EEA-GA1H100H TTI: EEA-GA1H100H Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial GA Series | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 6.3 mm | 7 mm | 1000 Hour | |||||
Mfr: ECA-1HM470B TTI: ECA-1HM470B Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 47UF 50V ELECT M RADIAL | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 6.3 mm | 11.2 mm | 2000 Hour | |||||
Mfr: EEH-AZSJ181UB TTI: EEH-AZSJ181UB Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 180uF 20% L/S=5mm AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 180 uF | 63 VDC | 10 mm | 15.7 mm (0.618 in) | 15 mOhms | 4000 Hours | ||||
Mfr: EEU-FM1V182 TTI: EEU-FM1V182 Panasonic Industry Availability: 10,200In StockAluminum Electrolytic Capacitors - Radial Leaded 1800UF 35V ELECT FM RADIAL | 10,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.8 mF | 35 VDC | 16 mm | 25 mm | 14 mOhms | 7000 Hour | ||||
Mfr: EEF-CX0G181XR TTI: EEF-CX0G181XR Panasonic Industry Availability: 3,500In StockAluminum Organic Polymer Capacitors 180uF 4volt | 3,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 4 VDC | 7.3 mm (0.287 in) | 12 mOhms | 2000 Hours | |||||
Mfr: EEE-1AA331P TTI: EEE-1AA331P Panasonic Industry Availability: 20,000In StockAluminum Electrolytic Capacitors - SMD 330uF 10V | 20,000In Stock | Aluminum Electrolytic Capacitors | 330 uF | 10 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||||
Mfr: EEE-FC0J101P TTI: EEE-FC0J101P Panasonic Industry Availability: 50,000In StockAluminum Electrolytic Capacitors - SMD 100uF 6.3V | 50,000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1 Ohms | 1000 Hour | |||||
Mfr: EEH-ZK1V221UP TTI: EEH-ZK1V221UP Panasonic Industry Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 220uF 20% SMD AEC-Q200 | 2,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 8 mm | 10.2 mm (0.402 in) | 27 mOhms | 4000 Hours | ||||
Mfr: EEH-ZC1H680V TTI: EEH-ZC1H680V Panasonic Industry Availability: 1,500In StockAluminum Organic Polymer Capacitors 68uF 50volt 8X10mm Anti-Vibe AEC-Q200 | 1,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 50 VDC | 8 mm | 10.2 mm (0.402 in) | 30 mOhms | 4000 Hours | ||||
Mfr: ECA-2AHG330 TTI: ECA-2AHG330 Panasonic Industry Availability: 2,800In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 100V | 2,800In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 100 VDC | 8 mm | 11.5 mm | 1000 Hour | |||||
Mfr: EEU-FC1V272 TTI: EEU-FC1V272 Panasonic Industry Availability: 120In StockAluminum Electrolytic Capacitors - Radial Leaded 2700uF 35volts AEC-Q200 | 120In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.7 mF | 35 VDC | 18 mm | 31 mm | 16 mOhms | 5000 Hour | ||||
Mfr: EEU-FM0J472L TTI: EEU-FM0J472L Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 4700UF 6.3V ELECT FM RADIAL | 1,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 4.7 mF | 6.3 VDC | 12 mm | 30 mm | 13 mOhms | 7000 Hour | ||||
Mfr: ECE-A1VKS100I TTI: ECE-A1VKS100I Panasonic Industry Availability: 2,000In Stock2,000 On Order Expected 19-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 10uF SU | 2,000In Stock2,000 On Order Expected 19-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 5 mm | 1000 Hour | |||||
Mfr: EEU-FM1V221L TTI: EEU-FM1V221L Panasonic Industry Availability: 2,200In Stock3,000 On Order Expected 06-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35V ELECT FM RADIAL | 2,200In Stock3,000 On Order Expected 06-May-27 | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 15 mm | 41 mOhms | 3000 Hour | ||||
Mfr: EEE-FT1E471AV TTI: EEE-FT1E471AV Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 25VDC 470uF 20% Anti-Vibe AEC-Q200 | 500In Stock | High Temp Electrolytic Capacitors | 470 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 80 mOhms | 2000 Hour | |||||
Mfr: EEH-ZA1V101V TTI: EEH-ZA1V101V Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% Anti-Vibe AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm | 10.5 mm (0.413 in) | 27 mOhms | 10000 Hours | ||||
Mfr: EEE-FN1C220R TTI: EEE-FN1C220R Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 16VDC 22uF 20% 90mA AEC-Q200 | 2,000In Stock | High Temp Electrolytic Capacitors | 22 uF | 16 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEE-FN1J220XP TTI: EEE-FN1J220XP Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - SMD 63VDC 22uF 20% 120mA AEC-Q200 | 1,800In Stock | Aluminum Electrolytic Capacitors | 22 uF | 63 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1.2 Ohms | 2000 Hour | FN-V HIGH | ||||
Mfr: EEE-FT1H470AL TTI: EEE-FT1H470AL Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 50VDC 47uF 20% 6x6mm AEC-Q200 | 2,000In Stock | High Temp Electrolytic Capacitors | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 680 mOhms | 2000 Hour | |||||
Mfr: EEU-FS1A472 TTI: EEU-FS1A472 Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 4700uF 10000H 12.5x25mm | 1,000In Stock | Low ESR Electrolytic Capacitors | Radial | 4.7 mF | 10 VDC | 12.5 mm | 25 mm | 15 mOhms | 10000 Hour | ||||
Mfr: EEA-GA1A221H TTI: EEA-GA1A221H Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 220uF 8X7mm L/S=2.5mm Ammo STR | 2,000In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 8 mm | 7 mm | 1000 Hour |