Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-FP1H101AP TTI: EEE-FP1H101AP Panasonic Industry Availability: 2,500In StockAluminum Electrolytic Capacitors - SMD 100uF 50VDC 20% | 2,500In Stock | High Temp Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 180 mOhms | 2000 Hour | ||||
Mfr: EEH-ZA1V680XP TTI: EEH-ZA1V680XP Panasonic Industry Availability: 900In StockAluminum Organic Polymer Capacitors 68uF 35volt AEC-Q200 | 900In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 35 VDC | 6.3 mm | 7.7 mm (0.303 in) | 35 mOhms | 10000 Hours | |||
Mfr: EEU-EB1E101S TTI: EEU-EB1E101S Panasonic Industry Availability: 1,600In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 25volts AEC-Q200 | 1,600In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11 mm | 5000 Hour | ||||
Mfr: EEE-HD1V220AP TTI: EEE-HD1V220AP Panasonic Industry Availability: 30,000In StockAluminum Electrolytic Capacitors - SMD 22UF 35V ELECT HD SMD | 30,000In Stock | High Temp Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 4 Ohms | 5000 Hour | ||||
1,200In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 8 mm | 11.9 mm (0.469 in) | 20 mOhms | 2000 Hours | ||||
Mfr: ECA-1HM220I TTI: ECA-1HM220I Panasonic Industry Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 22UF 50V ELECT M RADIAL | 4,000In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: ECE-A1HN330U TTI: ECE-A1HN330U Panasonic Industry Availability: 740In StockAluminum Electrolytic Capacitors - Radial Leaded 33UF 50V SU BI-POLAR | 740In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 33 uF | 50 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: EEE-HD1H100P TTI: EEE-HD1H100P Panasonic Industry Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 10UF 50V ELECT HD SMD | 1,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 4 Ohms | 5000 Hour | ||||
Mfr: EEE-FK1C680P TTI: EEE-FK1C680P Panasonic Industry Availability: 21,000In StockAluminum Electrolytic Capacitors - SMD 68UF 16V FK SMD | 21,000In Stock | High Temp Electrolytic Capacitors | 68 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEE-1VA220SP TTI: EEE-1VA220SP Panasonic Industry Availability: 26,000In StockAluminum Electrolytic Capacitors - SMD 22uF 35V | 26,000In Stock | Aluminum Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: EEE-2AA100P TTI: EEE-2AA100P Panasonic Industry Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 10uF 100V | 5,000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 100 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: EEE-FK1H221GV TTI: EEE-FK1H221GV Panasonic Industry Availability: 9,500In StockAluminum Electrolytic Capacitors - SMD 50VDC 220uF 20% Anti-Vibe AEC-Q200 | 9,500In Stock | Aluminum Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 180 mOhms | 1000 Hour | ||||
Mfr: ECA-1EM221 TTI: ECA-1EM221 Panasonic Industry Availability: 7,200In Stock3,000 On Order Expected 30-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 25V | 7,200In Stock3,000 On Order Expected 30-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: EEU-FC1J681 TTI: EEU-FC1J681 Panasonic Industry Availability: 28,850In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 63V | 28,850In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 63 VDC | 16 mm | 25 mm | 50 mOhms | 5000 Hour | |||
Mfr: ECE-A1VKA220 TTI: ECE-A1VKA220 Panasonic Industry Availability: 9,800In StockAluminum Electrolytic Capacitors - Radial Leaded 22UF 35V MINI ALUM ELECT (KA) | 9,800In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 35 VDC | 6.3 mm | 7 mm | 1000 Hour | ||||
Mfr: ECA-0JHG102 TTI: ECA-0JHG102 Panasonic Industry Availability: 3,500In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 6.3V ELECT NHG RADIAL | 3,500In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 6.3 VDC | 8 mm | 11.5 mm | 1000 Hour | ||||
Mfr: EEU-FC1V681S TTI: EEU-FC1V681S Panasonic Industry Availability: 3,800In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 35V | 3,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 16 mm | 15 mm | 43 mOhms | 5000 Hour | |||
Mfr: EEU-FC1V182S TTI: EEU-FC1V182S Panasonic Industry Availability: 38,450In StockAluminum Electrolytic Capacitors - Radial Leaded 1800uF 35V | 38,450In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.8 mF | 35 VDC | 18 mm | 20 mm | 28 mOhms | 5000 Hour | |||
Mfr: EEU-FC1V331 TTI: EEU-FC1V331 Panasonic Industry Availability: 65,750In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 35V | 65,750In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour | |||
Mfr: EEE-FT1V681UP TTI: EEE-FT1V681UP Panasonic Industry Availability: 12,000In StockAluminum Electrolytic Capacitors - SMD 35VDC 680uF10x10.2mm SMD AEC-Q200 | 12,000In Stock | High Temp Electrolytic Capacitors | 680 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 2000 Hour | ||||
Mfr: ECA-1VHG332 TTI: ECA-1VHG332 Panasonic Industry Availability: 1,850In StockAluminum Electrolytic Capacitors - Radial Leaded 3300UF 35V ELECT NHG RADIAL | 1,850In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 35 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: ECE-A1EN470U TTI: ECE-A1EN470U Panasonic Industry Availability: 200In Stock4,000 On Order Expected 11-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 47UF 25V SU BI-POLAR | 200In Stock4,000 On Order Expected 11-Dec-26 | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 6.3 mm | 11 mm | 2000 Hour | ||||
39,200In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 8 mm | 11.9 mm (0.469 in) | 50 mOhms | 2000 Hours | ||||
Mfr: EEE-FK1V470AP TTI: EEE-FK1V470AP Panasonic Industry Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 47UF 35V FK SMD | 10,000In Stock | High Temp Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.7 mm (0.224 in) | 360 mOhms | 2000 Hour | ||||
Mfr: EEU-FC1V331B TTI: EEU-FC1V331B Panasonic Industry Availability: 42,000In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 35V | 42,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour |