Panasonic - Aluminum Electrolytic Capacitors
11,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEE-HC1E470XP TTI: EEE-HC1E470XP Panasonic Industry Availability: 105,300In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HC Series 105C | 105,300In Stock | Aluminum Electrolytic Capacitors | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 3000 Hour | |||||
3,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 18 uF | 50 VDC | 8 mm | 6.9 mm (0.272 in) | 35 mOhms | 5000 Hours | ||||
Mfr: ECA-1HM4R7 TTI: ECA-1HM4R7 Panasonic Industry Availability: 12,600In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7uF 50V | 12,600In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEE-FK1E330UR TTI: EEE-FK1E330UR Panasonic Industry Availability: 2,000In Stock4,000 On Order Expected 25-Feb-27 Aluminum Electrolytic Capacitors - SMD 33UF 25V FK SMD | 2,000In Stock4,000 On Order Expected 25-Feb-27 | High Temp Electrolytic Capacitors | 33 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | ||||
Mfr: EEE-TG2A330P TTI: EEE-TG2A330P Panasonic Industry Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 33UF 100V ELECT TG SMD | 5,000In Stock | Low ESR Electrolytic Capacitors | 33 uF | 100 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1 Ohms | 2000 Hour | ||||
Mfr: EEE-FK1C331AP TTI: EEE-FK1C331AP Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 330UF 16V FK SMD | 500In Stock | High Temp Electrolytic Capacitors | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEE-1CA221P TTI: EEE-1CA221P Panasonic Industry Availability: 62,000In StockAluminum Electrolytic Capacitors - SMD 220uF 16V | 62,000In Stock | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour | |||||
Mfr: ECA-1HHG332 TTI: ECA-1HHG332 Panasonic Industry Availability: 9,750In StockAluminum Electrolytic Capacitors - Radial Leaded 3300uF 50V | 9,750In Stock | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 50 VDC | 18 mm | 35.5 mm | 2000 Hour | ||||
Mfr: EEE-HA1H470P TTI: EEE-HA1H470P Panasonic Industry Availability: 500In StockAluminum Electrolytic Capacitors - SMD 47UF 50V ELECT HA SMD | 500In Stock | General Purpose Electrolytic Capacitors | 47 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 1000 Hour | |||||
Mfr: EEE-FC1V100R TTI: EEE-FC1V100R Panasonic Industry Availability: 28,000In StockAluminum Electrolytic Capacitors - SMD 10uF 35V | 28,000In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1.8 Ohms | 1000 Hour | ||||
Mfr: EEE-0JA101WR TTI: EEE-0JA101WR Panasonic Industry Availability: 1,000In Stock5,000 On Order Expected 22-Oct-26 Aluminum Electrolytic Capacitors - SMD 100UF 6.3V VS SMD | 1,000In Stock5,000 On Order Expected 22-Oct-26 | Aluminum Electrolytic Capacitors | 100 uF | 6.3 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 2000 Hour | |||||
Mfr: ECA-1JHG101 TTI: ECA-1JHG101 Panasonic Industry Availability: 25,100In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 63V | 25,100In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: EEV-FK1V102M TTI: EEV-FK1V102M Panasonic Industry Availability: 27,500In StockAluminum Electrolytic Capacitors - SMD 1000uF 35V | 27,500In Stock | Aluminum Electrolytic Capacitors | 1 mF | 35 VDC | 16 mm (0.63 in) | 17 mm (0.669 in) | 35 mOhms | 5000 Hour | ||||
Mfr: EEU-EE2G470S TTI: EEU-EE2G470S Panasonic Industry Availability: 1,000In Stock1,900 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 400volts AEC-Q200 | 1,000In Stock1,900 On Order Expected 21-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 18 mm | 20 mm | 10000 Hour | ||||
Mfr: EEU-FS1K391 TTI: EEU-FS1K391 Panasonic Industry Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 80VDC 390uF 1800mA Polar | 2,000In Stock | Low ESR Electrolytic Capacitors | Radial | 390 uF | 80 VDC | 12.5 mm | 25 mm | 34 mOhms | 10000 Hour | |||
Mfr: ECA-2AM220 TTI: ECA-2AM220 Panasonic Industry Availability: 14,200In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 100V | 14,200In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 100 VDC | 6.3 mm | 11.2 mm | 2000 Hour | ||||
1,850In Stock2,000 On Order Expected 07-Oct-27 | Aluminum Polymer Capacitors | Radial | 56 uF | 25 VDC | 6.3 mm | 6 mm (0.236 in) | 30 mOhms | 5000 Hours | ||||
Mfr: EEE-TK1E101P TTI: EEE-TK1E101P Panasonic Industry Availability: 5,500In StockAluminum Electrolytic Capacitors - SMD 100UF 25V TK SMD | 5,500In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 300 mOhms | 2000 Hour | ||||
Mfr: EEE-HA1V221P TTI: EEE-HA1V221P Panasonic Industry Availability: 9,500In StockAluminum Electrolytic Capacitors - SMD 220uF 35V | 9,500In Stock | General Purpose Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 1000 Hour | |||||
Mfr: EEU-FC1J221 TTI: EEU-FC1J221 Panasonic Industry Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 63volts AEC-Q200 | 1,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 25 mm | 130 mOhms | 3000 Hour | |||
Mfr: EEU-FR1C102L TTI: EEU-FR1C102L Panasonic Industry Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 1000uF 8x20mm LS3.5mm | 600In Stock | Low ESR Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 8 mm | 20 mm | 30 mOhms | 9000 Hour | |||
Mfr: EEU-FR1J471 TTI: EEU-FR1J471 Panasonic Industry Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 470uF 12X25mm LS:5mm Bulk Strait | 200In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 12.5 mm | 25 mm | 27 mOhms | 10000 Hour | |||
Mfr: EEU-FC2A330L TTI: EEU-FC2A330L Panasonic Industry Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 100V | 300In Stock | Low Impedance Electrolytic Capacitors | Radial | 33 uF | 100 VDC | 8 mm | 15 mm | 450 mOhms | 2000 Hour | |||
Mfr: EEU-FR1H101B TTI: EEU-FR1H101B Panasonic Industry Availability: 7,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 100uF 8x11mm LS 5.0mm | 7,000In Stock | Low ESR Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 61 mOhms | 6000 Hour | |||
Mfr: ECA-1EM220 TTI: ECA-1EM220 Panasonic Industry Availability: 600In Stock6,000 On Order Expected 25-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 22UF 25V ALUM LYTIC RADIAL | 600In Stock6,000 On Order Expected 25-Mar-27 | General Purpose Electrolytic Capacitors | Radial | 22 uF | 25 VDC | 5 mm | 11 mm | 2000 Hour |