Nichicon - Aluminum Electrolytic Capacitors
31,545 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,022)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPW1H221MPD6 TTI: UPW1H221MPD6 Nichicon Availability: 280,800In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50volts 105c AEC-Q200 | 280,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 20 mm | 90 mOhms | 5000 Hour | ||||
Mfr: UHV1V102MHD TTI: UHV1V102MHD Nichicon Availability: 400In Stock20,000 On Order Expected 11-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V 105c | 400In Stock20,000 On Order Expected 11-Mar-27 | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 20 mm | 16 mOhms | 6000 Hour | ||||
Mfr: UCD1C101MCL1GS TTI: UCD1C101MCL1GS Nichicon Availability: 28,000In StockAluminum Electrolytic Capacitors - SMD 16volts 100uF AEC-Q200 | 28,000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UPM1H221MHD6 TTI: UPM1H221MHD6 Nichicon Availability: 12,900In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF AEC-Q200 | 12,900In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 12.5 mm | 15 mm | 80 mOhms | 5000 Hour | ||||
Mfr: UPS2A471MHD TTI: UPS2A471MHD Nichicon Availability: 2,050In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 470uF 20% 16X31.5 7.5LS | 2,050In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 16 mm | 31.5 mm | 76 mOhms | 3000 Hour | ||||
Mfr: PCV1H470MCL1GS TTI: PCV1H470MCL1GS Nichicon Availability: 25,500In StockAluminum Organic Polymer Capacitors 47uF 50 Volts 20% AEC-Q200 | 25,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 50 VDC | 10 mm | 10 mm (0.394 in) | 30 mOhms | 3000 Hours | ||||
Mfr: UHE1V332MHD TTI: UHE1V332MHD Nichicon Availability: 2,250In StockAluminum Electrolytic Capacitors - Radial Leaded High Reliability 3300uF, 20%, 13mOhms, 35VDC | 2,250In Stock | Low Impedance Electrolytic Capacitors | Radial | 3.3 mF | 35 VDC | 16 mm | 40 mm | 13 mOhms | 10000 Hour | ||||
Mfr: LGW2W391MELC40 TTI: LGW2W391MELC40 Nichicon Availability: 400In Stock1,000 On Order Expected 07-May-27 Aluminum Electrolytic Capacitors - Snap In 450volts 390uF Snap-In | 400In Stock1,000 On Order Expected 07-May-27 | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 3000 Hour | EET-HC2W391LA EET-HC2W391EA EET-ED2W391EA | ||||
Mfr: UWT1A101MCL1GB TTI: UWT1A101MCL1GB Nichicon Availability: 25,000In StockAluminum Electrolytic Capacitors - SMD 10volts 100uF AEC-Q200 | 25,000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 10 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: UHE1H821MHD TTI: UHE1H821MHD Nichicon Availability: 950In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 820uF 105c 12.5x35.5 5LS | 950In Stock | Low Impedance Electrolytic Capacitors | Radial | 820 uF | 50 VDC | 12.5 mm | 35.5 mm | 25 mOhms | 10000 Hour | ||||
Mfr: UPW1C102MPD TTI: UPW1C102MPD Nichicon Availability: 113,300In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 1000uF AEC-Q200 | 113,300In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 16 VDC | 10 mm | 20 mm | 52 mOhms | 5000 Hour | ||||
Mfr: URS1J331MHD TTI: URS1J331MHD Nichicon Availability: 3,900In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 330uF 12.5x15 20% 5LS | 3,900In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 63 VDC | 12.5 mm | 15 mm | ||||||
Mfr: UVZ1H471MHD TTI: UVZ1H471MHD Nichicon Availability: 1,900In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF 12.5x20 20% 5LS | 1,900In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 1000 Hour | |||||
Mfr: UVZ1H222MHD TTI: UVZ1H222MHD Nichicon Availability: 10,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF 16x35.5 20% 7.5LS | 10,000In Stock | High Temp Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 16 mm | 35.5 mm | 1000 Hour | |||||
Mfr: PCV1H470MCL7GS TTI: PCV1H470MCL7GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 50V 47uF 105C AEC-Q200 | 2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 50 VDC | 8 mm | 10 mm (0.394 in) | 29 mOhms | 3000 Hours | ||||
Mfr: UVZ1J331MPD TTI: UVZ1J331MPD Nichicon Availability: 26,850In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 330uF 10x20 20% 5LS | 26,850In Stock | High Temp Electrolytic Capacitors | Radial | 330 uF | 63 VDC | 10 mm | 20 mm | 1000 Hour | |||||
Mfr: LGW2D681MELA35 TTI: LGW2D681MELA35 Nichicon Availability: 12,050In StockAluminum Electrolytic Capacitors - Snap In 200volts 680uF Snap-In | 12,050In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 200 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 3000 Hour | EET-ED2D681CA | ||||
Mfr: UVR1C472MHD TTI: UVR1C472MHD Nichicon Availability: 7,700In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 4700uF 16x25 20% 7.5LS | 7,700In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 16 VDC | 16 mm | 25 mm | 2000 Hour | |||||
Mfr: PCV1H680MCL2GS TTI: PCV1H680MCL2GS Nichicon Availability: 2,500In StockAluminum Organic Polymer Capacitors 50V 68uF 105C AEC-Q200 | 2,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 50 VDC | 10 mm | 10 mm (0.394 in) | 29 mOhms | 3000 Hours | ||||
Mfr: UUX1H470MNL1GS TTI: UUX1H470MNL1GS Nichicon Availability: 14,000In StockAluminum Electrolytic Capacitors - SMD 50volts 47uF 105c | 14,000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UPM1E471MHD6 TTI: UPM1E471MHD6 Nichicon Availability: 4,300In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF AEC-Q200 | 4,300In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 12.5 mm | 15 mm | 70 mOhms | 5000 Hour | ||||
Mfr: UCS2G6R8MPD TTI: UCS2G6R8MPD Nichicon Availability: 3,200In StockAluminum Electrolytic Capacitors - Radial Leaded 400volts 6.8uF 10X16 20% | 3,200In Stock | General Purpose Electrolytic Capacitors | Radial | 6.8 uF | 400 VDC | 10 mm | 16 mm | 8000 Hour | |||||
Mfr: UWZ1V220MCL1GB TTI: UWZ1V220MCL1GB Nichicon Availability: 25,000In StockAluminum Electrolytic Capacitors - SMD 22uF 35V 105c AEC-Q200 | 25,000In Stock | High Temp Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: UVR1C471MPD TTI: UVR1C471MPD Nichicon Availability: 15,400In Stock40,000 On Order Expected 22-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 16volts 470uF 8x11.5 20% 3.5LS | 15,400In Stock40,000 On Order Expected 22-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: LLS2A222MELB TTI: LLS2A222MELB Nichicon Availability: 75In Stock400 On Order Expected 05-May-27 Aluminum Electrolytic Capacitors - Snap In 100volts 2200uF 0.2 30x30 85c | 75In Stock400 On Order Expected 05-May-27 | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 100 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 3000 Hour | ECO-S2AP222DA |