Nichicon - Aluminum Electrolytic Capacitors
31,545 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,022)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCL1C102MNL1GS TTI: UCL1C102MNL1GS Nichicon Availability: 101,200In StockAluminum Electrolytic Capacitors - SMD 16V1000 uF105CSMT AEC-Q200 | 101,200In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 16 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 2000 Hour | ||||||
Mfr: UUX2G4R7MNL1GS TTI: UUX2G4R7MNL1GS Nichicon Availability: 7,000In StockAluminum Electrolytic Capacitors - SMD 4.7UF 400V 20% | 7,000In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 400 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: UUX2E100MNL1GS TTI: UUX2E100MNL1GS Nichicon Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 10UF 250V 20% | 1,500In Stock | Aluminum Electrolytic Capacitors | 10 uF | 250 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: UPM1H471MHD6 TTI: UPM1H471MHD6 Nichicon Availability: 6,400In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF AEC-Q200 | 6,400In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 18 mm | 15 mm | 46 mOhms | 5000 Hour | ||||
Mfr: UPM1V821MHD TTI: UPM1V821MHD Nichicon Availability: 2,500In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 820uF AEC-Q200 | 2,500In Stock | Low Impedance Electrolytic Capacitors | Radial | 820 uF | 35 VDC | 12.5 mm | 25 mm | 32 mOhms | 5000 Hour | ||||
Mfr: UPM1V681MHD TTI: UPM1V681MHD Nichicon Availability: 1,600In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 680uF AEC-Q200 | 1,600In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 12.5 mm | 25 mm | 36 mOhms | 5000 Hour | ||||
Mfr: UVR1V471MPD1TD TTI: UVR1V471MPD1TD Nichicon Availability: 205,000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 85c | 205,000In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: RHA1C151MCN1GS TTI: RHA1C151MCN1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 16V 150uF 105C | 2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 16 VDC | 8 mm | 6.7 mm (0.264 in) | 22 mOhms | 2000 Hours | ||||
Mfr: UWT1C470MCL1GB TTI: UWT1C470MCL1GB Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 16volts 47uF AEC-Q200 | 1,000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: UPW1H471MHD TTI: UPW1H471MHD Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF AEC-Q200 | 400In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 60 mOhms | 7000 Hour | ||||
Mfr: UPW1V331MPD TTI: UPW1V331MPD Nichicon Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 330uF AEC-Q200 | 1,200In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 68 mOhms | 5000 Hour | ||||
Mfr: UPJ1V102MHD TTI: UPJ1V102MHD Nichicon Availability: 1,900In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x31.5 20% 5LS | 1,900In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 31.5 mm | 35 mOhms | 5000 Hour | ||||
Mfr: UVZ1E332MHD TTI: UVZ1E332MHD Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 3300uF 16x25 20% 7.5LS | 6,000In Stock | High Temp Electrolytic Capacitors | Radial | 3.3 mF | 25 VDC | 16 mm | 25 mm | 1000 Hour | |||||
Mfr: LGU2G331MELC TTI: LGU2G331MELC Nichicon Availability: 550In StockAluminum Electrolytic Capacitors - Snap In 400volts 330uF 105c | 550In Stock | Aluminum Polymer Capacitors | Snap In | 330 uF | 400 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 3000 Hour | EET-ED2G331EA EET-ED2G331LA EET-HC2G331EA EET-HC2G331LA | ||||
Mfr: LGU2G471MELC TTI: LGU2G471MELC Nichicon Availability: 110In StockAluminum Electrolytic Capacitors - Snap In 400volts 470uF 105c | 110In Stock | Aluminum Polymer Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 3000 Hour | EET-ED2G471EA | ||||
Mfr: UWT1E330MCL1GB TTI: UWT1E330MCL1GB Nichicon Availability: 48,000In StockAluminum Electrolytic Capacitors - SMD 25volts 33uF AEC-Q200 | 48,000In Stock | Aluminum Electrolytic Capacitors | 33 uF | 25 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: UPW1H152MHD TTI: UPW1H152MHD Nichicon Availability: 2,600In Stock10,000 On Order Expected 14-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1500uF AEC-Q200 | 2,600In Stock10,000 On Order Expected 14-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 1.5 mF | 50 VDC | 16 mm | 31.5 mm | 28 mOhms | 8000 Hour | ||||
Mfr: UPW1J680MPD TTI: UPW1J680MPD Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 68uF AEC-Q200 | 6,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 68 uF | 63 VDC | 8 mm | 11.5 mm | 342 mOhms | 3000 Hour | ||||
Mfr: PCR1K680MCL1GS TTI: PCR1K680MCL1GS Nichicon Availability: 22,000In StockAluminum Organic Polymer Capacitors 80V 68uF 20% AEC-Q200 | 22,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 80 VDC | 10 mm | 12.7 mm (0.5 in) | 28 mOhms | 4000 Hours | ||||
Mfr: PCR1H121MCL1GS TTI: PCR1H121MCL1GS Nichicon Availability: 4,500In StockAluminum Organic Polymer Capacitors 50V 120uF 20% AEC-Q200 | 4,500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 10 mm (0.394 in) | 25 mOhms | 4000 Hours | ||||
Mfr: UCL1V331MNL1GS TTI: UCL1V331MNL1GS Nichicon Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 35V330 uF105CSMT AEC-Q200 | 10,000In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UUX2A330MNL1GS TTI: UUX2A330MNL1GS Nichicon Availability: 7,500In Stock20,000 On Order Expected 14-Jan-27 Aluminum Electrolytic Capacitors - SMD 100volts 33uF 105c | 7,500In Stock20,000 On Order Expected 14-Jan-27 | Aluminum Electrolytic Capacitors | 33 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UVR1J221MPD TTI: UVR1J221MPD Nichicon Availability: 3,877In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 220uF 10x16 20% 5LS | 3,877In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 63 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: UUP1H0R1MCL1GS TTI: UUP1H0R1MCL1GS Nichicon Availability: 8,000In StockAluminum Electrolytic Capacitors - SMD 50volts 0.1uF AEC-Q200 | 8,000In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | 100 nF | 50 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1000 Hour | ||||||
Mfr: UWT1H4R7MCL1GB TTI: UWT1H4R7MCL1GB Nichicon Availability: 16,000In Stock20,000 On Order Expected 05-Apr-27 Aluminum Electrolytic Capacitors - SMD 50volts 4.7uF AEC-Q200 | 16,000In Stock20,000 On Order Expected 05-Apr-27 | Aluminum Electrolytic Capacitors | 4.7 uF | 50 VDC | 5 mm (0.197 in) | 5.4 mm (0.213 in) | 1000 Hour |