Nichicon - Aluminum Electrolytic Capacitors
31,567 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,044)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UVZ1V222MHD TTI: UVZ1V222MHD Nichicon Availability: 11,700In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 2200uF 16x25 20% 7.5LS | 11,700In Stock | High Temp Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 25 mm | 1000 Hour | |||||
Mfr: URS1V102MHD TTI: URS1V102MHD Nichicon Availability: 11,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 16x15 20% 7.5LS | 11,000In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 16 mm | 15 mm | 2000 Hour | |||||
Mfr: UPW1J222MHD TTI: UPW1J222MHD Nichicon Availability: 2,150In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 2200uF AEC-Q200 | 2,150In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 63 VDC | 18 mm | 40 mm | 28 mOhms | 8000 Hour | ||||
Mfr: UVR1E472MHD TTI: UVR1E472MHD Nichicon Availability: 9,250In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 4700uF 16x31.5 20% 7.5LS | 9,250In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 25 VDC | 16 mm | 31.5 mm | 2000 Hour | |||||
Mfr: UPW1J181MHD6 TTI: UPW1J181MHD6 Nichicon Availability: 3,400In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 180uF AEC-Q200 | 3,400In Stock | Low Impedance Electrolytic Capacitors | Radial | 180 uF | 63 VDC | 12.5 mm | 15 mm | 150 mOhms | 7000 Hour | ||||
Mfr: UPM1H221MPD TTI: UPM1H221MPD Nichicon Availability: 3,700In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF AEC-Q200 | 3,700In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 25 mm | 75 mOhms | 5000 Hour | ||||
Mfr: UVR1H332MHD TTI: UVR1H332MHD Nichicon Availability: 2,325In Stock4,800 On Order Expected 08-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 3300uF 18x35.5 20% 7.5LS | 2,325In Stock4,800 On Order Expected 08-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 50 VDC | 18 mm | 35.5 mm | 2000 Hour | |||||
Mfr: UVR1V331MPD TTI: UVR1V331MPD Nichicon Availability: 10,600In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 330uF 10x12.5 '20% 5LS | 10,600In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: UPW1J331MHD TTI: UPW1J331MHD Nichicon Availability: 25,400In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 330uF AEC-Q200 | 25,400In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 63 VDC | 12.5 mm | 20 mm | 85 mOhms | 7000 Hour | ||||
Mfr: UUD1V470MCL1GS TTI: UUD1V470MCL1GS Nichicon Availability: 115,000In Stock325,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 35volts 47uF AEC-Q200 | 115,000In Stock325,000 On Order Expected | Low Impedance Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UCV1V221MCL1GS TTI: UCV1V221MCL1GS Nichicon Availability: 21,600In Stock74,700 On Order Expected Aluminum Electrolytic Capacitors - SMD 220uF 35V 20% AEC-Q200 | 21,600In Stock74,700 On Order Expected | Low Impedance Electrolytic Capacitors | 220 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UCL1V221MCL6GS TTI: UCL1V221MCL6GS Nichicon Availability: 5,500In Stock15,000 On Order Expected 19-Mar-27 Aluminum Electrolytic Capacitors - SMD 35V220 uF105CSMT AEC-Q200 | 5,500In Stock15,000 On Order Expected 19-Mar-27 | Low Impedance Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UWT1V331MNL1GS TTI: UWT1V331MNL1GS Nichicon Availability: 53,500In StockAluminum Electrolytic Capacitors - SMD 35volts 330uF AEC-Q200 | 53,500In Stock | Aluminum Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1000 Hour | ||||||
Mfr: UPW1H222MHD TTI: UPW1H222MHD Nichicon Availability: 6,000In Stock12,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF AEC-Q200 | 6,000In Stock12,000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 18 mm | 35.5 mm | 23 mOhms | 8000 Hour | ||||
Mfr: UPW2A101MHD TTI: UPW2A101MHD Nichicon Availability: 2,800In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 100uF AEC-Q200 | 2,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 12.5 mm | 20 mm | 180 mOhms | 7000 Hour | ||||
Mfr: UVZ1H101MPD TTI: UVZ1H101MPD Nichicon Availability: 800In Stock47,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 50volts 100uF 8x11.5 20% 3.5LS | 800In Stock47,000 On Order Expected | High Temp Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 1000 Hour | |||||
Mfr: UVR1E332MHD TTI: UVR1E332MHD Nichicon Availability: 2,617In Stock2,000 On Order Expected 22-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 25volts 3300uF 16x25 20% 7.5LS | 2,617In Stock2,000 On Order Expected 22-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 25 VDC | 16 mm | 25 mm | 2000 Hour | |||||
Mfr: UWG1V101MNL1GS TTI: UWG1V101MNL1GS Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 35volts 100uF AEC-Q200 | 2,000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1000 Hour | ||||||
Mfr: UPW1H181MPD TTI: UPW1H181MPD Nichicon Availability: 100In Stock2,000 On Order Expected 22-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 180uF AEC-Q200 | 100In Stock2,000 On Order Expected 22-Feb-27 | Low Impedance Electrolytic Capacitors | Radial | 180 uF | 50 VDC | 8 mm | 20 mm | 120 mOhms | 3000 Hour | ||||
Mfr: UEP1C101MPD TTI: UEP1C101MPD Nichicon Availability: 2,500In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 100uF 20% | 2,500In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 8 mm | 11.5 mm | 1000 Hour | |||||
Mfr: LLS1H332MELA TTI: LLS1H332MELA Nichicon Availability: 725In StockAluminum Electrolytic Capacitors - Snap In 50volts 3300uF 85c | 725In Stock | Aluminum Electrolytic Capacitors | Snap In | 3.3 mF | 50 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 3000 Hour | ECO-S1HP332CA | ||||
Mfr: UUA1H470MNL1GS TTI: UUA1H470MNL1GS Nichicon Availability: 10,000In StockAluminum Electrolytic Capacitors - SMD 50volts 47uF AEC-Q200 | 10,000In Stock | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UCS2D221MHD TTI: UCS2D221MHD Nichicon Availability: 1,650In StockAluminum Electrolytic Capacitors - Radial Leaded 200volts 220uF 18X25 20% | 1,650In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 200 VDC | 18 mm | 25 mm | 10000 Hour | |||||
Mfr: UCD1E101MCL6GS TTI: UCD1E101MCL6GS Nichicon Availability: 81,000In Stock70,000 On Order Expected 16-Apr-27 Aluminum Electrolytic Capacitors - SMD 25volts 100uF AEC-Q200 | 81,000In Stock70,000 On Order Expected 16-Apr-27 | Low Impedance Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | ||||||
Mfr: LGY1H562MELA40 TTI: LGY1H562MELA40 Nichicon Availability: 250In Stock750 On Order Expected 22-Jan-27 Aluminum Electrolytic Capacitors - Snap In 50volts 5600uF 105c 25x40x10L/S | 250In Stock750 On Order Expected 22-Jan-27 | Aluminum Electrolytic Capacitors | Snap In | 5.6 mF | 50 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 5000 Hour |