Nichicon - Aluminum Electrolytic Capacitors
31,545 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,022)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPZ2G151MHD TTI: UPZ2G151MHD Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 400volts 150uF 16X40 20% | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 150 uF | 400 VDC | 16 mm | 40 mm | 2000 Hour | |||||
Mfr: LGU2G121MELA TTI: LGU2G121MELA Nichicon Availability: 4,374In StockAluminum Electrolytic Capacitors - Snap In 400volts 120uF 25x25 20% 10LS | 4,374In Stock | Aluminum Polymer Capacitors | Snap In | 120 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 3000 Hour | ECO-S2GB121CA | ||||
Mfr: UHW2A391MHD TTI: UHW2A391MHD Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 390uF 20% | 500In Stock | Low Impedance Electrolytic Capacitors | Radial | 390 uF | 100 VDC | 12.5 mm | 35.5 mm | 38 mOhms | 10000 Hour | ||||
Mfr: UPH2G221MHD TTI: UPH2G221MHD Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 220 uF 400 Volt 20% | 200In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 400 VDC | 18 mm | 46 mm | 2000 Hour | |||||
Mfr: ULV2W7R5MNL1GS TTI: ULV2W7R5MNL1GS Nichicon Availability: 5,600In StockAluminum Electrolytic Capacitors - SMD 450V 7.5uF 105C AEC-Q200 | 5,600In Stock | Aluminum Electrolytic Capacitors | 7.5 uF | 450 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 10000 Hour | ||||||
Mfr: LLG2W471MELB40 TTI: LLG2W471MELB40 Nichicon Availability: 240In StockAluminum Electrolytic Capacitors - Snap In 450Volts 470uF 20% 85 Degree | 240In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 2000 Hour | EET-UQ2W471DA | ||||
Mfr: RFS1A680MCN1GS TTI: RFS1A680MCN1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 10V 68uF 105C | 2,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 10 VDC | 5 mm | 5.7 mm (0.224 in) | 30 mOhms | 2000 Hours | FP-010ME680M-FSR | |||
Mfr: UFW1V102MHD TTI: UFW1V102MHD Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 20% | 2,000In Stock | Audio Grade Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
Mfr: UUA1H3R3MCL1GS TTI: UUA1H3R3MCL1GS Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 50volts 3.3uF AEC-Q200 | 2,000In Stock | Aluminum Electrolytic Capacitors | 3.3 uF | 50 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 3000 Hour | ||||||
Mfr: PLF1E220MCL7 TTI: PLF1E220MCL7 Nichicon Availability: 3,400In StockAluminum Organic Polymer Capacitors 22uF 25 Volts 20% AEC-Q200 | 3,400In Stock | Aluminum Polymer Capacitors | Radial | 22 uF | 25 VDC | 8 mm | 7 mm (0.276 in) | 50 mOhms | 2000 Hours | ||||
Mfr: LGN2W151MELZ40 TTI: LGN2W151MELZ40 Nichicon Availability: 438In StockAluminum Electrolytic Capacitors - Snap In 450volts 150uF 105c 22x40x10L/S | 438In Stock | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 450 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 3000 Hour | EET-HC2W151HJ EET-HC2W151HA EET-HC2W151BA | ||||
Mfr: UCD0J152MNL1GS TTI: UCD0J152MNL1GS Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - SMD 6.3volts 1500uF AEC-Q200 | 2,000In Stock | Low Impedance Electrolytic Capacitors | 1.5 mF | 6.3 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: LLS1K332MELB TTI: LLS1K332MELB Nichicon Availability: 225In StockAluminum Electrolytic Capacitors - Snap In 80volts 3300uF 85c 30x30x10L/S | 225In Stock | Aluminum Electrolytic Capacitors | Snap In | 3.3 mF | 80 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 3000 Hour | ECO-S1KP332DA | ||||
Mfr: LLS2G331MELA TTI: LLS2G331MELA Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Snap In 400volts 330uF 85c 25x45x10L/S | 500In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 3000 Hour | |||||
Mfr: GYB1E471MCQ1GS TTI: GYB1E471MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 12.5 mm (0.492 in) | 16 mOhms | 10000 Hours | ||||
Mfr: PCS1C220MCL1GS TTI: PCS1C220MCL1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16 volts 22uF AEC-Q200 | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 16 VDC | 5 mm | 6 mm (0.236 in) | 45 mOhms | 2000 Hours | ||||
Mfr: UPS1V471MPD TTI: UPS1V471MPD Nichicon Availability: 1,400In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 470uF 10x20 20% 5LS | 1,400In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 110 mOhms | 2000 Hour | ||||
Mfr: UPJ1E122MHD6 TTI: UPJ1E122MHD6 Nichicon Availability: 1,300In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 1200uF 18x15 20% 7.5LS | 1,300In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.2 mF | 25 VDC | 18 mm | 15 mm | 61 mOhms | 5000 Hour | ||||
Mfr: LGY1H472MELZ45 TTI: LGY1H472MELZ45 Nichicon Availability: 24In StockAluminum Electrolytic Capacitors - Snap In 50volts 4700uF 105c 22x45x10L/S | 24In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 50 VDC | 22 mm (0.866 in) | 45 mm (1.772 in) | 5000 Hour | |||||
Mfr: UKA1V332MHD TTI: UKA1V332MHD Nichicon Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 3300uF AEC-Q200 | 300In Stock | Audio Grade Electrolytic Capacitors | Radial | 3.3 mF | 35 VDC | 16 mm | 35.5 mm | 2000 Hour | |||||
Mfr: LGU2G471MELB TTI: LGU2G471MELB Nichicon Availability: 190In StockAluminum Electrolytic Capacitors - Snap In 400volts 470uF 30x50 20% 10LS | 190In Stock | Aluminum Polymer Capacitors | Snap In | 470 uF | 400 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 3000 Hour | |||||
Mfr: UPW0J102MPD TTI: UPW0J102MPD Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1000uF AEC-Q200 | 2,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 6.3 VDC | 10 mm | 12.5 mm | 90 mOhms | 5000 Hour | ||||
Mfr: UVP1H470MPD1TD TTI: UVP1H470MPD1TD Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50volt 47uF 20% 85deg 5mm L/S | 2,000In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | Radial | 47 uF | 50 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: LGU1J682MELB TTI: LGU1J682MELB Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 63volts 6800uF 105c 30x50x10L/S | 200In Stock | Aluminum Polymer Capacitors | Snap In | 6.8 mF | 63 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 3000 Hour | ECO-S1JA682DA | ||||
Mfr: UCS2E100MPD1TD TTI: UCS2E100MPD1TD Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 250 Volts 20% | 1,000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 250 VDC | 10 mm | 20 mm | 8000 Hour |