Nichicon - Aluminum Electrolytic Capacitors
31,545 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,022)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UBY1H132MHL6TN TTI: UBY1H132MHL6TN Nichicon Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 1300uF 20% AEC-Q200 | 3,000In Stock | High Temp Electrolytic Capacitors | Radial | 1.3 mF | 50 VDC | 16 mm | 25 mm | 32 mOhms | 3000 Hour | |||
Mfr: GYE1H151MCQ1GS TTI: GYE1H151MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% 10 x 10mm AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm | 10 mm (0.394 in) | 28 mOhms | 4000 Hours | |||
Mfr: GYC1J151MNW1GS TTI: GYC1J151MNW1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 Anti-Vibe | 600In Stock | |||||||||||
Mfr: GXC1E151MCW1GS TTI: GXC1E151MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 Anti-Vibe | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 25 VDC | 8 mm | 10 mm (0.394 in) | 18 mOhms | 4000 Hours | |||
Mfr: GXC1E221MCW1GS TTI: GXC1E221MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 Anti-Vibe | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm | 10 mm (0.394 in) | 18 mOhms | 4000 Hours | |||
Mfr: GXC1E271MCQ1GS TTI: GXC1E271MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 25 VDC | 10 mm | 10 mm (0.394 in) | 16 mOhms | 4000 Hours | |||
Mfr: GXC1E471MCQ1GS TTI: GXC1E471MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 12.5 mm (0.492 in) | 14 mOhms | 4000 Hours | |||
Mfr: GXC1J560MCW1GS TTI: GXC1J560MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 Anti-Vibe | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 56 uF | 63 VDC | 10 mm | 10 mm (0.394 in) | 22 mOhms | 4000 Hours | |||
Mfr: GYA1V331MCW1GS TTI: GYA1V331MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 12.5 mm (0.492 in) | 16 mOhms | 4000 Hours | |||
Mfr: GYF1E561MCW1GS TTI: GYF1E561MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 10 mm (0.394 in) | 20 mOhms | 4000 Hours | |||
Mfr: GYA1H470MCW1GS TTI: GYA1H470MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 50 VDC | 8 mm | 10 mm (0.394 in) | 30 mOhms | 4000 Hours | |||
Mfr: GYB1C820MCQ1GS TTI: GYB1C820MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 16VDC 82uF 20% AEC-Q200 | 2,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 16 VDC | 6.3 mm | 5.8 mm (0.228 in) | 50 mOhms | 10000 Hours | |||
Mfr: GYB1E151MCQ1GS TTI: GYB1E151MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 25 VDC | 8 mm | 10 mm (0.394 in) | 27 mOhms | 10000 Hours | |||
Mfr: GYB1E680MCQ1GS TTI: GYB1E680MCQ1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200 | 1,800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 25 VDC | 6.3 mm | 7.7 mm (0.303 in) | 30 mOhms | 10000 Hours | |||
Mfr: GYB1E680MCW1GS TTI: GYB1E680MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 68uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 25 VDC | 6.3 mm | 7.7 mm (0.303 in) | 30 mOhms | 10000 Hours | |||
Mfr: GYB1H121MCW1GS TTI: GYB1H121MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 120uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 10 mm (0.394 in) | 28 mOhms | 10000 Hours | |||
Mfr: GYB1J820MCQ1GS TTI: GYB1J820MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 63 VDC | 10 mm | 10 mm (0.394 in) | 30 mOhms | 10000 Hours | |||
Mfr: GYC1E151MCW1GS TTI: GYC1E151MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 25 VDC | 8 mm | 10 mm (0.394 in) | 27 mOhms | 4000 Hours | |||
Mfr: GYC1E471MCW1GS TTI: GYC1E471MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% Vibration Resistance AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 12.5 mm (0.492 in) | 16 mOhms | 4000 Hours | |||
Mfr: GYC1J101MCW1GS TTI: GYC1J101MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% Vibration Resistance AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.5 mm (0.492 in) | 20 mOhms | 4000 Hours | |||
Mfr: GYE1E151MCW1GS TTI: GYE1E151MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 25 VDC | 6.3 mm | 7.7 mm (0.303 in) | 30 mOhms | 4000 Hours | |||
Mfr: PCW0E182MCO1GS TTI: PCW0E182MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 2.5VDC 1800uF 20% AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 1800 uF | 2.5 VDC | 8 mm | 10 mm (0.394 in) | 13 mOhms | 2000 Hours | |||
Mfr: PCW0G122MCO1GS TTI: PCW0G122MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 4VDC 1200uF 20% AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 1200 uF | 4 VDC | 8 mm | 10 mm (0.394 in) | 14 mOhms | 2000 Hours | |||
Mfr: GYB1V470MCQ1GS TTI: GYB1V470MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 6.3 mm | 5.8 mm (0.228 in) | 60 mOhms | 10000 Hours | |||
Mfr: GYC1J470MCQ1GS TTI: GYC1J470MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 63 VDC | 8 mm | 10 mm (0.394 in) | 40 mOhms | 4000 Hours |