Nichicon - Aluminum Electrolytic Capacitors
31,545 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,022)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYA1C561MCQ1GS TTI: GYA1C561MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% STD AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 16 VDC | 10 mm | 12.5 mm (0.492 in) | 15 mOhms | 4000 Hours | ||||
Mfr: GYC1C561MCQ1GS TTI: GYC1C561MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 16 VDC | 10 mm | 16 mOhms | ||||||
Mfr: GWC1H151MCO1GS TTI: GWC1H151MCO1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm | 17 mOhms | 4000 Hours | |||||
Mfr: UUB1V101MNL1GS TTI: UUB1V101MNL1GS Nichicon Availability: 4,000In StockAluminum Electrolytic Capacitors - SMD 35volts 100uF AEC-Q200 | 4,000In Stock | High Reliability Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UUA1H220MCL1GS TTI: UUA1H220MCL1GS Nichicon Availability: 1,800In StockAluminum Electrolytic Capacitors - SMD 50volts 22uF AEC-Q200 | 1,800In Stock | Aluminum Electrolytic Capacitors | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 3000 Hour | ||||||
Mfr: UKA1E332MHD TTI: UKA1E332MHD Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 3300uF AEC-Q200 | 500In Stock | Audio Grade Electrolytic Capacitors | Radial | 3.3 mF | 25 VDC | 12.5 mm | 35.5 mm | 2000 Hour | |||||
Mfr: GYF1J151MCW1GS TTI: GYF1J151MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% Anti-Vibe AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 63 VDC | 10 mm | 20 mOhms | 4000 Hours | |||||
Mfr: GWC1H121MCO1GS TTI: GWC1H121MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 50 VDC | 10 mm | 20 mOhms | 4000 Hours | |||||
Mfr: PCA1K820MCL1GS TTI: PCA1K820MCL1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 80VDC 82uF 20% AEC-Q200 | 400In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 80 VDC | 10 mm | 56 mOhms | 4000 Hours | |||||
Mfr: GYF1C122MCQ1GS TTI: GYF1C122MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 1200uF 20% AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 1200 uF | 16 VDC | 10 mm | 16 mOhms | 4000 Hours | |||||
Mfr: UVY1V222MHD TTI: UVY1V222MHD Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 2200uF 16x25 20% 7.5LS | 400In Stock | High Temp Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 25 mm | 1000 Hour | |||||
Mfr: UWZ1H4R7MCL1GB TTI: UWZ1H4R7MCL1GB Nichicon Availability: 1,000In Stock2,000 On Order Expected 19-Oct-26 Aluminum Electrolytic Capacitors - SMD 50volts 4.7uF AEC-Q200 | 1,000In Stock2,000 On Order Expected 19-Oct-26 | High Temp Electrolytic Capacitors | 4.7 uF | 50 VDC | 5 mm (0.197 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: GYC1C561MCW1GS TTI: GYC1C561MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 16VDC 560uF 20% Anti-Vibe AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 16 VDC | 10 mm | 16 mOhms | ||||||
Mfr: GWC1H680MCX1GS TTI: GWC1H680MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 50 VDC | 8 mm | 24 mOhms | 4000 Hours | |||||
Mfr: GWC1J101MCO1GS TTI: GWC1J101MCO1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 800In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 17 mOhms | 4000 Hours | |||||
Mfr: GWC1V151MCX1GS TTI: GWC1V151MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 8 mm | 18 mOhms | 4000 Hours | |||||
Mfr: UUA1A101MCL1GS TTI: UUA1A101MCL1GS Nichicon Availability: 900In StockAluminum Electrolytic Capacitors - SMD 10volts 100uF AEC-Q200 | 900In Stock | Aluminum Electrolytic Capacitors | 100 uF | 10 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 3000 Hour | ||||||
Mfr: PCA1K330MCL1GS TTI: PCA1K330MCL1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 80VDC 33uF 20% AEC-Q200 | 500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 80 VDC | 8 mm | 76 mOhms | 4000 Hours | |||||
Mfr: LLS1H822MELA TTI: LLS1H822MELA Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Snap In 50volts 8200uF 85c 25x45x10L/S | 500In Stock | Aluminum Electrolytic Capacitors | Snap In | 8.2 mF | 50 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 3000 Hour | ECO-S1HP822CA | ||||
Mfr: GWC1V271MCX1GS TTI: GWC1V271MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 16 mOhms | 4000 Hours | |||||
Mfr: GWC1E561MNU1GS TTI: GWC1E561MNU1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 | 600In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 10 mOhms | 4000 Hours | |||||
Mfr: UUA0J221MCL1GS TTI: UUA0J221MCL1GS Nichicon Availability: 1,800In StockAluminum Electrolytic Capacitors - SMD 6.3volts 220uF AEC-Q200 | 1,800In Stock | Aluminum Electrolytic Capacitors | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 3000 Hour | ||||||
Mfr: UCW1C220MCL1GS TTI: UCW1C220MCL1GS Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - SMD 16volts 22uF AEC-Q200 | 1,000In Stock | Low Impedance Electrolytic Capacitors | 22 uF | 16 VDC | 5 mm (0.197 in) | 7 mm (0.276 in) | 7000 Hour | ||||||
Mfr: GWC1E561MNX1GS TTI: GWC1E561MNX1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% Vibe Resistance AEC-Q200 | 600In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 10 mOhms | 4000 Hours | |||||
Mfr: GWC1J470MCX1GS TTI: GWC1J470MCX1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% Vibe Resistance AEC-Q200 | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 63 VDC | 8 mm | 27 mOhms | 4000 Hours |