Nichicon - Aluminum Electrolytic Capacitors
31,545 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,022)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPW1H681MHD TTI: UPW1H681MHD Nichicon Availability: 1,900In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 680uF AEC-Q200 | 1,900In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 50 VDC | 12.5 mm | 25 mm | 50 mOhms | 7000 Hour | ||||
Mfr: UPW1J681MHD TTI: UPW1J681MHD Nichicon Availability: 19,525In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 680uF AEC-Q200 | 19,525In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 63 VDC | 16 mm | 25 mm | 50 mOhms | 8000 Hour | ||||
Mfr: UPW1J471MHD3TN TTI: UPW1J471MHD3TN Nichicon Availability: 5,000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 63 Volts 20% AEC-Q200 | 5,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 16 mm | 20 mm | 59 mOhms | 8000 Hour | ||||
Mfr: UPW1V182MHD TTI: UPW1V182MHD Nichicon Availability: 3,700In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1800uF AEC-Q200 | 3,700In Stock | Low Impedance Electrolytic Capacitors | Radial | 1.8 mF | 35 VDC | 16 mm | 25 mm | 22 mOhms | 8000 Hour | ||||
Mfr: UVZ2D101MHD TTI: UVZ2D101MHD Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 200volts 100uF 16x31.5 20% 7.5LS | 200In Stock | High Temp Electrolytic Capacitors | Radial | 100 uF | 200 VDC | 16 mm | 31.5 mm | 1000 Hour | |||||
Mfr: UPJ2A331MHD TTI: UPJ2A331MHD Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 330uF 20% 16X31.5 7.5LS | 400In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 16 mm | 31.5 mm | 62 mOhms | 5000 Hour | ||||
Mfr: UPM1V221MPD6TD TTI: UPM1V221MPD6TD Nichicon Availability: 80,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 35V AEC-Q200 | 80,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 15 mm | 90 mOhms | 5000 Hour | ||||
Mfr: UPS1H101MPD TTI: UPS1H101MPD Nichicon Availability: 1,600In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 100uF 8x11.5 20% 3.5LS | 1,600In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 360 mOhms | 2000 Hour | ||||
Mfr: UCS2G330MHD1TN TTI: UCS2G330MHD1TN Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 400V 20% | 1,000In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 400 VDC | 16 mm | 20 mm | 10000 Hour | |||||
Mfr: UHE1V471MPD TTI: UHE1V471MPD Nichicon Availability: 4,300In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 470uF 10x20 20% 5LS | 4,300In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 46 mOhms | 7000 Hour | ||||
Mfr: UVZ2A330MPD TTI: UVZ2A330MPD Nichicon Availability: 16,200In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 33uF 20% 8X11.5 Tol 3.5LS | 16,200In Stock | High Temp Electrolytic Capacitors | Radial | 33 uF | 100 VDC | 8 mm | 11.5 mm | 1000 Hour | |||||
Mfr: UHE1C103MHD TTI: UHE1C103MHD Nichicon Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 10000uF 18x40 20% 7.5LS | 600In Stock | Low Impedance Electrolytic Capacitors | Radial | 10 mF | 16 VDC | 18 mm | 40 mm | 12 mOhms | 10000 Hour | ||||
Mfr: UUA1V470MNL1GS TTI: UUA1V470MNL1GS Nichicon Availability: 1,500In StockAluminum Electrolytic Capacitors - SMD 35volts 47uF AEC-Q200 | 1,500In Stock | Aluminum Electrolytic Capacitors | 47 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UWG1V470MCL1GS TTI: UWG1V470MCL1GS Nichicon Availability: 5,000In StockAluminum Electrolytic Capacitors - SMD 35volts 47uF AEC-Q200 | 5,000In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 35 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 1000 Hour | ||||||
Mfr: LGU2D821MELC TTI: LGU2D821MELC Nichicon Availability: 3,575In StockAluminum Electrolytic Capacitors - Snap In 200volts 820uF 105c 35x25x10L/S | 3,575In Stock | Aluminum Polymer Capacitors | Snap In | 820 uF | 200 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 3000 Hour | EET-ED2D821EA ECO-S2DB821EB ECO-S2DB821EA ECO-S2DA821EA | ||||
Mfr: LGU2E331MELA TTI: LGU2E331MELA Nichicon Availability: 353,250In StockAluminum Electrolytic Capacitors - Snap In 250volts 330uF 105c 25x30x10L/S | 353,250In Stock | Aluminum Polymer Capacitors | Snap In | 330 uF | 250 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 3000 Hour | EET-ED2E331CA ECO-S2EB331CA | ||||
Mfr: UCH1V101MCL1GS TTI: UCH1V101MCL1GS Nichicon Availability: 900In StockAluminum Electrolytic Capacitors - SMD 100uF 35 Volts 20% AEC-Q200 | 900In Stock | Low ESR Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 300 mOhms | 2000 Hour | |||||
Mfr: UCY2H470MHD6 TTI: UCY2H470MHD6 Nichicon Availability: 1,000In Stock600 On Order Expected 08-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 500 Volts 20% AEC-Q200 | 1,000In Stock600 On Order Expected 08-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 500 VDC | 18 mm | 31.5 mm | 12000 Hour | |||||
Mfr: LLS2G471MELC TTI: LLS2G471MELC Nichicon Availability: 200In Stock3,400 On Order Expected 03-Dec-26 Aluminum Electrolytic Capacitors - Snap In 400volts 470uF 85c | 200In Stock3,400 On Order Expected 03-Dec-26 | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 3000 Hour | ECO-S2GP471EA | ||||
Mfr: UCL1V100MCL1GS TTI: UCL1V100MCL1GS Nichicon Availability: 20,000In StockAluminum Electrolytic Capacitors - SMD 35V 10 uF 105CSMT AEC-Q200 | 20,000In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UPW1A471MPD TTI: UPW1A471MPD Nichicon Availability: 48,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 470uF AEC-Q200 | 48,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 10 VDC | 8 mm | 11.5 mm | 117 mOhms | 3000 Hour | ||||
Mfr: UPW1C681MPD1TD TTI: UPW1C681MPD1TD Nichicon Availability: 53,000In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 16 Volts 20% AEC-Q200 | 53,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 16 VDC | 10 mm | 16 mm | 68 mOhms | 5000 Hour | ||||
Mfr: LGU2G101MELZ TTI: LGU2G101MELZ Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Snap In 400volts 100uF 105c | 250In Stock | Aluminum Polymer Capacitors | Snap In | 100 uF | 400 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 3000 Hour | EET-ED2G101BA ECO-S2GB101BA | ||||
Mfr: UBY2A561MHL TTI: UBY2A561MHL Nichicon Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 560uf 20% AEC-Q200 | 1,200In Stock | High Temp Electrolytic Capacitors | Radial | 560 uF | 100 VDC | 16 mm | 35.5 mm | 27 mOhms | 3000 Hour | ||||
Mfr: UPJ1H121MPD6 TTI: UPJ1H121MPD6 Nichicon Availability: 6,800In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 120uF 10x15 '20% 5LS | 6,800In Stock | Low Impedance Electrolytic Capacitors | Radial | 120 uF | 50 VDC | 10 mm | 16 mm | 170 mOhms | 5000 Hour |