Nichicon - Aluminum Electrolytic Capacitors
31,567 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,044)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPW1J222MHD TTI: UPW1J222MHD Nichicon Availability: 2,150In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 2200uF AEC-Q200 | 2,150In Stock | Low Impedance Electrolytic Capacitors | Radial | 2.2 mF | 63 VDC | 18 mm | 40 mm | 28 mOhms | 8000 Hour | |||
Mfr: UVR1E472MHD TTI: UVR1E472MHD Nichicon Availability: 9,250In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 4700uF 16x31.5 20% 7.5LS | 9,250In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 mF | 25 VDC | 16 mm | 31.5 mm | 2000 Hour | ||||
Mfr: UPW1J181MHD6 TTI: UPW1J181MHD6 Nichicon Availability: 3,400In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 180uF AEC-Q200 | 3,400In Stock | Low Impedance Electrolytic Capacitors | Radial | 180 uF | 63 VDC | 12.5 mm | 15 mm | 150 mOhms | 7000 Hour | |||
Mfr: UCV1V681MNL1GS TTI: UCV1V681MNL1GS Nichicon Availability: 1,000In Stock8,000 On Order Expected 24-Dec-26 Aluminum Electrolytic Capacitors - SMD 680uF 35V 20% AEC-Q200 | 1,000In Stock8,000 On Order Expected 24-Dec-26 | Low Impedance Electrolytic Capacitors | 680 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UCL1E101MCL6GS TTI: UCL1E101MCL6GS Nichicon Availability: 36,000In Stock21,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 25V100 uF105CSMT AEC-Q200 | 36,000In Stock21,000 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | |||||
Mfr: UHE2A151MHD TTI: UHE2A151MHD Nichicon Availability: 85,300In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 150uF 105c 16x15 7.5LS | 85,300In Stock | Low Impedance Electrolytic Capacitors | Radial | 150 uF | 100 VDC | 16 mm | 15 mm | 140 mOhms | 10000 Hour | |||
Mfr: UWT1E331MNL1GS TTI: UWT1E331MNL1GS Nichicon Availability: 1,000In Stock12,000 On Order Expected 28-Dec-26 Aluminum Electrolytic Capacitors - SMD 25volts 330uF AEC-Q200 | 1,000In Stock12,000 On Order Expected 28-Dec-26 | Aluminum Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 1000 Hour | |||||
Mfr: UVZ2A471MHD TTI: UVZ2A471MHD Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 470uF 20% 16X25 7.5LS | 400In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 16 mm | 25 mm | 1000 Hour | ||||
Mfr: UVR1V102MHD1TO TTI: UVR1V102MHD1TO Nichicon Availability: 17,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V 85c | 17,000In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 20 mm | 2000 Hour | ||||
Mfr: UUD1A471MNL1GS TTI: UUD1A471MNL1GS Nichicon Availability: 1,500In Stock18,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 10volts 470uF AEC-Q200 | 1,500In Stock18,000 On Order Expected | Low Impedance Electrolytic Capacitors | 470 uF | 10 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UUD1C221MCL1GS TTI: UUD1C221MCL1GS Nichicon Availability: 9,000In Stock112,500 On Order Expected Aluminum Electrolytic Capacitors - SMD 16volts 220uF 20% AEC-Q200 | 9,000In Stock112,500 On Order Expected | Low Impedance Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UVZ1E221MPD TTI: UVZ1E221MPD Nichicon Availability: 16,200In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 220uF 8x11.5 20% 3.5LS | 16,200In Stock | High Temp Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 1000 Hour | ||||
Mfr: UCD1H330MCL6GS TTI: UCD1H330MCL6GS Nichicon Availability: 31,000In Stock73,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 33uF 50V 105c AEC-Q200 | 31,000In Stock73,000 On Order Expected | Low Impedance Electrolytic Capacitors | 33 uF | 50 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | |||||
Mfr: UVZ1V102MHD TTI: UVZ1V102MHD Nichicon Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 12.5x20 20% 5LS | 1,200In Stock | High Temp Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 20 mm | 1000 Hour | ||||
Mfr: UVR1E102MPD1TD TTI: UVR1E102MPD1TD Nichicon Availability: 1,000In Stock20,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V 85c | 1,000In Stock20,000 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 1 mF | 25 VDC | 10 mm | 20 mm | 2000 Hour | ||||
Mfr: UCW1V221MNL1GS TTI: UCW1V221MNL1GS Nichicon Availability: 8,000In Stock8,500 On Order Expected 07-Jan-27 Aluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200 | 8,000In Stock8,500 On Order Expected 07-Jan-27 | Low Impedance Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 7000 Hour | |||||
Mfr: UHD1H101MPD TTI: UHD1H101MPD Nichicon Availability: 1,000In Stock15,000 On Order Expected 09-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 100uF 8x11.5 20% 3.5LS | 1,000In Stock15,000 On Order Expected 09-Feb-27 | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 74 mOhms | 3000 Hour | |||
Mfr: UCS2C331MHD TTI: UCS2C331MHD Nichicon Availability: 500In Stock2,400 On Order Expected 09-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 160VOLTS 330uf 18X31.5 20% | 500In Stock2,400 On Order Expected 09-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 330 uF | 160 VDC | 18 mm | 31.5 mm | 10000 Hour | ||||
Mfr: UPM1H221MPD TTI: UPM1H221MPD Nichicon Availability: 3,700In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF AEC-Q200 | 3,700In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 25 mm | 75 mOhms | 5000 Hour | |||
Mfr: UVR1H332MHD TTI: UVR1H332MHD Nichicon Availability: 2,325In Stock4,800 On Order Expected 08-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 3300uF 18x35.5 20% 7.5LS | 2,325In Stock4,800 On Order Expected 08-Jan-27 | General Purpose Electrolytic Capacitors | Radial | 3.3 mF | 50 VDC | 18 mm | 35.5 mm | 2000 Hour | ||||
Mfr: UVR1V331MPD TTI: UVR1V331MPD Nichicon Availability: 10,600In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 330uF 10x12.5 '20% 5LS | 10,600In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: UPW1J331MHD TTI: UPW1J331MHD Nichicon Availability: 25,400In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 330uF AEC-Q200 | 25,400In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 63 VDC | 12.5 mm | 20 mm | 85 mOhms | 7000 Hour | |||
Mfr: UUD1V470MCL1GS TTI: UUD1V470MCL1GS Nichicon Availability: 115,000In Stock325,000 On Order Expected Aluminum Electrolytic Capacitors - SMD 35volts 47uF AEC-Q200 | 115,000In Stock325,000 On Order Expected | Low Impedance Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: UCV1V221MCL1GS TTI: UCV1V221MCL1GS Nichicon Availability: 21,600In Stock74,700 On Order Expected Aluminum Electrolytic Capacitors - SMD 220uF 35V 20% AEC-Q200 | 21,600In Stock74,700 On Order Expected | Low Impedance Electrolytic Capacitors | 220 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UCL1V221MCL6GS TTI: UCL1V221MCL6GS Nichicon Availability: 5,500In Stock15,000 On Order Expected 19-Mar-27 Aluminum Electrolytic Capacitors - SMD 35V220 uF105CSMT AEC-Q200 | 5,500In Stock15,000 On Order Expected 19-Mar-27 | Low Impedance Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 7.7 mm (0.303 in) | 2000 Hour |