Nichicon - Aluminum Electrolytic Capacitors
31,545 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (519)
- Aluminum Electrolytic Capacitors - Radial Leaded (16,022)
- Aluminum Electrolytic Capacitors - SMD (4,382)
- Aluminum Electrolytic Capacitors - Screw Terminal (2,681)
- Aluminum Electrolytic Capacitors - Snap In (5,003)
- Aluminum Organic Polymer Capacitors (2,938)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYA1V271MCQ1GS TTI: GYA1V271MCQ1GS Nichicon Availability: 3,500In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 3,500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 10 mm | 10 mm (0.394 in) | 20 mOhms | 4000 Hours | ||||
Mfr: UHW2A391MHD3TN TTI: UHW2A391MHD3TN Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 390uF 20% | 250In Stock | Low Impedance Electrolytic Capacitors | Radial | 390 uF | 100 VDC | 18 mm | 20 mm | 47 mOhms | 10000 Hour | ||||
Mfr: GYF1V680MCQ1GS TTI: GYF1V680MCQ1GS Nichicon Availability: 3,000In StockAluminum Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 | 3,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 35 VDC | 6.3 mm | 5.8 mm (0.228 in) | 60 mOhms | 4000 Hours | ||||
Mfr: UCY2G101MHD6 TTI: UCY2G101MHD6 Nichicon Availability: 900In StockAluminum Electrolytic Capacitors - Radial Leaded 400volts 100uF AEC-Q200 | 900In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 400 VDC | 18 mm | 31.5 mm | 12000 Hour | |||||
Mfr: LGU2G221MELB TTI: LGU2G221MELB Nichicon Availability: 301In StockAluminum Electrolytic Capacitors - Snap In 400volts 220uF 105c | 301In Stock | Aluminum Polymer Capacitors | Snap In | 220 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 1.1304 Ohms | 3000 Hour | EET-ED2G221DA | |||
Mfr: GYF1E181MCQ1GS TTI: GYF1E181MCQ1GS Nichicon Availability: 2,700In StockAluminum Organic Polymer Capacitors 25VDC 180uF 20% AEC-Q200 | 2,700In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 25 VDC | 6.3 mm | 7.7 mm (0.303 in) | 30 mOhms | 4000 Hours | ||||
Mfr: GXC1H101MCW1GS TTI: GXC1H101MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 Anti-Vibe | 1,000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10 mm (0.394 in) | 20 mOhms | 4000 Hours | ||||
Mfr: GYB1E221MCW1GS TTI: GYB1E221MCW1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% Vibration Resistance AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm | 10 mm (0.394 in) | 27 mOhms | 10000 Hours | ||||
Mfr: UKA1V471MPD TTI: UKA1V471MPD Nichicon Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 35Volts 470uF AEC-Q200 | 800In Stock | Audio Grade Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: UHW1V102MHD TTI: UHW1V102MHD Nichicon Availability: 5,600In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 35 Volts 20% | 5,600In Stock | Low Impedance Electrolytic Capacitors | Radial | 1 mF | 35 VDC | 12.5 mm | 20 mm | 17 mOhms | 10000 Hour | ||||
Mfr: UCW1V470MCL1GS TTI: UCW1V470MCL1GS Nichicon Availability: 800In StockAluminum Electrolytic Capacitors - SMD 35volts 47uF AEC-Q200 | 800In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 7 mm (0.276 in) | 7000 Hour | ||||||
Mfr: UHE1H681MHD TTI: UHE1H681MHD Nichicon Availability: 600In Stock4,200 On Order Expected 08-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 680uF 12.5x31.5 20% 5LS | 600In Stock4,200 On Order Expected 08-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 50 VDC | 12.5 mm | 31.5 mm | 30 mOhms | 10000 Hour | ||||
Mfr: UPS1H221MPD1TD TTI: UPS1H221MPD1TD Nichicon Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50volts 105c | 1,000In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 16 mm | 180 mOhms | 2000 Hour | ||||
Mfr: RSL0J101MCN1GB TTI: RSL0J101MCN1GB Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3volts 100uF 105C | 1,000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 6.3 VDC | 6.3 mm | 4.2 mm (0.165 in) | 18 mOhms | 2000 Hours | FP-6R3ME101M-SLR | |||
Mfr: UCL1A221MCL1GS TTI: UCL1A221MCL1GS Nichicon Availability: 5,400In StockAluminum Electrolytic Capacitors - SMD 10V220 uF105CSMT AEC-Q200 | 5,400In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UCL1V680MCL1GS TTI: UCL1V680MCL1GS Nichicon Availability: 900In StockAluminum Electrolytic Capacitors - SMD 35V 68 uF 105CSMT AEC-Q200 | 900In Stock | Low Impedance Electrolytic Capacitors | 68 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UFW1H221MPD TTI: UFW1H221MPD Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF 20% | 2,000In Stock | Audio Grade Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: UKW1J101MPD TTI: UKW1J101MPD Nichicon Availability: 1,900In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 100uF 20% | 1,900In Stock | Audio Grade Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: LGN2W221MELB30 TTI: LGN2W221MELB30 Nichicon Availability: 600In StockAluminum Electrolytic Capacitors - Snap In 450volts 220uF 105c 30x30x10L/S | 600In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 3000 Hour | EET-ED2W221DA | ||||
Mfr: LLS2E182MELC TTI: LLS2E182MELC Nichicon Availability: 50In StockAluminum Electrolytic Capacitors - Snap In 250volts 1800uF 85c 35x50x10L/S | 50In Stock | Aluminum Electrolytic Capacitors | Snap In | 1.8 mF | 250 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 3000 Hour | ECE-T2EP182EA | ||||
Mfr: LLS1J222MELA TTI: LLS1J222MELA Nichicon Availability: 50In StockAluminum Electrolytic Capacitors - Snap In 63volts 2200uF 85c | 50In Stock | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 63 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 3000 Hour | ECO-S1JP222CA | ||||
Mfr: UVR2C220MPD1TD TTI: UVR2C220MPD1TD Nichicon Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 160V 85c | 1,500In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 160 VDC | 10 mm | 16 mm | 2000 Hour | |||||
Mfr: UWD1C101MCL1GS TTI: UWD1C101MCL1GS Nichicon Availability: 8,000In StockAluminum Electrolytic Capacitors - SMD 16volts 100uF AEC-Q200 | 8,000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UCW1E331MNL1GS TTI: UCW1E331MNL1GS Nichicon Availability: 3,000In StockAluminum Electrolytic Capacitors - SMD 25volts 330uF AEC-Q200 | 3,000In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 7000 Hour | ||||||
Mfr: UUD1H010MCL1GS TTI: UUD1H010MCL1GS Nichicon Availability: 8,000In StockAluminum Electrolytic Capacitors - SMD 50volts 1uF AEC-Q200 | 8,000In Stock | Low Impedance Electrolytic Capacitors | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour |